Switchcraft - DC Power Connectors
330 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Inside Contact Diameter | Outside Contact Diameter | Mounting Style | Termination Style | Current Rating | Voltage Rating | Mounting Angle | IP Rating | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RASM752TRX TTI: Not Assigned Switchcraft Availability: 0In StockDC Power Connectors R/A SMT DC Jack 0.65mm/2.75mm | 0In Stock | Jacks | 0.65 mm | 2.75 mm | SMD/SMT | SMD/SMT | 5 A | 24 VDC | Right Angle | Reel | ||||
0In Stock | Plugs | 2.5 mm | 5.5 mm | Cable | Solder | 7.5 A | 24 VDC | Straight | Bulk | |||||
0In Stock | Plugs | 2.5 mm | 5.5 mm | Cable | Solder | 5 A | 24 VDC | Straight | Bulk | |||||
0In Stock | Plugs | 2.5 mm | 5.5 mm | Cable | Solder | 5 A | 24 VDC | Straight | Bulk | |||||
0In Stock | Plugs | 2.5 mm | 5.5 mm | Cable | Solder | 7.5 A | 24 VDC | Straight | Bulk | |||||
0In Stock | Jacks | 2.5 mm | 5.5 mm | Panel | Solder Lug | 7.5 A | 24 VDC | Straight | Bulk | |||||
0In Stock | Jacks | 2.5 mm | 5.5 mm | Panel | Solder Lug | 7.5 A | 24 VDC | Right Angle | Bulk | |||||
0In Stock | Jacks | 2 mm | 5.5 mm | Through Hole | Through Hole | 7.5 A | 24 VDC | Straight | Bulk | |||||
0In Stock | Jacks | 2 mm | 6.4 mm | Through Hole | Through Hole | 11 A | 24 VDC | Straight | ||||||
0In Stock | Jacks | 2 mm | 5.5 mm | SMD, Through Hole | 11 A | 24 VDC | Straight | |||||||
0In Stock | Jacks | 2 mm | 6.4 mm | SMD/SMT | SMD/SMT | 11 A | 24 VDC | Right Angle | Bulk | |||||
0In Stock | Jacks | 1.93 mm | 6.3 mm | Through Hole | Through Hole | 5 A | 24 VDC | Right Angle | ||||||
Mfr: PCL722AU TTI: Not Assigned Switchcraft DC Power Connectors Sealed Unmated DC Power Jack, 2.0MM, Straight PC Mount, Standard Material | 0In Stock | Jacks | Through Hole | Solder | 5 A | 24 V | Straight | IP65, IP66, IP67, IP68 | ||||||
Mfr: PC722AU TTI: Not Assigned Switchcraft DC Power Connectors Sealed Unmated DC Power Jack, 2.0MM, Straight PC Mount, Standard Material | 0In Stock | Jacks | Through Hole | Solder | 5 A | 24 V | Straight | IP65, IP66, IP67, IP68 | ||||||
Mfr: 712AU TTI: Not Assigned Switchcraft DC Power Connectors Sealed Unmated DC Power Jack, 2.5MM, Solder, Standard Material | 0In Stock | Jacks | Through Hole | Solder | 5 A | 24 V | Straight | IP65, IP66, IP67, IP68 | ||||||
Mfr: PC721AU TTI: Not Assigned Switchcraft DC Power Connectors Sealed Unmated DC Power Jack, 2.1MM, Straight PC Mount, Standard Material | 0In Stock | Jacks | Through Hole | Solder | 5 A | 24 V | Straight | IP65, IP66, IP67, IP68 | ||||||
Mfr: L712RAHLP TTI: Not Assigned Switchcraft DC Power Connectors Low Profile RAPC Mount DC Power Jack, 2.5mm Center Pin, Long Bushing, High Temp | 0In Stock | Jacks | 2.5 mm | 5.5 mm | Panel | Solder Lug | 7.5 A | 24 VDC | Right Angle | Bulk | ||||
0In Stock | Jacks | 2.5 mm | 5.5 mm | Panel | Solder Lug | 5 A | 24 VDC | Right Angle | Bulk | |||||
0In Stock | Jacks | 2 mm | 5.5 mm | Panel | Solder Lug | 7.5 A | 24 VDC | Right Angle | Bulk | |||||
0In Stock | Plugs | 2.5 mm | 5.5 mm | Cable | 5 A | 24 VDC | Straight | Bulk | ||||||
0In Stock | Jacks | 2.5 mm | 6.3 mm | 5 A | ||||||||||
0In Stock | Jacks | 2.5 mm | 6.3 mm | SMD/SMT | SMD/SMT | 5 A | 24 VDC | Right Angle | Bulk | |||||
0In Stock | Jacks | 1.3 mm | 4.3 mm | SMD/SMT | Solder | 5 A | Right Angle | |||||||
0In Stock | Plugs | 2.1 mm | 5.5 mm | Cable | 5 A | 24 VDC | Straight | |||||||
0In Stock | Jacks | 2 mm | 6.4 mm | SMD/SMT | SMD/SMT | 11 A | 24 VDC | Right Angle | Bulk |