Heavy Duty Power Connectors
241.991 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
325In Stock1.500 On Order Expected 15-Dec-26 | HC | Connectors | 13 A | 32 Position | Crimp | 125 V | Gold | 22 AWG | 16 AWG | IP67 | + 125 C | Tray | 030298 | ||||||||||||
Mfr: 09300240301 TTI: 09300240301 HARTING Availability: 197In StockHeavy Duty Power Connectors HAN 24B BULKHEAD MNT 2 LEVERS METAL | 197In Stock | Han B | Connectors | 24B | Bottom | Aluminum | IP65 | + 125 C | Bulk | Han | 09-30-024-0301 09 30 024 0301 9300240301 | ||||||||||||||
Mfr: C10-730188-100 TTI: SLPPB50BSB Amphenol Industrial Availability: 1.960In StockHeavy Duty Power Connectors 8mm SL+ plug, rt ang Seal50mm sq, black | 1.960In Stock | SurLok | Connectors | 8 mm Surlok Plus Plug | 200 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Silver | Copper | 1 AWG | IP67 | + 125 C | Bulk | SurLok Plus | C10-730188-100 | ||||||||
Mfr: 09140009950 TTI: 09140009950 HARTING Availability: 6.948In StockHeavy Duty Power Connectors SPACER MODULE | 6.948In Stock | Han-Modular | Accessories | Dummy Module | Polycarbonate (PC) | + 125 C | Bulk | Han | 09-14-000-9950 09 14 000 9950 9140009950 | ||||||||||||||||
Mfr: C10-730188-130 TTI: SLPPB35BSB Amphenol Industrial Availability: 1.985In StockHeavy Duty Power Connectors 8.0MM SL+ R/A PLUG 35MM2 SEALED BLACK | 1.985In Stock | SurLok | Connectors | 8 mm Surlok Plus Plug | 150 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Silver | Copper | 2 AWG | IP67 | + 125 C | Kit | SurLok Plus | C10-730188-130 | ||||||||
7.939In Stock | EPXA & B | Contacts | Crimp | Gold | Copper Alloy | 26 AWG | 22 AWG | Bulk | EPX | ||||||||||||||||
Mfr: 19200031440 TTI: 19200031440 HARTING Availability: 2.680In StockHeavy Duty Power Connectors HAN 3A M20 TOP ENTRY METAL HOOD | 2.680In Stock | Han A | Hoods | 3A | Top | M20 | Zinc Die Cast | IP44, IP65, IP67 | Bulk | Han | 019-20-003-1440 019 20 003 1440 | ||||||||||||||
40.000In Stock128.000 On Order Expected | Universal Power | Contacts | 12 A | Crimp | 50 VAC, 300 VAC | Tin | Brass | 20 AWG | 16 AWG | Reel | |||||||||||||||
Mfr: AC-HA000430 TTI: RL01001-70RE Amphenol Technical Products Availability: 963In Stock1.000 On Order Expected 15-Jan-27 Heavy Duty Power Connectors 10MM RADLOK-70MM RED | 963In Stock1.000 On Order Expected 15-Jan-27 | Connectors | 250 A | 1 Position | Crimp | 1 kV | 2/0 AWG | IP40 | Bulk | RADSOK | AC-HA000430 270142 | ||||||||||||||
Mfr: 09150006103 TTI: 09150006103 HARTING Availability: 29.000In StockHeavy Duty Power Connectors HAN D MALE AWG 20 SILVER PLATED CRIMP | 29.000In Stock | Han D | Contacts | 10 A | Crimp | Silver | Copper Alloy | 20 AWG | Bulk | Han | 09-15-000-6103 09 15 000 6103 9150006103 | ||||||||||||||
Mfr: 09330006114 TTI: 09330006114 HARTING Availability: 2.800In StockHeavy Duty Power Connectors HAN 16A MALE AWG18 SILVER PLATED | 2.800In Stock | Han E | Contacts | 16 A | Crimp | Silver | Copper Alloy | 18 AWG | Bulk | Han | 09-33-000-6114 09 33 000 6114 9330006114 | ||||||||||||||
Mfr: 09330006102 TTI: 09330006102 HARTING Availability: 4.100In StockHeavy Duty Power Connectors HAN E MALE AWG 14 SILVER PLATED CRIMP | 4.100In Stock | Han E | Contacts | 16 A | Crimp | Silver | Copper Alloy | 14 AWG | Bulk | Han | 09-33-000-6102 09 33 000 6102 9330006102 | ||||||||||||||
Mfr: 09140123101 TTI: 09140123101 HARTING Availability: 52In StockHeavy Duty Power Connectors 12P FEMAL MODULE HAN MODULAR DD | 52In Stock | Han-Modular | Connectors | 10 A | 12 Position | Crimp | 250 V | Polycarbonate (PC) | 26 AWG | 14 AWG | Bulk | Han | 09-14-012-3101 09 14 012 3101 9140123101 | ||||||||||||
Mfr: 09150006104 TTI: 09150006104 HARTING Availability: 33.800In StockHeavy Duty Power Connectors HAN D MALE AWG 26-22 SILVER PLATED CRIMP | 33.800In Stock | Han D | Contacts | 10 A | Crimp | Silver | Copper Alloy | 26 AWG | 22 AWG | Bulk | Han | 09-15-000-6104 09 15 000 6104 9150006104 | |||||||||||||
Mfr: 09300060301 TTI: 09300060301 HARTING Availability: 139In StockHeavy Duty Power Connectors HAN 6B BULKHEAD MNT 1 LEVER METAL | 139In Stock | Han B | Connectors | 6B | Bottom | Aluminum | IP65 | + 125 C | Bulk | Han | 09-30-006-0301 09 30 006 0301 9300060301 | ||||||||||||||
2.447In Stock | EPXA & B | Contacts | Crimp | Gold | Beryllium Copper | 20 AWG | 16 AWG | Bulk | EPX | ||||||||||||||||
Mfr: C10-730189-220 TTI: SLPRBTPSR Amphenol Industrial Availability: 4.470In StockHeavy Duty Power Connectors 8mm SL+ rcpt , screw thread, red | 4.470In Stock | SurLok | Connectors | 200 A | 1 Position | Threaded Bolt | 1 kV | Thermoplastic (TP) | Copper Alloy | IP67 | Bulk | SurLok Plus | C10-730189-220 | ||||||||||||
Mfr: AC-HA000230 TTI: RL01001-70 Amphenol Technical Products Availability: 537In StockHeavy Duty Power Connectors 10MM RADLOK-70MM ORANGE | 537In Stock | Connectors | 250 A | 1 Position | Crimp | 1 kV | 2/0 AWG | IP40 | Bulk | RADSOK | AC-HA000230 270110 | ||||||||||||||
Mfr: 09330006202 TTI: 09330006202 HARTING Availability: 4.700In StockHeavy Duty Power Connectors HAN E FEMALE AWG 14 SILVER PLATED CRIMP | 4.700In Stock | Han E | Contacts | 16 A | Crimp | Silver | Copper Alloy | 14 AWG | Bulk | Han | 09-33-000-6202 09 33 000 6202 9330006202 | ||||||||||||||
Mfr: C10-730186-000 TTI: SLPPA25BSO Amphenol Industrial Availability: 820In Stock1.000 On Order Expected 18-Jan-27 Heavy Duty Power Connectors 5.7mmSL+plug, rt ang Seal25mm sq, Orng | 820In Stock1.000 On Order Expected 18-Jan-27 | SurLok | Connectors | 120 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Copper Alloy | 4 AWG | IP67 | Bulk | SurLok Plus | C10-730186-000 | |||||||||||
5.000In Stock | Contacts | 35 A | Crimp | 250 V | Gold | Copper Alloy | 12 AWG | Bulk | ELCON | ||||||||||||||||
Mfr: 09300100301 TTI: 09300100301 HARTING Availability: 41In StockHeavy Duty Power Connectors HAN 10B BULKHEAD MNT 2 LEVERS METAL | 41In Stock | Han B | Connectors | 10B | Bottom | Aluminum | IP65 | + 125 C | Bulk | Han | 09-30-010-0301 09 30 010 0301 9300100301 | ||||||||||||||
Mfr: C10-731950-110 TTI: SLPIRBBPSB0 Amphenol Industrial Availability: 345In StockHeavy Duty Power Connectors 8.0MM SL+ Rect Pnl Busbar, black | 345In Stock | SurLok | Connectors | 200 A | 1 Position | Busbar | 1 kV | Thermoplastic (TP) | Copper Alloy | IP67 | + 125 C | Bulk | SurLok Plus | C10-731950-110 | |||||||||||
Mfr: AC-CP000382 TTI: AC-CP000382 Amphenol Technical Products Availability: 2.661In Stock5.000 On Order Expected 11-Dec-26 Heavy Duty Power Connectors HC32 SEAL PLUG 20AWG | 2.661In Stock5.000 On Order Expected 11-Dec-26 | Accessories | Seal Plug | 20 AWG | Bulk | ||||||||||||||||||||
Mfr: 09140100371 TTI: 09140100371 HARTING Availability: 57In Stock100 On Order Expected 19-Jan-27 Heavy Duty Power Connectors 10B Mod Hinged Frm+ spring closing a-c | 57In Stock100 On Order Expected 19-Jan-27 | Han-Modular | Accessories | Hinged Frame | 10B | Zinc Die Cast | + 125 C | Bulk | Han | 09 14 010 0371 |