Molex - Heavy Duty Power Connectors
11.084 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7803.6227.1 TTI: 93601-0681 Molex Availability: 11.250In Stock15.030 On Order Expected Heavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Polyamide, w/ 2 Pegs, Top Entry, Size 3A 21x21 , M20 Thread, Black | 11.250In Stock15.030 On Order Expected | 93601 | Hoods | 230 V, 400 V | 3A | Top | M20 | Polyamide (PA) | IP66 | Bulk | HDC | 7803.6227.1 0936010681 | |||||||||||||
Mfr: 7000.7346.0 TTI: 93600-0221 Molex Availability: 17In StockHeavy Duty Power Connectors Heavy-Duty EMC - Electromagnetic Compatibility Metal Cable Gland w/ Gasket, for 18-25mm Cable, Pg29 Thread | 17In Stock | 93600 | Accessories | Cable Gland | PG29 | Brass | IP68 | + 125 C | Bulk | HDC | |||||||||||||||
Mfr: 7203.6101.0 TTI: 93601-0125 Molex Availability: 9.250In Stock26.000 On Order Expected Heavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Male, 3-Pole, 10A, w/o Wire Protection, Silver (Ag) Plated Contacts, Size 3A 21x21 , Grey | 9.250In Stock26.000 On Order Expected | 93601 | Connectors | 10 A | 3 Position | Screw | 230 V, 400 V | 3A | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | + 125 C | Bulk | HDC | |||||||||
Mfr: 7000.7344.0 TTI: 93600-0219 Molex Availability: 1In StockHeavy Duty Power Connectors Heavy-Duty EMC - Electromagnetic Compatibility Metal Cable Gland w/ Gasket, for 8-14mm Cable, Pg16 Thread | 1In Stock | 93600 | IP68 | + 125 C | Bulk | HDC | |||||||||||||||||||
Mfr: 7803.6231.1 TTI: 93601-0691 Molex Availability: 1.200In Stock4.800 On Order Expected 15-Jul-27 Heavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Coupler, Polyamide, w/ 1 Lever, Top Entry, Size 3A 21x21 , M20 Thread, Black | 1.200In Stock4.800 On Order Expected 15-Jul-27 | 93601 | 230 V | IP66 | Bulk | HDC | |||||||||||||||||||
Mfr: 7000.6848.0 TTI: 93600-0046 Molex Availability: 80In StockHeavy Duty Power Connectors Heavy-Duty Metal Cable Gland, w/ Washer and Gaskets, M20x1.5 Thread | 80In Stock | 93600 | Accessories | Cable Gland | IP66 | + 125 C | Bulk | HDC | |||||||||||||||||
Mfr: 7100.4212.0 TTI: 93601-0053 Molex Availability: 1.000In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 10A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 0.5mm (20 AWG), 100 per Bag | 1.000In Stock | 93601 | Contacts | 10 A | Crimp | Silver | Copper Alloy | 20 AWG | Bulk | HDC | |||||||||||||||
Mfr: 7204.6102.0 TTI: 93601-0133 Molex Availability: 9.070In Stock15.000 On Order Expected Heavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Male, 4-Pole, 10A, w/out Wire Protection, Silver (Ag) Plated Contacts, Size 3A 21x21 | 9.070In Stock15.000 On Order Expected | 93601 | Connectors | 10 A | 4 Position | Screw | 230 V, 400 V | 3A | Polycarbonate (PC) | Silver | Copper Alloy | 20 AWG | 14 AWG | + 125 C | Bulk | HDC | |||||||||
Mfr: 7000.7824.7 TTI: 93600-0360 Molex Availability: 1.200In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket and Nut, M25x1.5 Thread, Light Grey RAL 7035 | 1.200In Stock | 93600 | IP68 | + 100 C | Bulk | HDC | 7100.4032.2 93601-0008 936000360 0936000360 | ||||||||||||||||||
Mfr: 2207172001 TTI: 220717-2001 Molex Availability: 364In StockHeavy Duty Power Connectors HyperQube 6mm, Screw Mount, R/A PCB Recept., Natural, Tray | 364In Stock | 220717 | Connectors | 120 A | 1 Position | 1 kV | Polybutylene Terephthalate (PBT) | Gold | Copper Alloy | + 125 C | Tray | HyperQube | 2207172001 02207172001 | ||||||||||||
Mfr: 2207171001 TTI: 220717-1001 Molex Availability: 364In StockHeavy Duty Power Connectors HyperQube 6mm, Screw Mount, R/A PCB Recept., Black, Tray | 364In Stock | 220717 | Connectors | 120 A | 1 Position | 1 kV | Polybutylene Terephthalate (PBT) | Gold | Copper Alloy | + 125 C | Tray | HyperQube | 2207171001 02207171001 | ||||||||||||
Mfr: 0151071-20-OG TTI: 0151071-20-OG Smiths Interconnect / Hypertac Availability: 4.725In Stock74.900 On Order Expected Heavy Duty Power Connectors PIN CONTACT CRIMP SIZE 16,V1 | 4.725In Stock74.900 On Order Expected | Bulk | |||||||||||||||||||||||
Mfr: 0151081-20-1G TTI: 0151081-20-1G Smiths Interconnect / IDI Availability: 171.417In Stock259.796 On Order Expected Heavy Duty Power Connectors PIN CONT CRIMP SIZE16,SHUNT,V2 | 171.417In Stock259.796 On Order Expected | Bulk | |||||||||||||||||||||||
Mfr: 2207173001 TTI: 220717-3001 Molex Availability: 364In StockHeavy Duty Power Connectors HyperQube 6mm, Screw Mount, R/A PCB Recept., Blue, Tray | 364In Stock | 220717 | Connectors | 120 A | 1 Position | 1 kV | Polybutylene Terephthalate (PBT) | Gold | Copper Alloy | + 125 C | Tray | HyperQube | 2207173001 02207173001 | ||||||||||||
Mfr: 0151832-20-N1 TTI: 0151832-20-N1 Smiths Interconnect / Hypertac Availability: 140.218In Stock159.052 On Order Expected Heavy Duty Power Connectors SKT CONTACT CRIMP SIZE16,FEMAL | 140.218In Stock159.052 On Order Expected | Bulk | |||||||||||||||||||||||
Mfr: 7803.6227.1 TTI: 7803.6227.1 Molex Availability: 11.250In Stock15.030 On Order Expected Heavy Duty Power Connectors 3A STD NYL HOOD 2PGS T/E | 11.250In Stock15.030 On Order Expected | Bulk | |||||||||||||||||||||||
Mfr: 7803.6231.1 TTI: 7803.6231.1 Molex Availability: 1.200In Stock4.800 On Order Expected 15-Jul-27 Heavy Duty Power Connectors 3A STD NYL HOOD 1LEV T/E M20 B | 1.200In Stock4.800 On Order Expected 15-Jul-27 | Bulk | |||||||||||||||||||||||
Mfr: 7000.7346.0 TTI: 7000.7346.0 Molex Availability: 17In StockHeavy Duty Power Connectors GWCONNECT METAL CABLE GLAND | 17In Stock | Bulk | |||||||||||||||||||||||
Mfr: 7100.4212.0 TTI: 7100.4212.0 Molex Availability: 1.000In StockHeavy Duty Power Connectors 10A MALE TURNED CRIMP CNT | 1.000In Stock | Bulk | |||||||||||||||||||||||
Mfr: 7204.6102.0 TTI: 7204.6102.0 Molex Availability: 9.070In Stock15.000 On Order Expected Heavy Duty Power Connectors 4P MALE INSERT 10A | 9.070In Stock15.000 On Order Expected | Bulk | |||||||||||||||||||||||
Mfr: 7000.7824.7 TTI: 7000.7824.7 Molex Availability: 1.200In StockHeavy Duty Power Connectors GWCONNECT PLASTIC GABLE GLAND | 1.200In Stock | Bulk | |||||||||||||||||||||||
Mfr: 7203.6101.0 TTI: 7203.6101.0 Molex Availability: 9.250In Stock26.000 On Order Expected Heavy Duty Power Connectors 3P MALE INSERT 10A | 9.250In Stock26.000 On Order Expected | Bulk | |||||||||||||||||||||||
Mfr: 7000.7344.0 TTI: 7000.7344.0 Molex Availability: 1In StockHeavy Duty Power Connectors EMC MET CABGLAND PG16 THREAD | 1In Stock | Bulk | |||||||||||||||||||||||
Mfr: 7000.6848.0 TTI: 7000.6848.0 Molex Availability: 80In StockHeavy Duty Power Connectors MET CABGLAND IP66 W/GKT M | 80In Stock | Bulk | |||||||||||||||||||||||
Mfr: 2207171001 TTI: 2207171001 Molex Availability: 364In StockHeavy Duty Power Connectors HyperQube 6mm, Screw Mount, R/A PCB Recept., Black, Tray | 364In Stock | 220717 | Connectors | 120 A | 1 Position | 1 kV | Polybutylene Terephthalate (PBT) | Gold | Copper Alloy | + 125 C | Tray |