HARTING - Heavy Duty Power Connectors
12.583 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 19200031440 TTI: 19200031440 HARTING Availability: 2.680In StockHeavy Duty Power Connectors HAN 3A M20 TOP ENTRY METAL HOOD | 2.680In Stock | Han A | Hoods | 3A | Top | M20 | Zinc Die Cast | IP44, IP65, IP67 | Bulk | Han | 019-20-003-1440 019 20 003 1440 | ||||||||||||||
Mfr: 09140009950 TTI: 09140009950 HARTING Availability: 6.948In StockHeavy Duty Power Connectors SPACER MODULE | 6.948In Stock | Han-Modular | Accessories | Dummy Module | Polycarbonate (PC) | + 125 C | Bulk | Han | 09-14-000-9950 09 14 000 9950 9140009950 | ||||||||||||||||
Mfr: 09300240301 TTI: 09300240301 HARTING Availability: 197In StockHeavy Duty Power Connectors HAN 24B BULKHEAD MNT 2 LEVERS METAL | 197In Stock | Han B | Connectors | 24B | Bottom | Aluminum | IP65 | + 125 C | Bulk | Han | 09-30-024-0301 09 30 024 0301 9300240301 | ||||||||||||||
Mfr: 09150006103 TTI: 09150006103 HARTING Availability: 29.000In StockHeavy Duty Power Connectors HAN D MALE AWG 20 SILVER PLATED CRIMP | 29.000In Stock | Han D | Contacts | 10 A | Crimp | Silver | Copper Alloy | 20 AWG | Bulk | Han | 09-15-000-6103 09 15 000 6103 9150006103 | ||||||||||||||
Mfr: 09330009909 TTI: 09330009909 HARTING Availability: 6.900In StockHeavy Duty Power Connectors HAN CODING BUSHING | 6.900In Stock | Han | Accessories | Bushing | Bulk | Han | 09-33-000-9909 09 33 000 9909 9330009909 | ||||||||||||||||||
Mfr: 09200042611 TTI: 09200042611 HARTING Availability: 240In StockHeavy Duty Power Connectors HAN A 4P MALE SCREW SCREW TERMINATION | 240In Stock | Han A | Connectors | 10 A | 4 Position + PE | Screw | 600 V | 3A | Polycarbonate (PC) | Silver | Copper Alloy | 18 AWG | 14 AWG | Bulk | Han | 09-20-004-2611 09 20 004 2611 9200042611 | |||||||||
Mfr: 09140083001 TTI: 09140083001 HARTING Availability: 52In StockHeavy Duty Power Connectors HAN EE 8P MALE ORDER CONTACTS SEP | 52In Stock | Han-Modular | Connectors | 16 A | 8 Position | Crimp | 400 V | Polycarbonate (PC) | 26 AWG | 12 AWG | Bulk | Han | 09-14-008-3001 09 14 008 3001 9140083001 | ||||||||||||
Mfr: 09330006202 TTI: 09330006202 HARTING Availability: 4.700In StockHeavy Duty Power Connectors HAN E FEMALE AWG 14 SILVER PLATED CRIMP | 4.700In Stock | Han E | Contacts | 16 A | Crimp | Silver | Copper Alloy | 14 AWG | Bulk | Han | 09-33-000-6202 09 33 000 6202 9330006202 | ||||||||||||||
Mfr: 09300100301 TTI: 09300100301 HARTING Availability: 41In StockHeavy Duty Power Connectors HAN 10B BULKHEAD MNT 2 LEVERS METAL | 41In Stock | Han B | Connectors | 10B | Bottom | Aluminum | IP65 | + 125 C | Bulk | Han | 09-30-010-0301 09 30 010 0301 9300100301 | ||||||||||||||
Mfr: 09150006203 TTI: 09150006203 HARTING Availability: 12.500In Stock10.000 On Order Expected 16-Jul-27 Heavy Duty Power Connectors HAN D FEMALE AWG 20 SILVER PLATED CRIMP | 12.500In Stock10.000 On Order Expected 16-Jul-27 | Han D | Contacts | 10 A | Crimp | Silver | Copper Alloy | 20 AWG | Bulk | Han | 09-15-000-6203 09 15 000 6203 9150006203 | ||||||||||||||
Mfr: 09200030301 TTI: 09200030301 HARTING Availability: 8.170In StockHeavy Duty Power Connectors HAN 3A BULKHEAD MNT 1 LEVER METAL | 8.170In Stock | Han A | Connectors | 3A | Bottom | Zinc Die Cast | IP44, IP67 | Bulk | Han | 09-20-003-0301 09 20 003 0301 9200030301 | |||||||||||||||
Mfr: 09330009908 TTI: 09330009908 HARTING Availability: 4.850In StockHeavy Duty Power Connectors HAN CODING GUIDE PIN | 4.850In Stock | Han | Accessories | Coding Element | Bulk | Han | 09-33-000-9908 09 33 000 9908 9330009908 | ||||||||||||||||||
Mfr: 09140063001 TTI: 09140063001 HARTING Availability: 248In StockHeavy Duty Power Connectors 6P MALE MODULE HAN MODULAR E | 248In Stock | Han-Modular | Connectors | 16 A | 6 Position | Crimp | 500 V | Polycarbonate (PC) | 26 AWG | 12 AWG | Bulk | Han | 09-14-006-3001 09 14 006 3001 9140063001 | ||||||||||||
Mfr: 09140123001 TTI: 09140123001 HARTING Availability: 74In Stock100 On Order Expected 23-Dec-26 Heavy Duty Power Connectors 12P MALE MODULE HAN MODULAR DD | 74In Stock100 On Order Expected 23-Dec-26 | Han-Modular | Connectors | 10 A | 12 Position | Crimp | 250 V | Polycarbonate (PC) | 26 AWG | 14 AWG | Bulk | Han | 09-14-012-3001 09 14 012 3001 9140123001 | ||||||||||||
Mfr: 09140100371 TTI: 09140100371 HARTING Availability: 57In Stock100 On Order Expected 19-Jan-27 Heavy Duty Power Connectors 10B Mod Hinged Frm+ spring closing a-c | 57In Stock100 On Order Expected 19-Jan-27 | Han-Modular | Accessories | Hinged Frame | 10B | Zinc Die Cast | + 125 C | Bulk | Han | 09 14 010 0371 | |||||||||||||||
Mfr: 09150006105 TTI: 09150006105 HARTING Availability: 5.400In StockHeavy Duty Power Connectors HAN 10A MALE AWG 18 SILVER PLATED | 5.400In Stock | Han D | Contacts | 10 A | Crimp | Silver | Copper Alloy | 18 AWG | Bulk | Han | 09-15-000-6105 09 15 000 6105 9150006105 | ||||||||||||||
Mfr: 09300160301 TTI: 09300160301 HARTING Availability: 49In StockHeavy Duty Power Connectors HAN 16B BULKHEAD MNT PLASTIC W/METAL LIP | 49In Stock | Han B | Connectors | 16B | Bottom | Aluminum | IP65 | + 125 C | Bulk | Han | 09-30-016-0301 09 30 016 0301 9300160301 | ||||||||||||||
Mfr: 09330006204 TTI: 09330006204 HARTING Availability: 1.500In Stock2.000 On Order Expected 19-Feb-27 Heavy Duty Power Connectors HAN E FEMALE AWG 16 SILVER PLATED CRIMP | 1.500In Stock2.000 On Order Expected 19-Feb-27 | Han E | Contacts | 16 A | Crimp | Silver | Copper Alloy | 16 AWG | Bulk | Han | 09-33-000-6204 09 33 000 6204 9330006204 | ||||||||||||||
Mfr: 09140240361 TTI: 09140240361 HARTING Availability: 10In StockHeavy Duty Power Connectors 24B Mod Hinged Frm+ spring closing A-F | 10In Stock | Han-Modular | Accessories | Hinged Frame | 24B | Zinc Die Cast | + 125 C | Bulk | Han | 09 14 024 0361 | |||||||||||||||
Mfr: 09330006114 TTI: 09330006114 HARTING Availability: 2.800In StockHeavy Duty Power Connectors HAN 16A MALE AWG18 SILVER PLATED | 2.800In Stock | Han E | Contacts | 16 A | Crimp | Silver | Copper Alloy | 18 AWG | Bulk | Han | 09-33-000-6114 09 33 000 6114 9330006114 | ||||||||||||||
Mfr: 09330006102 TTI: 09330006102 HARTING Availability: 4.100In StockHeavy Duty Power Connectors HAN E MALE AWG 14 SILVER PLATED CRIMP | 4.100In Stock | Han E | Contacts | 16 A | Crimp | Silver | Copper Alloy | 14 AWG | Bulk | Han | 09-33-000-6102 09 33 000 6102 9330006102 | ||||||||||||||
Mfr: 09140123101 TTI: 09140123101 HARTING Availability: 42In StockHeavy Duty Power Connectors 12P FEMAL MODULE HAN MODULAR DD | 42In Stock | Han-Modular | Connectors | 10 A | 12 Position | Crimp | 250 V | Polycarbonate (PC) | 26 AWG | 14 AWG | Bulk | Han | 09-14-012-3101 09 14 012 3101 9140123101 | ||||||||||||
Mfr: 09150006104 TTI: 09150006104 HARTING Availability: 33.800In StockHeavy Duty Power Connectors HAN D MALE AWG 26-22 SILVER PLATED CRIMP | 33.800In Stock | Han D | Contacts | 10 A | Crimp | Silver | Copper Alloy | 26 AWG | 22 AWG | Bulk | Han | 09-15-000-6104 09 15 000 6104 9150006104 | |||||||||||||
Mfr: 09300060301 TTI: 09300060301 HARTING Availability: 139In StockHeavy Duty Power Connectors HAN 6B BULKHEAD MNT 1 LEVER METAL | 139In Stock | Han B | Connectors | 6B | Bottom | Aluminum | IP65 | + 125 C | Bulk | Han | 09-30-006-0301 09 30 006 0301 9300060301 | ||||||||||||||
Mfr: 09200102612 TTI: 09200102612 HARTING Availability: 72In StockHeavy Duty Power Connectors HAN A 10P M SCREW SCREW TERMINATION | 72In Stock | Han A | Connectors | 16 A | 10 Position + PE | Screw | 250 V | 10A | Polycarbonate (PC) | Silver | Copper Alloy | 18 AWG | 14 AWG | Bulk | Han | 09-20-010-2612 09 20 010 2612 9200102612 |