Phoenix Contact - Heavy Duty Power Connectors
4.889 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1.100In Stock | CP | Accessories | Coding Element | 1 Position | Plastic | Bulk | COMBICON Power | CP-HCC_4 CPHCC4 | |||||||||||||||||
8In Stock | Accessories | Module Carrier Frame | B10 | Zinc Alloy | 12 AWG, 18 AWG | 10 AWG, 14 AWG | + 125 C | Bulk | |||||||||||||||||
125In Stock | Accessories | Module Carrier Frame | B10 | Zinc Alloy | 12 AWG, 18 AWG | 10 AWG, 14 AWG | + 125 C | Bulk | |||||||||||||||||
60In Stock | Connectors | 200 A | 1 Position | Crimp | 1.5 kV | Polyamide (PA) | IP65, IP67 | + 125 C | Bulk | ||||||||||||||||
60In Stock | Connectors | 200 A | 1 Position | Crimp | 1.5 kV | Polyamide (PA) | IP65, IP67 | + 125 C | Bulk | ||||||||||||||||
15In Stock | 250 A | 1 Position | Screw Terminal | 1.5 kV | Polyamide (PA) | Copper | IP65, IP67 | + 125 C | Bulk | ||||||||||||||||
50In Stock | Connectors | 38 A | 1 Position | Spring Cage | 1.5 kV | Polyphenylene Ether (PPE) | Silver | Copper | IP66, IP68 | + 85 C | Bulk | ||||||||||||||
50In Stock | Connectors | 38 A | 1 Position | Spring Cage | 1.5 kV | Polyphenylene Ether (PPE) | Silver | Copper | IP66, IP68 | + 85 C | Bulk | ||||||||||||||
15In Stock | 250 A | 1 Position | Screw Terminal | 1.5 kV | Polyamide (PA) | Copper | IP65, IP67 | + 125 C | Bulk | ||||||||||||||||
1In Stock | Accessories | Docking Frame | B6 | Aluminum | Bulk | ||||||||||||||||||||
1In Stock | Accessories | Docking Frame | B6 | Aluminum | Bulk | ||||||||||||||||||||
10In Stock | Heavycon | Connectors | Contact Insert | 10 A | 24 Position | Crimp | 250 V | B6 | Polycarbonate (PC) | Silver | Copper Alloy | 26 AWG | 14 AWG | + 125 C | Bulk | HEAVYCON | HC-DD24-I-CT-M HCDD24ICTM | ||||||||
10In Stock | Accessories | Module Carrier Frame | B24 | Zinc | + 125 C | Bulk | |||||||||||||||||||
1In Stock | Connectors | 300 A | 1 Position | Crimp | 1 kV | Silver | Copper | 3/0 AWG | 4/0 AWG | Bulk | |||||||||||||||
1In Stock | Accessories | Docking Frame | B24 | Aluminum | Bulk | ||||||||||||||||||||
1In Stock | Accessories | Docking Frame | B16 | Aluminum | Bulk | ||||||||||||||||||||
15In Stock | Connectors | 1 Position | Solder Pin | 1.5 kV | Polyamide (PA) | Copper | IP65, IP67 | + 125 C | Bulk | ||||||||||||||||
10In Stock | Accessories | Module Carrier Frame | B06 | Zinc | + 125 C | Bulk | |||||||||||||||||||
10In Stock | Accessories | Module Carrier Frame | B16 | Zinc | + 125 C | Bulk | |||||||||||||||||||
10In Stock | Adapters | Module Carrier Frame | B06 | Zinc | + 125 C | Bulk | |||||||||||||||||||
1.300In Stock | CK | Contacts | Crimp | Silver | Copper Alloy | 16 AWG | + 125 C | Bulk | PLUSCON | CK1,6-ED-1,50BU_AG CK16ED150BUAG | |||||||||||||||
20In Stock | Connectors | 120 A | 1 Position | Crimp | 1.5 kV | Polyamide (PA) | Silver | Copper | 6 AWG | 4 AWG | IP65 | Bulk | |||||||||||||
1In Stock | Accessories | Docking Frame | B10 | Aluminum | Bulk | ||||||||||||||||||||
10In Stock | Accessories | Module Carrier Frame | B16 | Zinc | + 125 C | Bulk | |||||||||||||||||||
10In Stock | Accessories | Module Carrier Frame | B24 | Zinc | + 125 C | Bulk |