Heavy Duty Power Connectors
241.991 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09320006105 TTI: 09320006105 HARTING Availability: 0In StockHeavy Duty Power Connectors HAN HsC MALE CRIMP 2.5mm2 CROSS SECTION | 0In Stock | Han C | Contacts | 40 A | Crimp | Silver | Copper Alloy | 14 AWG | Bulk | Han | 09-32-000-6105 09 32 000 6105 9320006105 | ||||||||||||||
Mfr: 09320006107 TTI: 09320006107 HARTING Availability: 275In StockHeavy Duty Power Connectors HAN HsC MALE CRIMP 4mm2 CROSS SECTION | 275In Stock | Han C | Contacts | 40 A | Crimp | Silver | Copper Alloy | 12 AWG | Bulk | Han | 09-32-000-6107 09 32 000 6107 9320006107 | ||||||||||||||
Mfr: 09320006207 TTI: 09320006207 HARTING Availability: 25In Stock100 On Order Expected 18-Dec-26 Heavy Duty Power Connectors HAN HsC FEMALE CRIMP 4mm2 CROSS SECTION | 25In Stock100 On Order Expected 18-Dec-26 | Han C | Contacts | 40 A | Crimp | Silver | Copper Alloy | 12 AWG | Bulk | Han | 09-32-000-6207 09 32 000 6207 9320006207 | ||||||||||||||
Mfr: 09120033151 TTI: 09120033151 HARTING Availability: 470In StockHeavy Duty Power Connectors Han Q3/0 -F- Crimp | 470In Stock | Han Q3/0 | Connectors | 40 A | 3 Position + PE | Crimp | 400 V | 3A | Polycarbonate (PC) | Bulk | Han | 9120033151 | |||||||||||||
Mfr: AC-HA000226 TTI: RL00801-50 Amphenol Technical Products Availability: 995In StockHeavy Duty Power Connectors 8.0MM RADLOK-50MM ORANGE | 995In Stock | Connectors | 200 A | 1 Position | Crimp | 1 kV | 1 AWG | IP40 | Each | RADSOK | AC-HA000226 270107 | ||||||||||||||
Mfr: 09150006206 TTI: 09150006206 HARTING Availability: 5.500In StockHeavy Duty Power Connectors HAN D FEMALE AWG 14 SILVER PLATED CRIMP | 5.500In Stock | Han D | Contacts | 10 A | Crimp | Silver | Copper Alloy | 14 AWG | Bulk | Han | 09-15-000-6206 09 15 000 6206 9150006206 | ||||||||||||||
Mfr: 09120123004 TTI: 09120123004 HARTING Availability: 50In StockHeavy Duty Power Connectors Insert Han 12/0 Male 1,5mm | 50In Stock | Han Q | Connectors | 10 A | 12 Position + PE | Quick Lock, Crimp | 400 V | 3A | Polycarbonate (PC) | Bulk | Han | 9120123004 | |||||||||||||
Mfr: C10-738726-1101 TTI: SLPIRBBPSO1EH Amphenol Industrial Availability: 175In StockHeavy Duty Power Connectors 8.0mm EMI&HVILBusbar Orange 270Keyway | 175In Stock | SurLok EMI | Connectors | 200 A | 1 Position | Busbar | 1 kV | Thermoplastic (TP) | Copper Alloy | IP67 | + 125 C | Bulk | SurLok Plus | ||||||||||||
Mfr: 09200009918 TTI: 09200009918 HARTING Availability: 1.600In StockHeavy Duty Power Connectors INSERT FIXING SCRW HAN 3A | 1.600In Stock | Han A | Accessories | Screw | M3 | Stainless Steel | IP67 | Bulk | Han | 09-20-000-9918 09 20 000 9918 9200009918 | |||||||||||||||
Mfr: 09140060313 TTI: 09140060313 HARTING Availability: 22In StockHeavy Duty Power Connectors FRAME FOR 2 MODULES FOR 6P HOUSING a-b | 22In Stock | Han Modular | Accessories | Hinged Frame | 6B | Zinc Die Cast | + 125 C | Bulk | Han | 09-14-006-0313 09 14 006 0313 9140060313 | |||||||||||||||
Mfr: 09150006224 TTI: 09150006224 HARTING Availability: 7.600In StockHeavy Duty Power Connectors HAN 7D FEM AWG 26-22 GOLD PLATED | 7.600In Stock | Han D | Contacts | 10 A | Crimp | Gold | Copper Alloy | 26 AWG | 22 AWG | Bulk | Han | 09-15-000-6224 09 15 000 6224 9150006224 | |||||||||||||
Mfr: 09160723001 TTI: 09160723001 HARTING Availability: 7In StockHeavy Duty Power Connectors HAN DD 72P M CRIMP ORDER CONTACTS SEP | 7In Stock | Han DD | Connectors | 10 A | 72 Position + PE | Crimp | 250 V | 16B | Polycarbonate (PC) | 26 AWG | 14 AWG | Bulk | Han | 09-16-072-3001 09 16 072 3001 9160723001 | |||||||||||
1.100In Stock | CP | Accessories | Coding Element | 1 Position | Plastic | Bulk | COMBICON Power | CP-HCC_4 CPHCC4 | |||||||||||||||||
Mfr: 2-1105000-3 TTI: 2-1105000-3 TE Connectivity Availability: 1.500In StockHeavy Duty Power Connectors PIN 20-15.5 AWG TIN HD.M-C-STI.SN.0,5 | 1.500In Stock | HDC | Contacts | 10 A | Crimp | Tin | Copper Alloy | 26 AWG | 14 AWG | Bulk | HTS | ||||||||||||||
Mfr: 19400030410 TTI: 19400030410 HARTING Availability: 60In StockHeavy Duty Power Connectors METAL HOOD HAN 3A SCW LCKING | 60In Stock | Han HPR | Hoods | 3A | Top | M20 | Zinc Die Cast | IP65, IP68, IP69 | Bulk | Han | 019-40-003-0410 019 40 003 0410 | ||||||||||||||
Mfr: C10-730189-110 TTI: SLPRBBPSB Amphenol Industrial Availability: 655In StockHeavy Duty Power Connectors 8mm SL+ rcpt busbar, black | 655In Stock | SurLok | Connectors | 200 A | 1 Position | Busbar | 1 kV | Thermoplastic (TP) | Copper Alloy | IP67 | Bulk | SurLok Plus | C10-730189-110 | ||||||||||||
Mfr: 19000005094 TTI: 19000005094 HARTING Availability: 70In StockHeavy Duty Power Connectors CABLE PROTECT M32 CABLE DIA 13-20 mm | 70In Stock | Han HPR | Accessories | Cable Gland | M32 | Brass | IP68, IP69 | Bulk | Han | 019-00-000-5094 019 00 000 5094 | |||||||||||||||
Mfr: 09300060302 TTI: 09300060302 HARTING Availability: 360In StockHeavy Duty Power Connectors HAN 6B BULKHEAD MNT 1 LEVER METAL W/CVR | 360In Stock | Han B | Connectors | 6B | Bottom | Aluminum | IP65 | + 125 C | Bulk | Han | 09-30-006-0302 09 30 006 0302 9300060302 | ||||||||||||||
Mfr: 09120073101 TTI: 09120073101 HARTING Availability: 140In StockHeavy Duty Power Connectors HAN Q FEM INST CRIMP TERM 7C+PE | 140In Stock | Han Q | Connectors | 10 A | 7 Position + PE | Crimp | 400 V | Polycarbonate (PC) | Bulk | Han | 09-12-007-3101 09 12 007 3101 9120073101 | ||||||||||||||
Mfr: 09330006121 TTI: 09330006121 HARTING Availability: 5.700In StockHeavy Duty Power Connectors HAN E MALE AWG 20 SILVER PLATED CRIMP | 5.700In Stock | Han E | Contacts | 16 A | Crimp | Silver | Copper Alloy | 20 AWG | Bulk | Han | 09-33-000-6121 09 33 000 6121 9330006121 | ||||||||||||||
Mfr: 09320006108 TTI: 09320006108 HARTING Availability: 50In Stock100 On Order Expected 17-Feb-27 Heavy Duty Power Connectors HAN HsC MALE CRIMP 6mm2 CROSS SECTION | 50In Stock100 On Order Expected 17-Feb-27 | Han C | Contacts | 40 A | Crimp | Silver | Copper Alloy | 10 AWG | Bulk | Han | 09-32-000-6108 09 32 000 6108 9320006108 | ||||||||||||||
Mfr: 19300061540 TTI: 19300061540 HARTING Availability: 20In StockHeavy Duty Power Connectors HAN 6B M20 SIDE ENT METAL HOOD | 20In Stock | Han B | Hoods | 6B | Side | M20 | Aluminum | IP65, IP66, IP67 | Bulk | Han | 019-30-006-1540 019 30 006 1540 | ||||||||||||||
Mfr: C10-731561-02P TTI: UPCR012ALS1 Amphenol Industrial Availability: 36In Stock996 On Order Expected 19-Apr-27 Heavy Duty Power Connectors UPC 2WAY PANEL RECEPTACLE | 36In Stock996 On Order Expected 19-Apr-27 | UPC for HEV | Connectors | 2 Position | Busbar | 1 kVDC | Plastic | IP67, IP69K | Bulk | RADSOK | C10-731561-02P | ||||||||||||||
38In Stock | Connectors | 30 Position | + 175 C | Bulk | EPX | ||||||||||||||||||||
632In Stock | EPXA & B | Contacts | Crimp | Gold | Copper Alloy | 20 AWG | 16 AWG | Bulk | EPX |