Heavy Duty Power Connectors
241.991 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09150006102 TTI: 09150006102 HARTING Availability: 33.100In StockHeavy Duty Power Connectors HAN D MALE AWG 18 SILVER PLATED CRIMP | 33.100In Stock | Han D | Contacts | 10 A | Crimp | Silver | Copper Alloy | 18 AWG | Bulk | Han | 09-15-000-6102 09 15 000 6102 9150006102 | ||||||||||||||
Mfr: 09150006124 TTI: 09150006124 HARTING Availability: 2.200In StockHeavy Duty Power Connectors HAN D MALE AWG 26-22 GOLD PLATED CRIMP | 2.200In Stock | Han D | Contacts | 10 A | Crimp | Gold | Copper Alloy | 26 AWG | 22 AWG | Bulk | Han | 09-15-000-6124 09 15 000 6124 9150006124 | |||||||||||||
Mfr: 09140063101 TTI: 09140063101 HARTING Availability: 328In Stock100 On Order Expected 24-Feb-27 Heavy Duty Power Connectors 6P FEMALE MODULE HAN MODULAR E | 328In Stock100 On Order Expected 24-Feb-27 | Han-Modular | Connectors | 16 A | 6 Position | Crimp | 500 V | Polycarbonate (PC) | 26 AWG | 12 AWG | Bulk | Han | 09-14-006-3101 09 14 006 3101 9140063101 | ||||||||||||
Mfr: 09140009908 TTI: 09140009908 HARTING Availability: 50In StockHeavy Duty Power Connectors HAN GUIDE PIN HAN-MODULAR | 50In Stock | Han Modular | Accessories | Coding Pin | Steel, Zinc Plated | Bulk | Han | 09-14-000-9908 09 14 000 9908 9140009908 | |||||||||||||||||
Mfr: CC69R-2024-01-T-SP TTI: CC69R-2024-01-T-SP Samtec Availability: 8.000In StockHeavy Duty Power Connectors POWER MATE .165 CRIMP CONTACT | 8.000In Stock | CC69R | Contacts | Crimp | 400 VAC | Tin | Copper Alloy | 24 AWG | 20 AWG | + 105 C | Reel | POWERMATE | |||||||||||||
Mfr: 09320006105 TTI: 09320006105 HARTING Availability: 0In StockHeavy Duty Power Connectors HAN HsC MALE CRIMP 2.5mm2 CROSS SECTION | 0In Stock | Han C | Contacts | 40 A | Crimp | Silver | Copper Alloy | 14 AWG | Bulk | Han | 09-32-000-6105 09 32 000 6105 9320006105 | ||||||||||||||
Mfr: 09320006107 TTI: 09320006107 HARTING Availability: 275In StockHeavy Duty Power Connectors HAN HsC MALE CRIMP 4mm2 CROSS SECTION | 275In Stock | Han C | Contacts | 40 A | Crimp | Silver | Copper Alloy | 12 AWG | Bulk | Han | 09-32-000-6107 09 32 000 6107 9320006107 | ||||||||||||||
Mfr: 09320006207 TTI: 09320006207 HARTING Availability: 25In Stock100 On Order Expected 18-Dec-26 Heavy Duty Power Connectors HAN HsC FEMALE CRIMP 4mm2 CROSS SECTION | 25In Stock100 On Order Expected 18-Dec-26 | Han C | Contacts | 40 A | Crimp | Silver | Copper Alloy | 12 AWG | Bulk | Han | 09-32-000-6207 09 32 000 6207 9320006207 | ||||||||||||||
Mfr: 09120033151 TTI: 09120033151 HARTING Availability: 470In StockHeavy Duty Power Connectors Han Q3/0 -F- Crimp | 470In Stock | Han Q3/0 | Connectors | 40 A | 3 Position + PE | Crimp | 400 V | 3A | Polycarbonate (PC) | Bulk | Han | 9120033151 | |||||||||||||
Mfr: 19300061540 TTI: 19300061540 HARTING Availability: 20In StockHeavy Duty Power Connectors HAN 6B M20 SIDE ENT METAL HOOD | 20In Stock | Han B | Hoods | 6B | Side | M20 | Aluminum | IP65, IP66, IP67 | Bulk | Han | 019-30-006-1540 019 30 006 1540 | ||||||||||||||
Mfr: C10-731561-02P TTI: UPCR012ALS1 Amphenol Industrial Availability: 36In Stock996 On Order Expected 19-Apr-27 Heavy Duty Power Connectors UPC 2WAY PANEL RECEPTACLE | 36In Stock996 On Order Expected 19-Apr-27 | UPC for HEV | Connectors | 2 Position | Busbar | 1 kVDC | Plastic | IP67, IP69K | Bulk | RADSOK | C10-731561-02P | ||||||||||||||
38In Stock | Connectors | 30 Position | + 175 C | Bulk | EPX | ||||||||||||||||||||
632In Stock | EPXA & B | Contacts | Crimp | Gold | Copper Alloy | 20 AWG | 16 AWG | Bulk | EPX | ||||||||||||||||
1In Stock | Accessories | Filler Plug | Polycarbonate (PC) | Bulk | EPX | ||||||||||||||||||||
468In Stock | EPXA & B | Contacts | Crimp | Gold | Copper Alloy | Kit | EPX | ||||||||||||||||||
Mfr: 19120080412 TTI: 19120080412 HARTING Availability: 5In StockHeavy Duty Power Connectors Han Compact- gg-M25-EMC | 5In Stock | Han-Compact | Hoods | Top | M25 | Zinc Die Cast | IP65 | Bulk | Han | 019-12-008-0412 019 12 008 0412 | |||||||||||||||
Mfr: AC-HA000424 TTI: RL00571-25RE Amphenol Technical Products Availability: 602In StockHeavy Duty Power Connectors 5.7MM RADLOK-25MM RED | 602In Stock | Connectors | 120 A | 1 Position | Crimp | 1 kV | 4 AWG | IP40 | Tray | RADSOK | AC-HA000424 270137 | ||||||||||||||
Mfr: C10-730188-000 TTI: SLPPB50BSO Amphenol Industrial Availability: 320In StockHeavy Duty Power Connectors 8mm SL+ plug, rt ang Seal50mm sq, orange | 320In Stock | SurLok | Connectors | 8 mm Surlok Plus Plug | 200 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Silver | Copper | 1 AWG | IP67 | + 125 C | Bulk | SurLok Plus | C10-730188-000 | ||||||||
Mfr: C10-730186-230 TTI: SLPPA16BSR Amphenol Industrial Availability: 1.105In StockHeavy Duty Power Connectors 5.7MM SL+ R/A PLUG FOR 16MM2 SEALED RED | 1.105In Stock | SurLok | Connectors | 120 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Copper Alloy | 6 AWG | IP67 | Bulk | SurLok Plus | C10-730186-230 | |||||||||||
Mfr: 19200030427 TTI: 19200030427 HARTING Availability: 150In StockHeavy Duty Power Connectors PLASTIC HOOD HAN 3A 1 LEVER LCK | 150In Stock | Han A | Hoods | 3A | Top | M20 | Polycarbonate (PC) | IP44, IP65, IP67 | Bulk | Han | 019-20-003-0427 019 20 003 0427 | ||||||||||||||
Mfr: 09140100313 TTI: 09140100313 HARTING Availability: 18In StockHeavy Duty Power Connectors FRAME FOR 3 MODULES FOR 10P HOUSING a-c | 18In Stock | Han Modular | Accessories | Hinged Frame | 10B | Zinc Die Cast | + 125 C | Bulk | Han | 09-14-010-0313 09 14 010 0313 9140100313 | |||||||||||||||
Mfr: 09150006201 TTI: 09150006201 HARTING Availability: 12.400In StockHeavy Duty Power Connectors HAN D FEMALE AWG 16 SILVER PLATED CRIMP | 12.400In Stock | Han D | Contacts | 10 A | Crimp | Silver | Copper Alloy | 16 AWG | Bulk | Han | 09-15-000-6201 09 15 000 6201 9150006201 | ||||||||||||||
Mfr: 09160423101 TTI: 09160423101 HARTING Availability: 4In StockHeavy Duty Power Connectors HAN DD 42P F CRIMP ORDER CONTACTS SEP | 4In Stock | Han DD | Connectors | 10 A | 42 Position + PE | Crimp | 250 V | 10B | Polycarbonate (PC) | 26 AWG | 14 AWG | Bulk | Han | 09-16-042-3101 09 16 042 3101 9160423101 | |||||||||||
Mfr: 09161083101 TTI: 09161083101 HARTING Availability: 6In StockHeavy Duty Power Connectors HAN DD 108P F CRIMP ORDER CONTACTS SEP | 6In Stock | Han DD | Connectors | 10 A | 108 Position + PE | Crimp | 250 V | 24B | Polycarbonate (PC) | 26 AWG | 14 AWG | Bulk | Han | 09-16-108-3101 09 16 108 3101 9161083101 | |||||||||||
Mfr: 09200032711 TTI: 09200032711 HARTING Availability: 3.960In StockHeavy Duty Power Connectors HAN A 3P FEMALE SCRW SCREW TERMINATION | 3.960In Stock | Han A | Connectors | 10 A | 3 Position + PE | Screw | 600 V | 3A | Polycarbonate (PC) | Silver | Copper Alloy | 18 AWG | 14 AWG | Bulk | Han | 09-20-003-2711 09 20 003 2711 9200032711 |