• Heavy Duty Power Connectors

Economy Power - Heavy Duty Power Connectors

1 Results
1 Results
Filtered By:ConnectorsPower Connectors
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
Accessory Type
Boardlocks
Current Rating
Number of Positions
Termination Style
Voltage Rating
Housing / Hood Size
Cable Entry Angle
Insert / Contact Gender
Thread Size
Housing Material
Contact Plating
Contact Material
Wire Gauge Min
Wire Gauge Max
IP Rating
Maximum Operating Temperature
Packaging
Tradename
Datasheet
Mfr: 1123721-1
TTI: 1123721-1
TE Connectivity / AMP
Availability:

20.000In Stock

240.000 On Order
Expected
Heavy Duty Power Connectors EP CON REC CON 18-22 AWG Reel of 4000

20.000In Stock

240.000 On Order
Expected
Please adjust quantity to Min / Mult value
Economy Power
Contacts
8 A
Crimp
250 V
Tin
Phosphor Bronze
22 AWG
18 AWG
Reel