SurLok - Heavy Duty Power Connectors
407 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C10-730188-100 TTI: SLPPB50BSB Amphenol Industrial Availability: 1.960In StockHeavy Duty Power Connectors 8mm SL+ plug, rt ang Seal50mm sq, black | 1.960In Stock | SurLok | Connectors | 8 mm Surlok Plus Plug | 200 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Silver | Copper | 1 AWG | IP67 | + 125 C | Bulk | SurLok Plus | C10-730188-100 | ||||||||
Mfr: C10-730188-130 TTI: SLPPB35BSB Amphenol Industrial Availability: 1.985In StockHeavy Duty Power Connectors 8.0MM SL+ R/A PLUG 35MM2 SEALED BLACK | 1.985In Stock | SurLok | Connectors | 8 mm Surlok Plus Plug | 150 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Silver | Copper | 2 AWG | IP67 | + 125 C | Kit | SurLok Plus | C10-730188-130 | ||||||||
Mfr: C10-730189-220 TTI: SLPRBTPSR Amphenol Industrial Availability: 4.470In StockHeavy Duty Power Connectors 8mm SL+ rcpt , screw thread, red | 4.470In Stock | SurLok | Connectors | 200 A | 1 Position | Threaded Bolt | 1 kV | Thermoplastic (TP) | Copper Alloy | IP67 | Bulk | SurLok Plus | C10-730189-220 | ||||||||||||
Mfr: C10-730186-000 TTI: SLPPA25BSO Amphenol Industrial Availability: 820In Stock1.000 On Order Expected 18-Jan-27 Heavy Duty Power Connectors 5.7mmSL+plug, rt ang Seal25mm sq, Orng | 820In Stock1.000 On Order Expected 18-Jan-27 | SurLok | Connectors | 120 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Copper Alloy | 4 AWG | IP67 | Bulk | SurLok Plus | C10-730186-000 | |||||||||||
Mfr: C10-731950-110 TTI: SLPIRBBPSB0 Amphenol Industrial Availability: 345In StockHeavy Duty Power Connectors 8.0MM SL+ Rect Pnl Busbar, black | 345In Stock | SurLok | Connectors | 200 A | 1 Position | Busbar | 1 kV | Thermoplastic (TP) | Copper Alloy | IP67 | + 125 C | Bulk | SurLok Plus | C10-731950-110 | |||||||||||
Mfr: C10-730186-100 TTI: SLPPA25BSB Amphenol Industrial Availability: 4.785In Stock865 On Order Expected 25-Jan-27 Heavy Duty Power Connectors 5.7mmSL+plug, rt ang Seal25mm sq, black | 4.785In Stock865 On Order Expected 25-Jan-27 | SurLok | Connectors | 120 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Copper Alloy | 4 AWG | IP67 | Bulk | SurLok Plus | C10-730186-100 | |||||||||||
Mfr: C10-730189-120 TTI: SLPRBTPSB Amphenol Industrial Availability: 4.930In StockHeavy Duty Power Connectors 8mm SL+ rcpt , screw thread, blk | 4.930In Stock | SurLok | Connectors | 200 A | 1 Position | Threaded Bolt | 1 kV | Thermoplastic (TP) | Copper Alloy | IP67 | Bulk | SurLok Plus | C10-730189-120 | ||||||||||||
Mfr: C10-730190-2500 TTI: SLPPC50BSR0 Amphenol Industrial Availability: 926In StockHeavy Duty Power Connectors 10.3MM SL+ R/A PLUG FOR 50MM2 SEALED RED | 926In Stock | SurLok | Connectors | 350 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Copper Alloy | 1 AWG | IP67 | Bulk | SurLok Plus | C10-730190-2500 | |||||||||||
Mfr: C10-730189-210 TTI: SLPRBBPSR Amphenol Industrial Availability: 375In StockHeavy Duty Power Connectors 8mm SL+ rcpt busbar, red | 375In Stock | SurLok | Connectors | 200 A | 1 Position | Busbar | 1 kV | Thermoplastic (TP) | Copper Alloy | IP67 | Kit | SurLok Plus | C10-730189-210 | ||||||||||||
Mfr: C10-730186-130 TTI: SLPPA16BSB Amphenol Industrial Availability: 201In StockHeavy Duty Power Connectors 5.7MM SL+ R/A PLUG 16MM2 SEALED BLACK | 201In Stock | SurLok | Connectors | 120 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Copper Alloy | 6 AWG | IP67 | + 125 C | Kit | SurLok Plus | C10-730186-130 | ||||||||||
Mfr: C10-730187-210 TTI: SLPRABPSR Amphenol Industrial Availability: 50In StockHeavy Duty Power Connectors 5.7mm SL+ rcpt busbar, red | 50In Stock | SurLok | Connectors | 120 A | 1 Position | Busbar | 1 kV | Thermoplastic (TP) | Copper Alloy | IP67 | Bulk | SurLok Plus | C10-730187-210 | ||||||||||||
Mfr: C10-730189-110 TTI: SLPRBBPSB Amphenol Industrial Availability: 655In StockHeavy Duty Power Connectors 8mm SL+ rcpt busbar, black | 655In Stock | SurLok | Connectors | 200 A | 1 Position | Busbar | 1 kV | Thermoplastic (TP) | Copper Alloy | IP67 | Bulk | SurLok Plus | C10-730189-110 | ||||||||||||
Mfr: C10-730188-1000 TTI: SLPPB50BSB0 Amphenol Industrial Availability: 20In Stock100 On Order Expected 25-Jan-27 Heavy Duty Power Connectors 8mm SL+ R/A PLUG 50MM2,BLK,90 KEYWAY | 20In Stock100 On Order Expected 25-Jan-27 | SurLok | Connectors | 8 mm Surlok Plus Plug | 200 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Silver | Copper | 1 AWG | IP67 | + 125 C | Bulk | SurLok Plus | |||||||||
Mfr: C10-730188-000 TTI: SLPPB50BSO Amphenol Industrial Availability: 320In StockHeavy Duty Power Connectors 8mm SL+ plug, rt ang Seal50mm sq, orange | 320In Stock | SurLok | Connectors | 8 mm Surlok Plus Plug | 200 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Silver | Copper | 1 AWG | IP67 | + 125 C | Bulk | SurLok Plus | C10-730188-000 | ||||||||
Mfr: C10-730186-230 TTI: SLPPA16BSR Amphenol Industrial Availability: 1.105In StockHeavy Duty Power Connectors 5.7MM SL+ R/A PLUG FOR 16MM2 SEALED RED | 1.105In Stock | SurLok | Connectors | 120 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Copper Alloy | 6 AWG | IP67 | Bulk | SurLok Plus | C10-730186-230 | |||||||||||
Mfr: C10-730188-030 TTI: SLPPB35BSO Amphenol Industrial Availability: 795In StockHeavy Duty Power Connectors 8.0MM SL+ R/A PLUG 35MM2 SEALED ORANGE | 795In Stock | SurLok | Connectors | 8 mm Surlok Plus Plug | 150 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Silver | Copper | 2 AWG | IP67 | + 125 C | Kit | SurLok Plus | C10-730188-030 | ||||||||
Mfr: C10-730191-1100 TTI: SLPIRCBPSB0 Amphenol Industrial Availability: 745In Stock1.000 On Order Expected 04-Jan-27 Heavy Duty Power Connectors 10.3MM SL+ Rect Pnl Busbar, black | 745In Stock1.000 On Order Expected 04-Jan-27 | SurLok | Connectors | 350 A | 1 Position | Busbar | 1 kV | Thermoplastic (TP) | Copper Alloy | IP67 | Bulk | SurLok Plus | C10-730191-1100 | ||||||||||||
Mfr: C10-730187-220 TTI: SLPRATPSR Amphenol Industrial Availability: 240In StockHeavy Duty Power Connectors 5.7mm SL+ rcpt screw thread, red | 240In Stock | SurLok | Connectors | 120 A | 1 Position | Threaded Bolt | 1 kV | Thermoplastic (TP) | Copper Alloy | IP67 | Bulk | SurLok Plus | C10-730187-220 | ||||||||||||
Mfr: C10-731951-110 TTI: SLPIPB50BSB0 Amphenol Industrial Availability: 35In StockHeavy Duty Power Connectors 8mm SL+ plug, inline Seal 50mm sq, black | 35In Stock | SurLok | Connectors | 8 mm Surlok Plus Plug | 200 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Silver | Copper | 1/0 AWG | IP67 | + 125 C | Bulk | SurLok Plus | SLPIPB50XBSO C10-731951-110 | ||||||||
Mfr: C10-731951-200 TTI: SLPIPB35BSR0 Amphenol Industrial Availability: 1In Stock150 On Order Expected Heavy Duty Power Connectors 8.0MM SL+ PLUG Seal 35mm sq, red | 1In Stock150 On Order Expected | SurLok | Connectors | 8 mm Surlok Plus Plug | 150 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Silver | Copper | 2 AWG | IP67 | + 125 C | Bulk | SurLok Plus | C10-731951-200 | ||||||||
Mfr: SLPPB35BSO0 TTI: SLPPB35BSO0 Amphenol Industrial Availability: 2.126In StockHeavy Duty Power Connectors 8mm SL+ R/A PLUG 35MM2,ORG,90 KEYWAY | 2.126In Stock | SurLok | Connectors | 8 mm Surlok Plus Plug | 150 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Silver | Copper | 2 AWG | IP67 | + 125 C | Kit | SurLok Plus | |||||||||
Mfr: C10-730189-100 TTI: SLPRB50CPSB Amphenol Industrial Availability: 25In StockHeavy Duty Power Connectors 8mm SL+ rcpt , crimp 50mm sq, blk | 25In Stock | SurLok | Connectors | 200 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Copper Alloy | 1 AWG | IP67 | Bulk | SurLok Plus | C10-730189-100 | |||||||||||
Mfr: C10-730191-2200 TTI: SLPIRCTPSR0 Amphenol Industrial Availability: 60In Stock100 On Order Expected 04-Jan-27 Heavy Duty Power Connectors 10.3MM SL+ Rect Pnl Screw thread, red | 60In Stock100 On Order Expected 04-Jan-27 | SurLok | Connectors | 350 A | 1 Position | Threaded Bolt | 1 kV | Thermoplastic (TP) | Copper Alloy | IP67 | Bulk | SurLok Plus | C10-730191-2200 | ||||||||||||
Mfr: C10-730190-1501 TTI: SLPPC50BSB1 Amphenol Industrial Availability: 95In StockHeavy Duty Power Connectors 10.3MM SL+ R/A PLUG 50MM2 SEALED BLACK | 95In Stock | SurLok | Connectors | 350 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Copper Alloy | 1 AWG | IP67 | Bulk | SurLok Plus | C10-730190-1501 | |||||||||||
Mfr: SLPPB35BSO1 TTI: SLPPB35BSO1 Amphenol Industrial Availability: 2.570In StockHeavy Duty Power Connectors 8mm SL+ R/A PLUG 35MM2,ORG,180 KEYWAY | 2.570In Stock | SurLok | Connectors | 8 mm Surlok Plus Plug | 150 A | 1 Position | Crimp | 1 kV | Thermoplastic (TP) | Silver | Copper | 2 AWG | IP67 | + 125 C | Bulk | SurLok Plus |