Harwin - Power to the Board
10.184 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M80-8881005 TTI: M80-8881005 Harwin Availability: 19.153In StockPower to the Board Datamate L-Tek 3+3 Pos. Female DIL 24-28AWG Cable Conn. Kit, for Latches | 19.153In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 10 Position | Cable Mount / Free Hanging | Crimp | 2 mm | Wire Housings | L-Tek | Kit | Datamate | ||||
Mfr: M80-8880805 TTI: M80-8880805 Harwin Availability: 7.021In Stock18.500 On Order Expected 18-Feb-27 Power to the Board Datamate L-Tek 4+4 POS DIL FEMALE | 7.021In Stock18.500 On Order Expected 18-Feb-27 | Power to the Board | Socket (Female) | 3 A | 300 V | 8 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | |||
Mfr: M80-8880405 TTI: M80-8880405 Harwin Availability: 5.967In StockPower to the Board Datamate L-Tek 2+2 FEM BORE CRIMP AU CLIP/SHELL | 5.967In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 4 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | |||
Mfr: M80-8980205 TTI: M80-8980205 Harwin Availability: 69.978In StockPower to the Board Datamate L-Tek 2 Pos MSIL CableHouse Rear Panel Mount | 69.978In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 2 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | |||
Mfr: M80-8880605 TTI: M80-8880605 Harwin Availability: 7.944In StockPower to the Board Datamate L-Tek 3+3 DIL MALE HORIZ CONN LATCH | 7.944In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 6 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | |||
Mfr: M80-8882005 TTI: M80-8882005 Harwin Availability: 412In Stock3.000 On Order Expected 18-Feb-27 Power to the Board Datamate L-Tek 10+10 POS DIL FEMALE | 412In Stock3.000 On Order Expected 18-Feb-27 | Power to the Board | Socket (Female) | 3 A | 300 V | 20 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | |||
Mfr: M80-8890405 TTI: M80-8890405 Harwin Availability: 4.341In StockPower to the Board Datamate L-Tek 2+19 POS MALE VERT PC TAIL | 4.341In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 4 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | |||
Mfr: M80-8820342 TTI: M80-8820342 Harwin Availability: 28.626In Stock70.226 On Order Expected 10-Dec-26 Power to the Board Datamate L-Tek 3 POS SIL MALE R/A UNLATCHED TIN | 28.626In Stock70.226 On Order Expected 10-Dec-26 | Power to the Board | Pin (Male) | 3 A | 800 V | 3 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | L-Tek | Bulk | Datamate | |||
Mfr: M80-8881405 TTI: M80-8881405 Harwin Availability: 990In StockPower to the Board Datamate L-Tek 7+7 DIL F/CRIMP CON S/B HI-TEMP | 990In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 14 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | |||
Mfr: M80-8881205 TTI: M80-8881205 Harwin Availability: 435In Stock1.518 On Order Expected Power to the Board Datamate L-Tek 6+6 DIL MALE VERT LOCK LTCH 4.5MM TAIL | 435In Stock1.518 On Order Expected | Power to the Board | Socket (Female) | 3 A | 300 V | 12 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | |||
Mfr: M80-8820242 TTI: M80-8820242 Harwin Availability: 6.784In StockPower to the Board Datamate L-Tek 2 POS SIL MALE R/A UNLATCHED TIN/LD | 6.784In Stock | Power to the Board | Pin (Male) | 3 A | 800 V | 2 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | L-Tek | Bulk | Datamate | |||
Mfr: M80-8980405 TTI: M80-8980405 Harwin Availability: 8.738In StockPower to the Board Datamate L-Tek 4 SIL F/CRMP CONN SELL X 10 | 8.738In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 4 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | |||
Mfr: M80-8980305 TTI: M80-8980305 Harwin Availability: 17.634In StockPower to the Board Datamate L-Tek 3 Pos MSIL CableHouse Rear Panel Mount | 17.634In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 3 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | |||
Mfr: M80-8890805 TTI: M80-8890805 Harwin Availability: 174In StockPower to the Board Datamate L-Tek 4+4 DIL F/CRIMP CON S/B HI-TEMP | 174In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 8 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | |||
Mfr: M80-5403405 TTI: M80-5403405 Harwin Availability: 402In StockPower to the Board Datamate J-Tek Male 3mm Connector gold w/ jackscrews + 3.5mm board mount bolts, 17+17 contacts | 402In Stock | Power to the Board | Pin (Male) | 3 A | 34 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | ||||
Mfr: M80-8881605 TTI: M80-8881605 Harwin Availability: 1.379In StockPower to the Board Datamate L-Tek 8+8 DIL CABLE HOOD KIT | 1.379In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 16 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | |||
Mfr: M80-8990205 TTI: M80-8990205 Harwin Availability: 3.034In StockPower to the Board Datamate L-Tek 2 SIG + 4 PWR MALE VERT PC TAIL GOLD | 3.034In Stock | Power to the Board | Socket (Female) | 3 A | 800 V | 2 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | |||
Mfr: M80-8820442 TTI: M80-8820442 Harwin Availability: 840In Stock10.017 On Order Expected 28-Dec-26 Power to the Board Datamate L-Tek 4 POS SIL MALE R/A UNLATCHED TIN | 840In Stock10.017 On Order Expected 28-Dec-26 | Power to the Board | Pin (Male) | 3 A | 800 V | 4 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | L-Tek | Bulk | Datamate | |||
Mfr: M80-8881805 TTI: M80-8881805 Harwin Availability: 740In StockPower to the Board Datamate L-Tek 9+9 DIL F/CRIMP CON SELL X 10 | 740In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 18 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | |||
Mfr: M80-8882605 TTI: M80-8882605 Harwin Availability: 356In StockPower to the Board Datamate L-Tek 13+13 os. Female DIL Vertical Thrhbrd Con | 356In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 26 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | |||
Mfr: M80-8892605 TTI: M80-8892605 Harwin Availability: 267In StockPower to the Board Datamate L-Tek 13+13 DIL CABLE HOOD KIT | 267In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 26 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | |||
Mfr: M80-5401642 TTI: M80-5401642 Harwin Availability: 200In Stock300 On Order Expected 04-Mar-27 Power to the Board Datamate J-Tek J-TEK DIL DATAMATE FEMALE CRIMP CONN | 200In Stock300 On Order Expected 04-Mar-27 | Power to the Board | Pin (Male) | 3 A | 800 V | 16 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | |||
Mfr: M80-8820542 TTI: M80-8820542 Harwin Availability: 1.116In Stock2.160 On Order Expected 28-Dec-26 Power to the Board Datamate L-Tek 5 POS SIL MALE R/A UNLATCHED TIN | 1.116In Stock2.160 On Order Expected 28-Dec-26 | Power to the Board | Pin (Male) | 3 A | 800 V | 5 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | L-Tek | Bulk | Datamate | |||
Harwin Availability: 1.447In StockPower to the Board Datamate Mix-Tek FEMALE CRIMP WO/ JS 10+10 SM BORE GLD | 1.447In Stock | Power to the Board | Socket (Female) | 2 Position | Mix-Tek | Kit | Datamate | ||||||||||
Mfr: G125-MS12005L3P TTI: G125-MS12005L3P Harwin Availability: 690In StockPower to the Board Gecko-Latch 1.25MM M VERT SMT 2X10 POS | 690In Stock | Power to the Board | Pin (Male) | 2 A, 2.8 A | 120 V, 240 V | 20 Position | SMD/SMT | Solder | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-Latch | Bulk | GECKO |