Power to the Board
53.070 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M80-8891005 TTI: M80-8891005 Harwin Availability: 339In StockPower to the Board Datamate L-Tek 5+5 DIL F/CRIMP CON SELL X 10 | 339In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 10 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | ||||
Mfr: M80-8980605 TTI: M80-8980605 Harwin Availability: 2.027In StockPower to the Board Datamate L-Tek 6 SIG + 4 PWR MALE VERT PC TAIL GOLD | 2.027In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 6 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | ||||
Mfr: 4-1473562-4 TTI: 4-1473562-4 TE Connectivity Availability: 3.875In StockPower to the Board RITS CONN PLUG ASSY DX 4P GREEN | 3.875In Stock | Power to the Board | Pin (Male) | 3 A | 32 V | 4 Position | Cable Mount / Free Hanging | Crimp | 2 mm | RITS | Tube | |||||||
Mfr: PCIH47F400A1/AA TTI: PCIH47F400A1/AA Amphenol Positronic Availability: 1.184In StockPower to the Board CONN Hybrd Rcpt 47POS RGHT SLDR | 1.184In Stock | Power to the Board | Socket (Female) | 5 A, 28 A, 40 A | 333 V, 500 V, 1 kV | 47 Position | Through Hole | Solder Tail | 4.2 mm, 2.7 mm | + 125 C | PCIH Series | Tray | ||||||
Mfr: M80-5401642 TTI: M80-5401642 Harwin Availability: 200In Stock300 On Order Expected 04-Mar-27 Power to the Board Datamate J-Tek J-TEK DIL DATAMATE FEMALE CRIMP CONN | 200In Stock300 On Order Expected 04-Mar-27 | Power to the Board | Pin (Male) | 3 A | 800 V | 16 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | ||||
Mfr: M80-8820542 TTI: M80-8820542 Harwin Availability: 1.116In Stock2.160 On Order Expected 28-Dec-26 Power to the Board Datamate L-Tek 5 POS SIL MALE R/A UNLATCHED TIN | 1.116In Stock2.160 On Order Expected 28-Dec-26 | Power to the Board | Pin (Male) | 3 A | 800 V | 5 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | L-Tek | Bulk | Datamate | ||||
Harwin Availability: 1.447In StockPower to the Board Datamate Mix-Tek FEMALE CRIMP WO/ JS 10+10 SM BORE GLD | 1.447In Stock | Power to the Board | Socket (Female) | 2 Position | Mix-Tek | Kit | Datamate | |||||||||||
Mfr: G125-MS12005L3P TTI: G125-MS12005L3P Harwin Availability: 690In StockPower to the Board Gecko-Latch 1.25MM M VERT SMT 2X10 POS | 690In Stock | Power to the Board | Pin (Male) | 2 A, 2.8 A | 120 V, 240 V | 20 Position | SMD/SMT | Solder | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-Latch | Bulk | GECKO | ||||
Mfr: M80-5101005 TTI: M80-5101005 Harwin Availability: 312In Stock208 On Order Expected 10-Dec-26 Power to the Board Datamate J-Tek 5+5 WAY M V 4.5MM TAIL W/JS | 312In Stock208 On Order Expected 10-Dec-26 | Power to the Board | Pin (Male) | 3 A | 10 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Bulk | Datamate | M80-5T11005M2-00-000-00-000 | ||||
Mfr: M80-5403405 TTI: M80-5403405 Harwin Availability: 402In StockPower to the Board Datamate J-Tek Male 3mm Connector gold w/ jackscrews + 3.5mm board mount bolts, 17+17 contacts | 402In Stock | Power to the Board | Pin (Male) | 3 A | 34 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | |||||
8.880In Stock | Power to the Board | Pin (Male) | 7 A | 50 V | 5 Position | Through Hole | Solder | 5 mm | Tray | |||||||||
Mfr: M80-8881605 TTI: M80-8881605 Harwin Availability: 1.379In StockPower to the Board Datamate L-Tek 8+8 DIL CABLE HOOD KIT | 1.379In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 16 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | ||||
14.600In Stock | Power to the Board | Socket (Female) | 31 A | 600 V | Crimp | Louvertac | Bulk | ELCON | ||||||||||
Mfr: M80-4861442 TTI: M80-4861442 Harwin Availability: 2In Stock142 On Order Expected 28-Dec-26 Power to the Board Datamate J-Tek 07+07 WAY F CRIMP S/BORE + JS | 2In Stock142 On Order Expected 28-Dec-26 | Power to the Board | Socket (Female) | 3 A | 14 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | J-Tek | Kit | Datamate | |||||
Mfr: M80-5302042 TTI: M80-5302042 Harwin Availability: 152In StockPower to the Board Datamate J-Tek 10+10 POS MALE 24-28 AWG W/JACKSCRW | 152In Stock | Power to the Board | Pin (Male) | 3 A | 800 V | 20 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | M80-5L12042M1-00-000-00-000 | |||
Mfr: M80-5T11042ME TTI: M80-5T11042ME Harwin Availability: 52In Stock208 On Order Expected 28-Jan-27 Power to the Board Datamate J-Tek DatamateMix-TekMale VerticalPCB Connectr | 52In Stock208 On Order Expected 28-Jan-27 | Power to the Board | Pin (Male) | 3 A | 10 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Bulk | Datamate | |||||
Mfr: M80-8891405 TTI: M80-8891405 Harwin Availability: 1In Stock192 On Order Expected 10-Dec-26 Power to the Board Datamate L-Tek 7+7 DIL F/CRIMP CON SELL X 10 | 1In Stock192 On Order Expected 10-Dec-26 | Power to the Board | Socket (Female) | 3 A | 300 V | 14 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | ||||
1.470In Stock | Power to the Board | Socket (Female) | 3 A | 32 V | 3 Position | Through Hole | Solder Pin | 2 mm | RITS | Tube | ||||||||
250In Stock | Power to the Board | Socket (Female) | 40 A | Solder Cup | 4 mm | + 125 C | Contacts | M80 | Bulk | Datamate | ||||||||
Mfr: G125-FS11205L0P TTI: G125-FS11205L0P Harwin Availability: 100In StockPower to the Board GECKO G125 1.25MM F VERT SMT 2x5 POS TR | 100In Stock | Power to the Board | Socket (Female) | 2 A, 2.8 A | 120 V, 240 V | 12 Position | SMD/SMT | Solder | 1.25 mm | + 150 C | Headers | Gecko-Latch | Bulk | GECKO | ||||
Mfr: G125-MS12605L3P TTI: G125-MS12605L3P Harwin Availability: 250In Stock350 On Order Expected 25-Feb-27 Power to the Board Gecko-Latch 1.25MM M VERT SMT 2X13 POS | 250In Stock350 On Order Expected 25-Feb-27 | Power to the Board | Pin (Male) | 2 A, 2.8 A | 120 V, 240 V | 26 Position | SMD/SMT | Solder | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-Latch | Bulk | GECKO | ||||
1.200In Stock | Power to the Board | 55 A | 600 V | 1 Power | Cable Mount / Free Hanging | Crimp | AMPINNERGY | Bulk | ||||||||||
Mfr: M80-4661205 TTI: M80-4661205 Harwin Availability: 199In StockPower to the Board Datamate J-Tek 6+6 Pos. Male DIL Short Tail Throughboard Conn. Jackscrews | 199In Stock | Power to the Board | Socket (Female) | 3 A | 12 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | J-Tek | Kit | Datamate | |||||
Mfr: M80-4660605 TTI: M80-4660605 Harwin Availability: 170In StockPower to the Board Datamate J-Tek 3+3 WAY EXT WALL FM CRIMP L/BORE W/JS GOLD SHELL PLATING | 170In Stock | Power to the Board | Socket (Female) | 3 A | 6 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | J-Tek | Kit | Datamate | |||||
Mfr: M80-5401005 TTI: M80-5401005 Harwin Availability: 156In StockPower to the Board Datamate J-Tek 5+5 WAY FMALE CRMP S/BORE W/HEX JS | 156In Stock | Power to the Board | Pin (Male) | 3 A | 1.2 kV | 10 Position | Mounting Flange | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate |