Power to the Board
53.070 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M80-4C11205FC TTI: M80-4C11205FC Harwin Availability: 105In StockPower to the Board Datamate J-Tek 06+06 WAY FEM S/BORE 101LOK | 105In Stock | Power to the Board | Socket (Female) | 3.3 A | 800 V | 12 Signal | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | J-Tek | Kit | Datamate | |||||
Mfr: G125-MV13405M2P TTI: G125-MV13405M2P Harwin Availability: 90In Stock1.100 On Order Expected Power to the Board Gecko-SL Male 3MM PC-Tail 26 CONTACTS | 90In Stock1.100 On Order Expected | Power to the Board | Pin (Male) | 2 A | 250 V | 34 Position | Through Hole | Solder Pin | 1.25 mm (0.049 in) | + 150 C | Headers | Gecko-SL | Bulk | GECKO | ||||
30In Stock350 On Order Expected 28-Jan-27 | Power to the Board | Socket (Female) | 5 A | Crimp | 4 mm | + 125 C | Contacts | Mix-Tek | Bulk | Datamate | ||||||||
Mfr: 1726460313 TTI: 172646-0313 Molex Availability: 13.000In StockPower to the Board Mini-Fit Jr. Plug Housing, Single Row w/out Panel Mount Ears, Nylon, UL 94V-2, Glow-Wire Capable, 3 Pos., Black | 13.000In Stock | Power to the Board | Without Pin Contacts | 13 A | 3 Position | Panel Mount | Crimp | 4.2 mm | + 105 C | 172646 | Bulk | Mini-Fit Jr. | ||||||
Mfr: M80-7880405 TTI: M80-7880405 Harwin Availability: 389In StockPower to the Board Datamate L-Tek L-Tek 1 X 4 FM CRIMP XSM BORE 28-32 AWG | 389In Stock | Power to the Board | Socket (Female) | 3 A | 360 V | 4 Position | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | |||||
750In Stock | Power to the Board | Socket (Female) | 20 A | Solder | 4 mm | + 125 C | Contacts | Mix-Tek | Bulk | Datamate | ||||||||
Mfr: M80-263F104-00-00 TTI: M80-263F104-00-00 Harwin Availability: 290In StockPower to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW | 290In Stock | Power to the Board | Without Socket Contacts | 4 Power/Coax | Cable Mount / Free Hanging | Crimp, Solder | 4 mm | + 125 C | Wire Housings | Mix-Tek | Bulk | Datamate | ||||||
1.200In Stock | Power to the Board | 55 A | 600 V | 1 Power | Cable Mount / Free Hanging | Crimp | AMPINNERGY | Bulk | ||||||||||
Mfr: M80-4661205 TTI: M80-4661205 Harwin Availability: 199In StockPower to the Board Datamate J-Tek 6+6 Pos. Male DIL Short Tail Throughboard Conn. Jackscrews | 199In Stock | Power to the Board | Socket (Female) | 3 A | 12 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | J-Tek | Kit | Datamate | |||||
Mfr: M80-4660605 TTI: M80-4660605 Harwin Availability: 170In StockPower to the Board Datamate J-Tek 3+3 WAY EXT WALL FM CRIMP L/BORE W/JS GOLD SHELL PLATING | 170In Stock | Power to the Board | Socket (Female) | 3 A | 6 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | J-Tek | Kit | Datamate | |||||
Mfr: M80-5401005 TTI: M80-5401005 Harwin Availability: 156In StockPower to the Board Datamate J-Tek 5+5 WAY FMALE CRMP S/BORE W/HEX JS | 156In Stock | Power to the Board | Pin (Male) | 3 A | 1.2 kV | 10 Position | Mounting Flange | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | ||||
7.200In Stock19.200 On Order Expected | Power to the Board | Pin (Male) | 31 A | 600 V | Crimp | Louvertac | Bulk | ELCON | ||||||||||
Mfr: KA1-2010298F1 TTI: KA1-2010298F1 Harwin Availability: 10In StockPower to the Board KONA KA1 2P FML SIL CBL HSNG W/ Rvrs Fix, Pnl Mnt | 10In Stock | Power to the Board | Socket (Female) | 60 A | 1.5 kV | 2 Position | Cable Mount / Free Hanging | Solder Cup | 8.5 mm | + 150 C | Wire Housings | KA1 | Bulk | KONA | ||||
Mfr: M80-5404242 TTI: M80-5404242 Harwin Availability: 30In StockPower to the Board Datamate J-Tek 21+21 POS FEM WO J/S 3mm TAIL TIN/LEAD | 30In Stock | Power to the Board | Pin (Male) | 3 A | 800 V | 42 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | ||||
Mfr: M80-5610605 TTI: M80-5610605 Harwin Availability: 157In StockPower to the Board Datamate J-Tek 3+3 WAY MALE CRIMP L/BORE+REV FIX JS | 157In Stock | Power to the Board | 3 A | 360 V | 6 Position | Cable Mount / Free Hanging | Crimp | Wire Housings | J-Tek | Kit | Datamate | M80-5C10605M1-00-000-00-000 | ||||||
Mfr: M80-4811242 TTI: M80-4811242 Harwin Availability: 179In StockPower to the Board Datamate J-Tek 6+6 WAY FEMALE VERT SMT P&P | 179In Stock | Power to the Board | Socket (Female) | 3 A | 12 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | J-Tek | Kit | Datamate | M80-4C112F2 M80-4C11242F2-00-000-00-000 | ||||
Mfr: M80-8080205 TTI: M80-8080205 Harwin Availability: 300In StockPower to the Board Datamate L-Tek 2P 3MM MALE VERT PC TAIL GOLD | 300In Stock | Power to the Board | 2 Position | Cable Mount / Free Hanging | 2 mm | Wire Housings | L-Tek | Kit | Datamate | |||||||||
Mfr: G125-MS13405L3P TTI: G125-MS13405L3P Harwin Availability: 30In StockPower to the Board Gecko-Latch 1.25MM M VERT SMT 2X17 POS | 30In Stock | Power to the Board | Pin (Male) | 2 A | 250 V, 450 V | 34 Position | SMD/SMT | Solder | 1.25 mm | + 150 C | Headers | Gecko-Latch | Bulk | GECKO | ||||
Harwin Availability: 112In StockPower to the Board Datamate Mix-Tek MIX-TEK M H HIGH PWR W/BM JS | 112In Stock | Power to the Board | Pin (Male) | Mix-Tek | Bulk | Datamate | ||||||||||||
Mfr: M80-4861442 TTI: M80-4861442 Harwin Availability: 2In Stock142 On Order Expected 28-Dec-26 Power to the Board Datamate J-Tek 07+07 WAY F CRIMP S/BORE + JS | 2In Stock142 On Order Expected 28-Dec-26 | Power to the Board | Socket (Female) | 3 A | 14 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | J-Tek | Kit | Datamate | |||||
Mfr: M80-5302042 TTI: M80-5302042 Harwin Availability: 152In StockPower to the Board Datamate J-Tek 10+10 POS MALE 24-28 AWG W/JACKSCRW | 152In Stock | Power to the Board | Pin (Male) | 3 A | 800 V | 20 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | M80-5L12042M1-00-000-00-000 | |||
Mfr: M80-5T11042ME TTI: M80-5T11042ME Harwin Availability: 52In Stock208 On Order Expected 28-Jan-27 Power to the Board Datamate J-Tek DatamateMix-TekMale VerticalPCB Connectr | 52In Stock208 On Order Expected 28-Jan-27 | Power to the Board | Pin (Male) | 3 A | 10 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Bulk | Datamate | |||||
Mfr: M80-8891405 TTI: M80-8891405 Harwin Availability: 1In Stock192 On Order Expected 10-Dec-26 Power to the Board Datamate L-Tek 7+7 DIL F/CRIMP CON SELL X 10 | 1In Stock192 On Order Expected 10-Dec-26 | Power to the Board | Socket (Female) | 3 A | 300 V | 14 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | ||||
1.470In Stock | Power to the Board | Socket (Female) | 3 A | 32 V | 3 Position | Through Hole | Solder Pin | 2 mm | RITS | Tube | ||||||||
250In Stock | Power to the Board | Socket (Female) | 40 A | Solder Cup | 4 mm | + 125 C | Contacts | M80 | Bulk | Datamate |