Power to the Board
53.070 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2155108241 TTI: 215510-8241 Molex Power to the Board PwrWize BMI 8mm, 2-circuit, Solder Tail, R/A Header, Tray | 0In Stock | Power to the Board | 175 A | 1 kV | 2 Position | PCB Mount | Solder | 19 mm | + 125 C | Headers | 215510 | Tray | PowerWize BMI | 2155108241 0215510821 | ||||
Mfr: 2155113121 TTI: 215511-3121 Molex Power to the Board PwrWize BMI 3.4mm, 2-circuit, Black Panel Mount Recept. Housing, Bag | 0In Stock | Power to the Board | Socket (Female) | 2 Position | Panel Mount | Crimp | 12.5 mm | + 125 C | Housings | 215511 | Bulk | PowerWize BMI | 2155113121 02155113121 | |||||
Mfr: 2155118121 TTI: 215511-8121 Molex Availability: 0In StockPower to the Board PwrWize BMI 8mm, 2-circuit, Black Panel Mount Recept. Housing, Bag | 0In Stock | Power to the Board | Socket (Female) | 2 Position | Panel Mount | Crimp | 12.5 mm | + 125 C | Housings | 215511 | Bulk | PowerWize BMI | 2155118121 02155118121 | |||||
Mfr: M80-5830805 TTI: M80-5830805 Harwin Availability: 0In StockPower to the Board Datamate J-Tek 04+04 DIL MALE L/BORE REV/FJS | 0In Stock | Power to the Board | Pin (Male) | 3 A | 300 V | 8 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | J-Tek | Kit | Datamate | ||||
Mfr: 1-1376387-2 TTI: 1-1376387-2 TE Connectivity / AMP Availability: 0In StockPower to the Board 5mm B-T-W Conn. 6P(2row) HDR A | 0In Stock | Power to the Board | Pin (Male) | 10 A | 300 VAC | 6 Power | Through Hole | Solder Pin | 5 mm | Bulk | ||||||||
Harwin Availability: 0In StockPower to the Board Datamate J-Tek DATAMATE FLEX PCB ASSY M/F | 0In Stock | Power to the Board | Pin (Male) | 3 A | Headers | J-Tek | Tray | Datamate | ||||||||||
Mfr: IPBS-105-01-T-D TTI: IPBS-105-01-T-D Samtec Availability: 0In StockPower to the Board 4.19MM PWR MATE ISOL.TERM.SKT | 0In Stock | Power to the Board | Socket (Female) | 10.3 A | 400 VAC, 565 VDC | 10 Position | Through Hole | Solder Pin | 4.19 mm | + 105 C | IPBS | Tube | Power Mate | |||||
Mfr: 2159131006 TTI: 215913-1006 Molex Power to the Board Mini-Fit Max Recept. Housing, Single Row, UL 94V-0, 6 Pos., Glow-Wire Capable, Black | 0In Stock | Power to the Board | Socket (Female) | 20 A | 600 VAC/DC | 6 Position | Cable | Crimp | 4.2 mm | + 105 C | Housings | 215913 | Bulk | Mini-Fit Max | 2159131006 02159131006 | |||
Mfr: 10134170-4220LF TTI: 10134170-4220LF Amphenol FCI Availability: 0In StockPower to the Board Minitek Power4.2 Rec Term 30Mic Au | 0In Stock | Power to the Board | Socket (Female) | 9 A | 1 Position | Crimp | 4.2 mm | + 105 C | Contacts | MinitekPwr 4.2 | Reel | Minitek | ||||||
Mfr: 0459842153 TTI: 45984-2153 Molex Power to the Board EXTreme LPHPwr Recept. Header, R/A, 2 Pwr Contacts, 28 Sig Contacts, Select Gold (Au) Pltg, for 1.57mm Thick PC Board | 0In Stock | Power to the Board | Pin (Male) | 30 A | 250 VAC, 30 VDC, 250 VDC | 2 Power, 28 Signal | PCB Mount | Solder | 2.5 mm | + 105 C | Receptacle Headers | 45984 | Bulk | EXTreme LPHPower | 459842153 0459842153 | |||
Mfr: M80-5431005 TTI: M80-5431005 Harwin Availability: 0In StockPower to the Board Datamate J-Tek 05+05 DIL MALE S/B R/F HEX JS | 0In Stock | Power to the Board | Pin (Male) | 3 A | 10 Position | SMD/SMT | Solder | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | M80-5S21005M5-00-000-00-000 | ||||
Mfr: 0459846113 TTI: 45984-6113 Molex Availability: 0In StockPower to the Board EXTreme LPHPwr Recept. Header, R/A, 6 Pwr Contacts, 12 Sig Contacts, Select Gold (Au) Pltg, for 1.57mm Thick PC Board | 0In Stock | Power to the Board | Socket (Female) | 27 A | 250 VAC | 6 Power, 12 Signal | Through Hole | Solder Pin | 12 mm, 1.27 mm | + 105 C | Headers | 45984 | Tray | EXTreme LPHPower | 0459846113 | |||
Mfr: M80-8873405 TTI: M80-8873405 Harwin Availability: 0In StockPower to the Board Datamate L-Tek 17+17 POS DIL FEMALE VERT GOLD | 0In Stock | Power to the Board | Socket (Female) | 3 A | 800 V | 34 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | L-Tek | Bulk | Datamate | ||||
Mfr: M80-8891805 TTI: M80-8891805 Harwin Availability: 0In StockPower to the Board Datamate L-Tek 9+9 DIL F/CRIMP CON SELL X 10 | 0In Stock | Power to the Board | Socket (Female) | 3 A | 300 V | 18 Position | Cable Mount / Free Hanging | Crimp | 2 mm | + 125 C | Wire Housings | L-Tek | Kit | Datamate | ||||
Mfr: M80-4000642 TTI: M80-4000642 Harwin Availability: 0In StockPower to the Board Datamate J-Tek 3+3 POS DIL MALE VERT UNLATCHED TIN | 0In Stock | Power to the Board | Socket (Female) | 3 A | 800 V | 6 Signal | Through Hole | Solder Pin | 2 mm | J-Tek | Tube | Datamate | M80-4T10642F1-00-000-00-000 | |||||
Mfr: M80-8430342 TTI: M80-8430342 Harwin Availability: 0In StockPower to the Board Datamate L-Tek 3 POS SIL MALE R/A LATCHED TIN/LD | 0In Stock | Power to the Board | Pin (Male) | 3 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | L-Tek | Bulk | Datamate | ||||||
Mfr: M80-5402622 TTI: M80-5402622 Harwin Availability: 0In StockPower to the Board Datamate J-Tek 13+13 POS R/A MALE 3mm TAIL W/JS TIN | 0In Stock | Power to the Board | Pin (Male) | 3 A | 24 Position | Through Hole | Solder Pin | 2 mm | + 125 C | Headers | J-Tek | Tube | Datamate | M80-5L126M4 | ||||
Mfr: KA1-3010298M3 TTI: KA1-3010298M3 Harwin Availability: 0In StockPower to the Board KONA KA1 2 Pos. Male SIL Cable Housing, Reverse Fix Thumbscrews | 0In Stock | Power to the Board | Pin (Male) | 60 A | 2 Position | Panel Mount | Cable | 8.5 mm | + 150 C | Wire Housings | KA1 | Bulk | KONA | |||||
Mfr: M80-4200842 TTI: M80-4200842 Harwin Availability: 0In StockPower to the Board Datamate J-Tek 25+25 Pos. Female DIL 22AWG Cable Conn. Kit, Extended Wall, Jackscrews | 0In Stock | Power to the Board | J-Tek | Tube | Datamate | |||||||||||||
Mfr: 10174480-05A100LF TTI: 10174480-05A100LF Amphenol FCI Availability: 0In StockPower to the Board Battery header right angle 2.0mm pitch 5pin gold flash | 0In Stock | Power to the Board | Pin (Male) | 5 A | 5 Position | PCB Mount | Through Hole | 2 mm | + 85 C | Headers | Tube | |||||||
Mfr: 10127815-06LF TTI: 10127815-06LF Amphenol FCI Availability: 0In StockPower to the Board Minitek Power4.2 DR V Rec Hsg 6Pos | 0In Stock | Power to the Board | Socket (Female) | 13 A | 600 VAC | 6 Position | Cable Mount / Free Hanging | Crimp | 4.2 mm | + 105 C | Connectors | MinitekPwr 4.2 | Bulk | Minitek | ||||
Mfr: 172672-2006 TTI: 172672-2006 Molex Power to the Board Super Sabre Recept. Housing, 7.5mm Pit., UL 94V-0, 6 Pos. | 0In Stock | Power to the Board | Without Socket Contacts | 34 A | 6 Position | Cable Mount / Free Hanging | Crimp | 7.5 mm | + 125 C | Wire Housings | 172672 | Bulk | Super Sabre | |||||
Mfr: 01724520002 TTI: 172452-0002 Molex Availability: 0In StockPower to the Board EXTreme Ten60Pwr Wire-to-Board R/A Plug Assy., 2 Pwr Pos. | 0In Stock | Power to the Board | Pin (Male) | 50 A | 600 VAC | 2 Power | Mounting Peg | Solder Pin | 7.5 mm | + 105 C | 172452 | Tray | EXTreme Ten60Power | 1724520002 01724520002 | ||||
0In Stock | Power to the Board | Socket (Female) | 2 Position | PCB Mount | Wire | AMPINNERGY | Bulk | |||||||||||
0In Stock | Power to the Board | Socket (Female) | 10 A | 300 VAC | 6 Power | Through Hole | Solder Pin | 5 mm | Bulk |