215913 - Power to the Board
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2159131004 TTI: 215913-1004 Molex Power to the Board Mini-Fit Max Recept. Housing, Single Row, UL 94V-0, 4 Pos., Glow-Wire Capable, Black | 0In Stock | Power to the Board | Socket (Female) | 20 A | 600 VAC/DC | 4 Position | Cable | Crimp | 4.2 mm | + 105 C | Housings | 215913 | Bulk | Mini-Fit Max | 2159131004 02159131004 | |||
Mfr: 2159131006 TTI: 215913-1006 Molex Power to the Board Mini-Fit Max Recept. Housing, Single Row, UL 94V-0, 6 Pos., Glow-Wire Capable, Black | 0In Stock | Power to the Board | Socket (Female) | 20 A | 600 VAC/DC | 6 Position | Cable | Crimp | 4.2 mm | + 105 C | Housings | 215913 | Bulk | Mini-Fit Max | 2159131006 02159131006 | |||
Mfr: 2159131002 TTI: 215913-1002 Molex Availability: 0In StockPower to the Board Mini-Fit Max Recept. Housing, Single Row, UL 94V-0, 2 Pos., Glow-Wire Capable, Black | 0In Stock | Power to the Board | Socket (Female) | 20 A | 600 VAC/DC | 2 Position | Cable | Crimp | 4.2 mm | + 105 C | Housings | 215913 | Bulk | Mini-Fit Max | 2159131002 02159131002 | |||
Mfr: 2159131004 TTI: 2159131004 Molex Power to the Board Mini-Fit Max Recept. Housing, Single Row, UL 94V-0, 4 Pos., Glow-Wire Capable, Black | 0In Stock | Power to the Board | Socket (Female) | 20 A | 600 VAC/DC | 4 Position | Cable | Crimp | 4.2 mm | + 105 C | Housings | 215913 | Bulk | |||||
Mfr: 2159131002 TTI: 2159131002 Molex Availability: 0In StockPower to the Board Mini-Fit Max Recept. Housing, Single Row, UL 94V-0, 2 Pos., Glow-Wire Capable, Black | 0In Stock | Power to the Board | Socket (Female) | 20 A | 600 VAC/DC | 2 Position | Cable | Crimp | 4.2 mm | + 105 C | Housings | 215913 | Bulk | |||||
Mfr: 2159131006 TTI: 2159131006 Molex Power to the Board Mini-Fit Max Recept. Housing, Single Row, UL 94V-0, 6 Pos., Glow-Wire Capable, Black | 0In Stock | Power to the Board | Socket (Female) | 20 A | 600 VAC/DC | 6 Position | Cable | Crimp | 4.2 mm | + 105 C | Housings | 215913 | Bulk |