215915 - Power to the Board
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2159151004 TTI: 215915-1004 Molex Availability: 0In StockPower to the Board Mini-Fit Max Vert. Header, Single Row, TH, 4 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, Tray | 0In Stock | Power to the Board | 20 A | 600 VAC/DC | 4 Position | PCB Mount | Through Hole | 4.2 mm | + 105 C | Headers | 215915 | Tray | Mini-Fit Max | 2159151004 02159151004 | ||||
Mfr: 2159151002 TTI: 215915-1002 Molex Power to the Board Mini-Fit Max Vert. Header, Single Row, TH, 2 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, Tray | 0In Stock | Power to the Board | 20 A | 600 VAC/DC | 2 Position | PCB Mount | Through Hole | 4.2 mm | + 105 C | Headers | 215915 | Tray | Mini-Fit Max | 2159151002 02159151002 | ||||
Mfr: 2159151006 TTI: 215915-1006 Molex Availability: 0In StockPower to the Board Mini-Fit Max Vert. Header, Single Row, TH, 6 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, Tray | 0In Stock | Power to the Board | 20 A | 600 VAC/DC | 6 Position | PCB Mount | Through Hole | 4.2 mm | + 105 C | Headers | 215915 | Tray | Mini-Fit Max | 2159151006 02159151006 | ||||
Mfr: 2159151002 TTI: 2159151002 Molex Power to the Board Mini-Fit Max Vert. Header, Single Row, TH, 2 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, Tray | 0In Stock | Power to the Board | 20 A | 600 VAC/DC | 2 Position | PCB Mount | Through Hole | 4.2 mm | + 105 C | Headers | 215915 | Tray | ||||||
Mfr: 2159151004 TTI: 2159151004 Molex Availability: 0In StockPower to the Board Mini-Fit Max Vert. Header, Single Row, TH, 4 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, Tray | 0In Stock | Power to the Board | 20 A | 600 VAC/DC | 4 Position | PCB Mount | Through Hole | 4.2 mm | + 105 C | Headers | 215915 | Tray | ||||||
Mfr: 2159151006 TTI: 2159151006 Molex Availability: 0In StockPower to the Board Mini-Fit Max Vert. Header, Single Row, TH, 6 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, Tray | 0In Stock | Power to the Board | 20 A | 600 VAC/DC | 6 Position | PCB Mount | Through Hole | 4.2 mm | + 105 C | Headers | 215915 | Tray |