M300 - Power to the Board
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M300-FV3104500 TTI: M300-FV3104500 Harwin Availability: 72In StockPower to the Board M300 10 SIL VERTICAL SMT HEADER TIN | 72In Stock | Power to the Board | Socket (Female) | 10 A | 600 V | 10 Position | Through Hole | Solder Pin | 3 mm | Headers | M300 | Tube | |||||
Mfr: M300-FV31045F2 TTI: M300-FV31045F2 Harwin Availability: 0In StockPower to the Board M300 5+5 PIN DIL VERTICAL GOLD+TIN SOCKET | 0In Stock | Power to the Board | Socket (Female) | 10 A | 600 V | 10 Position | Through Hole | Solder Pin | 3 mm | + 175 C | Connectors | M300 | Tube | ||||
Mfr: M300-FV30645F2 TTI: M300-FV30645F2 Harwin Availability: 0In StockPower to the Board M300 3 Pos. Male SIL Cable Housing, Jackscrew Panel Mount | 0In Stock | Power to the Board | Socket (Female) | 10 A | 600 V | 6 Position | Through Hole | Solder Pin | 3 mm | M300 | Tube | ||||||
Mfr: M300-FV1034500 TTI: M300-FV1034500 Harwin Availability: 0In StockPower to the Board M300 Single Ended Cable Assembly, Female, 20 AWG, 100 Pos | 0In Stock | Power to the Board | Socket (Female) | 10 A | 600 V | 3 Position | Through Hole | Solder Pin | 3 mm | Headers | M300 | Bulk | |||||
Mfr: M300-FV10345F2 TTI: M300-FV10345F2 Harwin Availability: 0In StockPower to the Board M300 1mm PC BOARD SOCKET TIN | 0In Stock | Power to the Board | Socket (Female) | 10 A | 600 V | 3 Position | Through Hole | Solder Pin | 3 mm | + 175 C | M300 | Bulk | |||||
Mfr: M300-FV3064500 TTI: M300-FV3064500 Harwin Availability: 0In StockPower to the Board M300, 3MM, 3P 1R, ML VRT HDR PCTL W/JSCR | 0In Stock | Power to the Board | Socket (Female) | 10 A | 600 V | 6 Position | Through Hole | Solder Pin | 3 mm | Headers | M300 | Bulk |