Mix-Tek - Power to the Board
2.043 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Contact Gender | Current Rating | Voltage Rating | Number of Positions | Mounting Style | Termination Style | Pitch | IP Rating | Maximum Operating Temperature | Product | Series | Packaging | Tradename |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Harwin Availability: 1.447In StockPower to the Board Datamate Mix-Tek FEMALE CRIMP WO/ JS 10+10 SM BORE GLD | 1.447In Stock | Power to the Board | Socket (Female) | 2 Position | Mix-Tek | Kit | Datamate | ||||||||||
Harwin Availability: 42In StockPower to the Board Datamate Mix-Tek Mix-Tek M Vertical Throughboard Conn. | 42In Stock | Power to the Board | Pin (Male) | Mix-Tek | Tube | Datamate | |||||||||||
30In Stock350 On Order Expected 28-Jan-27 | Power to the Board | Socket (Female) | 5 A | Crimp | 4 mm | + 125 C | Contacts | Mix-Tek | Bulk | Datamate | |||||||
750In Stock | Power to the Board | Socket (Female) | 20 A | Solder | 4 mm | + 125 C | Contacts | Mix-Tek | Bulk | Datamate | |||||||
Mfr: M80-263F104-00-00 TTI: M80-263F104-00-00 Harwin Availability: 290In StockPower to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW | 290In Stock | Power to the Board | Without Socket Contacts | 4 Power/Coax | Cable Mount / Free Hanging | Crimp, Solder | 4 mm | + 125 C | Wire Housings | Mix-Tek | Bulk | Datamate | |||||
Harwin Availability: 112In StockPower to the Board Datamate Mix-Tek MIX-TEK M H HIGH PWR W/BM JS | 112In Stock | Power to the Board | Pin (Male) | Mix-Tek | Bulk | Datamate | |||||||||||
30In Stock | Power to the Board | Socket (Female) | 8 A | Crimp | 4 mm | + 125 C | Contacts | Mix-Tek | Bulk | Datamate | |||||||
500In Stock | Power to the Board | Pin (Male) | 5 A | Crimp | 4 mm | + 125 C | Contacts | Mix-Tek | Bulk | Datamate | |||||||
Harwin Availability: 32In StockPower to the Board Datamate Mix-Tek 4 Pos. Male SIL 10AWG Cable Conn. Kit, Panel Mount | 32In Stock | Power to the Board | Pin (Male) | Mix-Tek | Tube | Datamate | |||||||||||
Harwin Availability: 20In StockPower to the Board Datamate Mix-Tek 3 Pos. Male SIL 12AWG Cable Conn. Kit Jackscrews | 20In Stock | Power to the Board | Pin (Male) | Mix-Tek | Kit | Datamate | |||||||||||
Mfr: M80-263F203-00-00 TTI: M80-263F203-00-00 Harwin Availability: 110In StockPower to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW | 110In Stock | Power to the Board | 3 Position | Cable Mount / Free Hanging | 4 mm | + 125 C | Wire Housings | Mix-Tek | Bulk | Datamate | |||||||
530In Stock | Power to the Board | Socket (Female) | 20 A | Solder | 4 mm | + 125 C | Contacts | Mix-Tek | Bulk | Datamate | |||||||
Mfr: M80-263F206-00-00 TTI: M80-263F206-00-00 Harwin Availability: 70In StockPower to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW | 70In Stock | Power to the Board | Without Socket Contacts | 6 Power/Coax | Cable Mount / Free Hanging | Crimp, Solder | 4 mm | + 125 C | Wire Housings | Mix-Tek | Bulk | Datamate | |||||
Harwin Availability: 1In StockPower to the Board Datamate Mix-Tek 12AWG SOLDER CONTACT FEMALE DATAMATE | 1In Stock | Power to the Board | Pin (Male) | 3 A, 20 A | 800 V | 4 Power, 12 Signal | Through Hole | Solder | 4 mm, 2 mm | + 105 C | Mix-Tek | Bulk | Datamate | ||||
Harwin Availability: 5In Stock50 On Order Expected 25-Feb-27 Power to the Board Datamate Mix-Tek DUMMY FEMALE P.C. CONTACT | 5In Stock50 On Order Expected 25-Feb-27 | Power to the Board | Socket (Female) | 2 Position | Mix-Tek | Bulk | Datamate | ||||||||||
380In Stock | Power to the Board | Socket (Female) | 15 A | Solder | 4 mm | + 125 C | Contacts | Mix-Tek | Bulk | Datamate | |||||||
70In Stock | Power to the Board | Socket (Female) | 500 mA | Crimp | 4 mm | + 125 C | Contacts | Mix-Tek | Bulk | Datamate | |||||||
Harwin Availability: 35In StockPower to the Board Datamate Mix-Tek M/T MALE HORIZ POWER J/S | 35In Stock | Power to the Board | Pin (Male) | Mix-Tek | Kit | Datamate | |||||||||||
Harwin Availability: 40In StockPower to the Board Datamate Mix-Tek Female Vertical PCB Hex Slotted 2.0mm | 40In Stock | Power to the Board | Socket (Female) | 20 A | 800 V | 4 Power | Cable Mount / Free Hanging | Solder | 4 mm | Mix-Tek | Kit | Datamate | |||||
Harwin Availability: 70In StockPower to the Board Datamate Mix-Tek MALE THRU HOLE 2 POWER+0 SIGNAL | 70In Stock | Power to the Board | Pin (Male) | Mix-Tek | Tube | Datamate | |||||||||||
Mfr: M80-263F102-00-00 TTI: M80-263F102-00-00 Harwin Availability: 260In StockPower to the Board Datamate Mix-Tek Jackscrew Bolt 5mm | 260In Stock | Power to the Board | Without Socket Contacts | 2 Power/Coax | Cable Mount / Free Hanging | Crimp, Solder | 4 mm | + 125 C | Wire Housings | Mix-Tek | Bulk | Datamate | |||||
81In Stock | Power to the Board | Socket (Female) | 500 mA | Crimp | 4 mm | + 125 C | Contacts | Mix-Tek | Bulk | Datamate | |||||||
Harwin Availability: 50In StockPower to the Board Datamate Mix-Tek 3 Pos. Female SIL 10AWG Cable Conn. Kit, Jackscrews | 50In Stock | Power to the Board | Mix-Tek | Kit | Datamate | ||||||||||||
20In Stock | Power to the Board | Pin (Male) | 20 A | Solder | 4 mm | + 125 C | Contacts | Mix-Tek | Bulk | Datamate | |||||||
Harwin Availability: 48In Stock27 On Order Expected 07-Jan-27 Power to the Board Datamate Mix-Tek 8+4 Pos. Female 24-28AWG+12AWG Cable Conn. Kit, Jackscrews | 48In Stock27 On Order Expected 07-Jan-27 | Power to the Board | Socket (Female) | 3 A, 15 A | 800 VAC, 800 VDC | 6 Power, 8 Signal | Cable Mount | Crimp | 4 mm, 2 mm | + 125 C | Sockets | Mix-Tek | Kit | Datamate |