Molex - Power Connectors
21.750 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Current Rating | Number of Positions | Maximum Operating Temperature | IP Rating | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1724480006 TTI: 172448-0006 Molex Availability: 36.570In StockPower to the Board Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 6 Pos., Nylon 6/6 94V-2, Matte Tin (Sn) Pltg, Glow-Wire Capable | 36.570In Stock | Power to the Board | 13 A | 6 Position | + 105 C | Mini-Fit Jr. | |||||
Mfr: 7803.6227.1 TTI: 93601-0681 Molex Availability: 11.250In Stock15.030 On Order Expected Heavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Polyamide, w/ 2 Pegs, Top Entry, Size 3A 21x21 , M20 Thread, Black | 11.250In Stock15.030 On Order Expected | Heavy Duty Power Connectors | Hoods | IP66 | HDC | 7803.6227.1 0936010681 | |||||
Mfr: 1726460312 TTI: 172646-0312 Molex Availability: 24.700In StockPower to the Board Mini-Fit Jr. Plug Housing, Single Row w/ Panel Mount Ears, Nylon, UL 94V-2, Glow-Wire Capable, 3 Pos., Black | 24.700In Stock | Power to the Board | 13 A | 3 Position | + 105 C | Mini-Fit Jr. | |||||
Mfr: 1726460313 TTI: 172646-0313 Molex Availability: 13.000In StockPower to the Board Mini-Fit Jr. Plug Housing, Single Row w/out Panel Mount Ears, Nylon, UL 94V-2, Glow-Wire Capable, 3 Pos., Black | 13.000In Stock | Power to the Board | 13 A | 3 Position | + 105 C | Mini-Fit Jr. | |||||
Mfr: 7000.7346.0 TTI: 93600-0221 Molex Availability: 17In StockHeavy Duty Power Connectors Heavy-Duty EMC - Electromagnetic Compatibility Metal Cable Gland w/ Gasket, for 18-25mm Cable, Pg29 Thread | 17In Stock | Heavy Duty Power Connectors | Accessories | + 125 C | IP68 | HDC | |||||
Mfr: 7203.6101.0 TTI: 93601-0125 Molex Availability: 9.250In Stock26.000 On Order Expected Heavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Male, 3-Pole, 10A, w/o Wire Protection, Silver (Ag) Plated Contacts, Size 3A 21x21 , Grey | 9.250In Stock26.000 On Order Expected | Heavy Duty Power Connectors | Connectors | 10 A | 3 Position | + 125 C | HDC | ||||
Mfr: 7000.7824.7 TTI: 93600-0360 Molex Availability: 1.200In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket and Nut, M25x1.5 Thread, Light Grey RAL 7035 | 1.200In Stock | Heavy Duty Power Connectors | + 100 C | IP68 | HDC | 7100.4032.2 93601-0008 936000360 0936000360 | |||||
Mfr: 7000.6848.0 TTI: 93600-0046 Molex Availability: 80In StockHeavy Duty Power Connectors Heavy-Duty Metal Cable Gland, w/ Washer and Gaskets, M20x1.5 Thread | 80In Stock | Heavy Duty Power Connectors | Accessories | + 125 C | IP66 | HDC | |||||
Mfr: 2183720001 TTI: 218372-0001 Molex Availability: 1.200In StockPower to the Board SW1 8mm Screw Mount Locking Pin in Bag, 20mm Engagement Lg. | 1.200In Stock | Power to the Board | Headers | 185 A | 1 Position | + 125 C | SW1 | 02183720001 2183720001 | |||
Mfr: 0945504004 TTI: 94550-4004 Molex Availability: 9.000In StockPower to the Board RAST 5 Housing, 5mm Pit., UL 94V-2, 4 Pos., Pos. Key 1b, Code Keys 03c, d40, Latches at 1/2 and 3/4 | 9.000In Stock | Power to the Board | 4 Position | + 85 C | 0945504004 | ||||||
Mfr: 7100.4212.0 TTI: 93601-0053 Molex Availability: 1.000In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 10A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 0.5mm (20 AWG), 100 per Bag | 1.000In Stock | Heavy Duty Power Connectors | Contacts | 10 A | HDC | ||||||
Mfr: 7204.6102.0 TTI: 93601-0133 Molex Availability: 9.070In Stock15.000 On Order Expected Heavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Male, 4-Pole, 10A, w/out Wire Protection, Silver (Ag) Plated Contacts, Size 3A 21x21 | 9.070In Stock15.000 On Order Expected | Heavy Duty Power Connectors | Connectors | 10 A | 4 Position | + 125 C | HDC | ||||
Mfr: 7000.7344.0 TTI: 93600-0219 Molex Availability: 1In StockHeavy Duty Power Connectors Heavy-Duty EMC - Electromagnetic Compatibility Metal Cable Gland w/ Gasket, for 8-14mm Cable, Pg16 Thread | 1In Stock | Heavy Duty Power Connectors | + 125 C | IP68 | HDC | ||||||
Mfr: 7803.6231.1 TTI: 93601-0691 Molex Availability: 1.200In Stock4.800 On Order Expected 15-Jul-27 Heavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Coupler, Polyamide, w/ 1 Lever, Top Entry, Size 3A 21x21 , M20 Thread, Black | 1.200In Stock4.800 On Order Expected 15-Jul-27 | Heavy Duty Power Connectors | IP66 | HDC | |||||||
Mfr: 2216260121 TTI: 221626-0121 Molex Availability: 1.400In StockPower to the Board Micro-Fit+ OCP M-PIC 12V Recept. Housing, 24 Pos. (12 Pwr, 12 Sig), Black | 1.400In Stock | Power to the Board | Housing | 24 Position | + 105 C | Micro-Fit+ | 2216260121 02216260121 | ||||
Mfr: 2249001006 TTI: 224900-1006 Molex Availability: 700In StockPower to the Board Mini-Fit Max Right Angle Header, Single Row, SMT, 6 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, T/R | 700In Stock | Power to the Board | Headers | 20.5 A | 6 Position | + 105 C | Mini-Fit Max | 2249001006 02249001006 | |||
Mfr: 2217510121 TTI: 221751-0121 Molex Availability: 1.000In StockPower to the Board Micro-Fit+ OCP M-PIC 12V R/A Header, TH, 3mm Pit., 3 Rows, 24 Pos. (12 Pwr, 12 Sig), 3.18mm Tail Lg., Matte Tin (Sn) Pltg, Black, T/R | 1.000In Stock | Power to the Board | Header | 1 A, 12 A | 24 Position | + 105 C | Micro-Fit+ | 2217510121 02217510121 | |||
Mfr: 2244911006 TTI: 224491-1006 Molex Availability: 440In StockPower to the Board Mini-Fit Max Vert. Header, Single Row, SMT, 6 Pos., Matte Tin (Sn) Pltg, Black, Glow-Wire Capable, w/ Pick-and-Place Tape, T/R | 440In Stock | Power to the Board | Headers | 21 A | 6 Position | + 105 C | Mini-Fit Max | 2244911006 02244911006 | |||
Mfr: 2217510061 TTI: 221751-0061 Molex Availability: 1.250In StockPower to the Board Micro-Fit+ OCP M-PIC 12V R/A Header, TH, 3mm Pit., 3 Rows, 12 Pos. (6 Pwr, 6 Sig), 3.18mm Tail Lg., Matte Tin (Sn) Pltg, Black, T/R | 1.250In Stock | Power to the Board | Header | 1 A, 13.5 A | 12 Position | + 105 C | Micro-Fit+ | 2217510061 02217510061 | |||
Mfr: 2215910121 TTI: 221591-0121 Molex Availability: 1.200In StockPower to the Board Micro-Fit+ OCP M-PIC 12V Vert. Header, TH, 3mm Pit., 3 Rows, 24 Pos. (12 Pwr, 12 Sig), Matte Tin (Sn) Pltg, Black, T/R | 1.200In Stock | Power to the Board | Header | 1 A, 12 A | 24 Position | + 105 C | Micro-Fit+ | 2215910121 02215910121 | |||
Mfr: 2218919301 TTI: 221891-9301 Molex Availability: 192In StockPower to the Board EXTreme Ten60Pwr Bd-to-Bd Vert. Plug Assy. w/ Guide Pins, 1 Split Pwr Circuit | 192In Stock | Power to the Board | Connector | 60 A | 1 Position | + 105 C | EXTreme Ten60Power | 221891-9301 0221891-9301 | |||
Mfr: 28T82 TTI: 130145-0062 Molex Availability: 10In StockAC Power Plugs & Receptacles Safeway Plug w/ Locking Blade, 4 Pole/5 Wire, NEMA L22-30, 3 480V | 10In Stock | AC Power Plugs & Receptacles | 30 A | Woodhead Safeway | 28T82 | ||||||
Mfr: 2218929301 TTI: 221892-9301 Molex Availability: 520In StockPower to the Board EXTreme Ten60Pwr Vert. Recept. w/ Guides, 1 Split Pwr Circuit | 520In Stock | Power to the Board | Connector | 60 A | 1 Position | + 105 C | EXTreme Ten60Power | 221892-9301 0221892-9301 | |||
Mfr: 2239870002 TTI: 223987-0002 Molex Availability: 180In StockPower to the Board SideWize 3.4mm, 1-circuit, Red Bulkhead Conn., Threaded, Tray | 180In Stock | Power to the Board | Connectors | 1 Position | + 125 C | SideWize | 2239870002 02239870002 | ||||
Mfr: 2239880003 TTI: 223988-0003 Molex Availability: 180In StockPower to the Board SideWize 3.4mm, 1-circuit, Orange Bulkhead Conn., Flat Blade, Tray | 180In Stock | Power to the Board | Connectors | 1 Position | + 125 C | SideWize | 2239880003 02239880003 |