Molex - Power Connectors
21.750 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Current Rating | Number of Positions | Maximum Operating Temperature | IP Rating | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7824.6573.0 TTI: 93601-3770 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Side Entry, Size 24B 104x27 , Extended M25 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | Hoods | IP66 | HDC | ||||||
Mfr: 7816.6557.0 TTI: 93601-2813 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 16B 77x27 , Extended M25 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | Hoods | IP66 | HDC | ||||||
Mfr: 7300.6250.0 TTI: 93601-0191 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 16A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 4mm (12 AWG), 100 per Bag | 0In Stock | Heavy Duty Power Connectors | Contacts | 16 A | HDC | ||||||
Mfr: 7803.6801.0 TTI: 93601-0696 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Cover for Female Inserts, Polyamide, w/ 2 Pegs, w/ Gasket, Size 3A 21x21 , Grey | 0In Stock | Heavy Duty Power Connectors | Accessories | IP66, IP67 | HDC | ||||||
Mfr: 7803.6203.0 TTI: 93601-0620 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Polyamide, w/ 1 Lever, Right Angle, w/ Gasket, Size 3A 21x21 , Grey White | 0In Stock | Heavy Duty Power Connectors | Connectors | IP66 | HDC | ||||||
Mfr: 2046083012 TTI: 204608-3012 Molex Availability: 0In StockPower to the Board PwrWize BMI 3.4mm Silver Plated Copper Alloy Crimp Socket, 10 AWG, Tray | 0In Stock | Power to the Board | 75 A | PowerWize BMI | 2046083012 02046083012 | ||||||
Mfr: 7300.6249.0 TTI: 93601-0189 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 16A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 2.5mm (14 AWG), 100 per Bag | 0In Stock | Heavy Duty Power Connectors | Contacts | 16 A | HDC | ||||||
Mfr: 2155106031 TTI: 215510-6031 Molex Power to the Board PwrWize BMI 6mm, 2-circuit, Screw Mount, R/A Header, Tray | 0In Stock | Power to the Board | PCB Headers | 110 A | 2 Position | + 125 C | PowerWize BMI | 2155106031 02155106031 | |||
Mfr: 2125153101 TTI: 212515-3101 Molex Availability: 0In StockHeavy Duty Power Connectors Mini-Fit Max Female Crimp Terminal, Matte Tin (Sn) Pltg, 14 AWG, Reel | 0In Stock | Heavy Duty Power Connectors | Contacts | Mini-Fit Max | 2125153101 02125153101 | ||||||
Mfr: 2074580004 TTI: 207458-0004 Molex Availability: 0In StockPower to the Board KK Plus 396 Recept. Housing, 3.96mm Pit., Single Row, 4 Pos., UL 94V-0, Black | 0In Stock | Power to the Board | 4 Position | + 105 C | L1NK 396 | ||||||
Mfr: 2159131004 TTI: 215913-1004 Molex Power to the Board Mini-Fit Max Recept. Housing, Single Row, UL 94V-0, 4 Pos., Glow-Wire Capable, Black | 0In Stock | Power to the Board | Housings | 20 A | 4 Position | + 105 C | Mini-Fit Max | 2159131004 02159131004 | |||
Mfr: 7000.6828.0 TTI: 93600-0018 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Metal Cable Gland - 5 Bar, for 11-18mm Cable, Pg21 Thread | 0In Stock | Heavy Duty Power Connectors | Accessories | + 125 C | IP68 | HDC | |||||
Mfr: 7803.6201.0 TTI: 93601-0614 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Polyamide, w/ 1 Lever, Vert., w/ Gasket, Size 3A 21x21 , Grey White | 0In Stock | Heavy Duty Power Connectors | Connectors | IP66 | HDC | ||||||
Mfr: 7000.7342.0 TTI: 93600-0217 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty EMC - Electromagnetic Compatibility Metal Cable Gland w/ Gasket, for 6-10mm Cable, Pg11 Thread | 0In Stock | Heavy Duty Power Connectors | + 125 C | IP68 | HDC | ||||||
Mfr: 7000.7341.0 TTI: 93600-0216 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty EMC - Electromagnetic Compatibility Metal Cable Gland w/ Gasket, for 4-8mm Cable, Pg9 Thread | 0In Stock | Heavy Duty Power Connectors | + 125 C | IP68 | HDC | ||||||
Mfr: 7000.7825.7 TTI: 93600-0366 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket and Nut, M32x1.5 Thread, Light Grey RAL 7035 | 0In Stock | Heavy Duty Power Connectors | + 100 C | IP68 | HDC | 7100.4037.2 93601-0014 936000366 0936000366 | |||||
Mfr: 2155108031 TTI: 215510-8031 Molex Power to the Board PwrWize BMI 8mm, 2-circuit, Screw Mount, R/A Header, Tray | 0In Stock | Power to the Board | Headers | 175 A | 2 Position | + 125 C | PowerWize BMI | 215518031 02155108031 | |||
Mfr: 7848.7440.0 TTI: 93601-4590 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 48B 104x62 , Grey | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 0908580029 TTI: 90858-0029 Molex Availability: 0In StockPower to the Board 5mm Pit. Appli-Mate RAST 5 Header, Vert., 2 Pos., Reference K13 | 0In Stock | Power to the Board | 16 A | 2 Position | + 85 C | RAST 5.0 | 0908580029 | ||||
Mfr: 7300.6244.0 TTI: 93601-0179 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 16A Inserts and Modules, Female, Silver (Ag) Plated Copper Alloy, 2.5mm (14 AWG), 100 per Bag | 0In Stock | Heavy Duty Power Connectors | Contacts | 16 A | HDC | ||||||
Mfr: 2155133001 TTI: 215513-3001 Molex Availability: 0In StockPower to the Board PwrWize BMI 3.4mm TPA (Terminal Pos. Assurance) Retainer, Tray | 0In Stock | Power to the Board | Accessories | PowerWize BMI | 2155133001 02155133001 | ||||||
Mfr: 7306.6041.0 TTI: 93601-0211 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Female, 6-Pole, 35A, Numbered 1-6, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 16B 77x27 | 0In Stock | Heavy Duty Power Connectors | Connectors | 35 A | 6 Position | + 125 C | HDC | ||||
Mfr: 7306.6141.0 TTI: 93601-0219 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Male, 6-Pole, 35A, Numbered 1-6, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 16B 77x27 | 0In Stock | Heavy Duty Power Connectors | Connectors | 35 A | 6 Position | + 125 C | HDC | ||||
Mfr: 7000.7335.0 TTI: 93600-0211 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty EMC - Electromagnetic Compatibility Metal Cable Gland w/ Gasket, for 8-14mm Cable, M25x1.5 Thread | 0In Stock | Heavy Duty Power Connectors | + 125 C | IP68 | HDC | ||||||
Mfr: 7000.6839.0 TTI: 93600-0037 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Cable Gland, w/ Washer and Gaskets, M20x1.5 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | Accessories | + 125 C | IP66 | HDC |