Molex - Power Connectors
21.750 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Current Rating | Number of Positions | Maximum Operating Temperature | IP Rating | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7803.6804.0 TTI: 93601-0710 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Cover for Male Inserts, Die-cast Alum, w/ 2 Pegs, w/out Gasket, Size 3A 21x21 , Grey | 0In Stock | Heavy Duty Power Connectors | Accessories | IP66, IP67 | HDC | ||||||
Mfr: 2018431041-FCT TTI: 201843-1041 Molex Availability: 0In StockHeavy Duty Power Connectors MultiCat High-Pwr R/A Header, 4 Pos., Key B, Gray | 0In Stock | Heavy Duty Power Connectors | Connectors | 40 A | 4 Position | + 150 C | MultiCat | 2018431041 02018431041 | |||
Mfr: 1727090107 TTI: 172709-0107 Molex Availability: 0In StockPower to the Board Mini-Fit TPA2 Terminal Pos. Assurance (TPA) Retainer, 4.2mm Pit., UL 94V-2, Glow-Wire Capable, 7 Pos., White | 0In Stock | Power to the Board | 7 Position | + 105 C | Mini-Fit TPA2 | 1727090107 01727090107 | |||||
Mfr: 7810.4550.0 TTI: 93601-1167 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 10A 49x16 , Extended M20 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | Hoods | IP66 | HDC | ||||||
Mfr: 7816.4587.6 TTI: 93601-2220 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Harsh Environment (HE) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 16A 66x16 , M25 Thread, High Construction, Black | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 7210.4401.0 TTI: 93601-0137 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Female, 10-Pole, 16A, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 10A 49x16 | 0In Stock | Heavy Duty Power Connectors | Connectors | 16 A | 10 Position | + 125 C | HDC | ||||
Mfr: 0461130121 TTI: 46113-0121 Molex Availability: 0In StockPower to the Board 1.27mm Pit., EXTreme LPHPwr Recept. Header, Vert., 12 Sig Contact, Select Gold (Au) Pltg, w/out BMI Guides | 0In Stock | Power to the Board | Headers | 1 A | 12 Signal | + 105 C | EXTreme LPHPower | 0461130121 | |||
Mfr: 7142.4146.0 TTI: 93601-0106 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Male, 42-Pole, 10A, for Turned Crimp Contacts, Size 10B 57x27 | 0In Stock | Heavy Duty Power Connectors | Connectors | 10 A | 42 Position | + 125 C | HDC | ||||
Mfr: 0461142121 TTI: 46114-2121 Molex Availability: 0In Stock2.340 On Order Expected Power to the Board 1.27mm, 12mm Pit., EXTreme LPHPwr Recept. Header, Vert., 2 Pwr Contacts, 12 Sig Contacts, Select Gold (Au) Pltg, w/out BMI Guides | 0In Stock2.340 On Order Expected | Power to the Board | 30 A | 2 Power, 12 Signal | + 105 C | 0461142121 | |||||
Mfr: 0919990499 TTI: 91999-0499 Molex Power to the Board Appli-Mate RAST 5 Header, Vert., 2 Pos., Silver (Ag) Pltg, Pos. Keys 1b & 2a, Code Keys 01c & d20, Latch Between Pos. 1 & 2, PCB Polarization A, Glow-Wire Capable | 0In Stock | Power to the Board | 16 A | 2 Position | + 120 C | 919990499 WITH ZYTEL RM 0919990499 | |||||
Mfr: 2046081006 TTI: 204608-1006 Molex Availability: 0In StockHeavy Duty Power Connectors PwrWize 6mm Silver Plated Copper Alloy Crimp Socket, 6 AWG, Tray | 0In Stock | Heavy Duty Power Connectors | Contacts | 80 A | PowerWize | 2046081006 02046081006 | |||||
Mfr: 1725123212 TTI: 172512-3212 Molex Availability: 0In StockPower to the Board EXTreme Ten60Pwr Panel-to-Board Recept. Housing, 12 Sig Pos., 2 Pwr Pos. | 0In Stock | Power to the Board | 2.5 A, 60 A | 2 Power, 12 Signal | + 105 C | EXTreme Ten60Power | 1725123212 01725123212 | ||||
Mfr: 0919990495 TTI: 91999-0495 Molex Availability: 0In StockPower to the Board Appli-Mate RAST 5 Header, Vert., 2 Pos., Silver (Ag) Pltg, Pos. Key 2a, Code Keys 01c & d20, Latch Between Pos. 1 & 2, PCB Polarization A, Glow-Wire Capable | 0In Stock | Power to the Board | 16 A | 2 Position | + 120 C | Appli-Mate RAST 5.0 | 919990495 0919990495 | ||||
Mfr: 7816.6521.0 TTI: 93601-2776 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Side Entry, Size 16B 77x27 , Extended Pg21 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | Hoods | IP66 | HDC | ||||||
Mfr: 1724480010 TTI: 172448-0010 Molex Availability: 0In StockPower to the Board Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 10 Pos., Nylon 6/6 94V-2, Matte Tin (Sn) Pltg, Glow-Wire Capable | 0In Stock | Power to the Board | 13 A | 10 Position | + 105 C | Mini-Fit Jr. | |||||
Mfr: 0930511001 TTI: 93051-1001 Molex Availability: 0In StockHeavy Duty Power Connectors Appli-Mate RAST 2.5 Female Conn., 5mm Pit., 3 Pos., All Pos. Keys, Open Endwalls | 0In Stock | Heavy Duty Power Connectors | Connectors | 2 A | 3 Position | + 120 C | 930511001 1031711001 | ||||
Mfr: 7107.4101.0 TTI: 93601-0079 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Male, 7-Pole, 10A, for Crimp Contacts, Size 3A 21x21 , Grey | 0In Stock | Heavy Duty Power Connectors | Connectors | 10 A | 7 Position | + 125 C | HDC | ||||
Mfr: 0984981009 TTI: 98498-1009 Molex Availability: 0In StockPower to the Board HYBRID MALE CONNECTOR BRN 35CK | 0In Stock | Power to the Board | |||||||||
Mfr: 1727092002 TTI: 172709-2002 Molex Power to the Board Mini-Fit Sigma Terminal Pos. Assurance (TPA) Retainer, 4.2mm Pit., UL 94V-0, Glow-Wire Capable, 2 Pos., Natural | 0In Stock | Power to the Board | Accessories | 2 Position | + 105 C | Mini-Fit Sigma | 1727092002 01727092002 | ||||
0In Stock | Power to the Board | 984981006 0984981006 | |||||||||
Mfr: 2131910001 TTI: 213191-0001 Molex Availability: 0In StockHeavy Duty Power Connectors PwrPlane Busbar Assy., Middle Size, R/A, Screw Mount, 3mm and 3.18mm Bus Bar Thick. | 0In Stock | Heavy Duty Power Connectors | Connectors | 200 A | 7 Position | + 105 C | PowerPlane | ||||
Mfr: 7803.6228.0 TTI: 93601-0682 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 3A 21x21 , M20 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | Hoods | IP66 | HDC | ||||||
Mfr: 1510530002 TTI: 151053-0002 Molex Availability: 0In Stock1.728 On Order Expected Power to the Board 11mm Pit. EXTreme Guardian Pwr Vert. Plug PCB Header, 2.3mm PCB Thick., Gold (Au) Pltg, 2 Pos. | 0In Stock1.728 On Order Expected | Power to the Board | 80 A | 2 Position | + 105 C | EXTreme Guardian | 1510530002 01510530002 | ||||
Mfr: 7000.7610.0 TTI: 93600-0274 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Elastomer O-ring Gasket for Pg16 Fittings and Glands | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 0461141017 TTI: 46114-1017 Molex Availability: 0In StockPower to the Board 1.27mm, 12mm Pit., EXTreme LPHPwr Recept. Header, Vert., 10 Pwr Contacts, 16 Sig Contacts, Select Gold (Au) Pltg, w/out BMI Guides | 0In Stock | Power to the Board | Headers | 30 A | 10 Power, 16 Signal | + 105 C | EXTreme LPHPower | 0461141017 |