Molex - Power Connectors
21.734 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Current Rating | Number of Positions | Maximum Operating Temperature | IP Rating | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 46114-8241 TTI: Not Assigned Molex Availability: Not Available OnlinePower to the Board 1.27mm, 12mm Pit., EXTreme LPHPwr Recept. Header, Vert., Compliant Pin, 8 Pwr Contacts, 24 Sig Contacts, Select Gold (Au) Pltg, w/out BMI Guides | Not Available Online | Power to the Board | Headers | 30 A | 8 Power, 24 Signal | + 105 C | EXTreme LPHPower | 0461148241 | |||
Mfr: 93601-1712 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 10B 57x27 , Extended Pg16 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | Hoods | IP66 | HDC | ||||||
Mfr: 93601-0262 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Push-in Terminal Insert, Male, 16-Pole, 16A, Numbered 17-32, Silver (Ag) Plated Contacts, Size 16B 77x27 | 0In Stock | Heavy Duty Power Connectors | 16 A | 16 Position | + 125 C | HDC | |||||
Mfr: 93601-0271 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Female, 16-Pole, 16A, Numbered 1-16, for Crimp Contacts, Size 16B 77x27 | 0In Stock | Heavy Duty Power Connectors | Connectors | 16 A | 16 Position | + 125 C | HDC | ||||
Mfr: 93601-0165 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 16A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 0.14-0.37mm (26-22 AWG), 100 per Bag | 0In Stock | Heavy Duty Power Connectors | 16 A | HDC | |||||||
Mfr: 93601-0822 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 6B 44x27 , Pg16 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | Connectors | IP66 | HDC | ||||||
Mfr: 93600-0507 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Elastomer Flat Gasket for Pg42 Fittings and Glands | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 93601-0470 TTI: Not Assigned Molex Heavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 70A Female S-M70/2 Inserts, Silver (Ag) Plated Copper Alloy, 10mm (7 AWG), 100 per Bag | 0In Stock | Heavy Duty Power Connectors | Contacts | 70 A | HDC | ||||||
Mfr: 93601-1888 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 10B 57x27 , M32x2 Thread, High Construction, Grey | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 93601-0167 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 16A Modules, Female, Silver (Ag) Plated Copper Alloy, 3mm (12 AWG), 100 per Bag | 0In Stock | Heavy Duty Power Connectors | 16 A | HDC | |||||||
Mfr: 1301410027 TTI: Not Assigned Molex Availability: 0In StockAC Power Plugs & Receptacles Super-Safeway Ground Fault Monitoring Conn. 2 Pole/3 Wire, NEMA 5-20, 125V | 0In Stock | AC Power Plugs & Receptacles | Receptacles | 20 A | Super-Safeway | ||||||
Mfr: 1301460078 TTI: Not Assigned Molex AC Power Plugs & Receptacles Watertite Extreme Plug w/ Locking Blade, 3 Pole/3 Wire, Non-NEMA, 15A/125V, 10A/250V, Cord Grip Body Size F2, Silicone Husk | 0In Stock | AC Power Plugs & Receptacles | Plugs | 15 A | IP69X | Woodhead Watertite | |||||
Mfr: 1301460079 TTI: Not Assigned Molex Availability: 0In StockAC Power Plugs & Receptacles Watertite Extreme Plug w/ Locking Blade, 2 Pole/3 Wire, NEMA L7-15, 277V, Cord Grip Body Size F2, Silicone Husk | 0In Stock | AC Power Plugs & Receptacles | Plugs | 15 A | IP69X | Woodhead Watertite | |||||
Mfr: 93601-1170 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 10A 49x16 , Extended M25 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | Hoods | IP66 | HDC | ||||||
Mfr: 93600-0411 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket, Pg16 Thread, Light Grey RAL 7035 | 0In Stock | Heavy Duty Power Connectors | + 100 C | IP68 | HDC | 7000.7833.1 93600-0410 936000411 0936000411 | |||||
Mfr: 93600-0426 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket and Nut, Pg29 Thread, Light Grey RAL 7035 | 0In Stock | Heavy Duty Power Connectors | + 100 C | IP68 | HDC | 7000.7830.6 93600-0395 936000426 0936000426 | |||||
Mfr: 93601-4437 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Side Entry, Size 32B 77x62 , M50 Thread, High Construction, Grey | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 93601-2141 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 16A 66x16 , M20 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | Connectors | IP69K | HDC | ||||||
Mfr: 93601-2162 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 16A 66x16 , Extended M20 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | Hoods | IP69X | HDC | ||||||
Mfr: 93601-1230 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 10A 49x16 , Pg16 Thread, High Construction, Grey | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 93601-1751 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Coupler, Die-cast Alum, w/ 1 Lever, Top Entry, w/ Gasket, Size 10B 57x27 , Extended M25 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | Hoods | IP69K | HDC | ||||||
Mfr: 93601-3039 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 2 Levers, w/ Gasket, Size 16B 77x27 , M40x2 Thread, High Construction, Grey | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 93601-3488 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever SMT Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 24B 104x27 , Pg21 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 93601-3505 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 2 Levers, w/ Gasket, Size 24B 104x27 , Pg21x2 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 1301500273 TTI: Not Assigned Molex Availability: 0In StockAC Power Plugs & Receptacles 60 Amp Safeway Pin and Sleeve Plug, 4 Pole/5 Wire, 3CY 208V, Blue | 0In Stock | AC Power Plugs & Receptacles | Plugs | 60 A | IP44 |