Molex - Power Connectors
21.734 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Current Rating | Number of Positions | Maximum Operating Temperature | IP Rating | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 93601-1996 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 2 Levers, w/ Gasket, Size 10B 57x27 , M40x2 Thread, High Construction, Grey | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 93601-1569 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Die-cast Alum, w/ 1 Lever, w/ Gasket, Size 10B 57x27 , Grey | 0In Stock | Heavy Duty Power Connectors | Connectors | IP66 | HDC | ||||||
Mfr: 45984-4422 TTI: Not Assigned Molex Availability: 0In StockPower to the Board EXTreme LPHPwr Recept. Header, R/A, 4 Pwr Contacts, 16 Sig Contacts, Select Gold (Au) Pltg, for 2.36mm Thick PC Board, w/ Guide Posts and Press-fit Plastic Pegs | 0In Stock | Power to the Board | Headers | 30 A | 4 Power, 16 Signal | + 105 C | EXTreme LPHPower | 0459844422 | |||
Mfr: 1301460114 TTI: Not Assigned Molex Availability: 0In StockAC Power Plugs & Receptacles Watertite Extreme Male Recept. w/ Single Flip Coverplate, 3 Pole/3 Wire, Non-NEMA 15A/125V, 10A/250V | 0In Stock | AC Power Plugs & Receptacles | Accessories | 15 A | IP67 | ||||||
Mfr: 1301500185 TTI: Not Assigned Molex Availability: 0In StockAC Power Plugs & Receptacles 60 Amp Safeway Pin and Sleeve Conn. w/ Flip Lid, 3 Pole/4 Wire, 125V/250V, Orange | 0In Stock | AC Power Plugs & Receptacles | Receptacles | 60 A | IP44 | ||||||
Mfr: 1301460053 TTI: Not Assigned Molex Availability: 0In StockAC Power Plugs & Receptacles Watertite Extreme Extra-Hard Outdoor use Conn., 2 Pole/3 Wire, NEMA 5-20, 125V, Cord Grip Body Size F2, Black, Silicone Husk | 0In Stock | AC Power Plugs & Receptacles | Receptacles | 20 A | |||||||
Mfr: 1301420042 TTI: Not Assigned Molex Availability: 0In StockAC Power Plugs & Receptacles Super-Safeway Plug w/ Locking Blade, 4 Pole/5 Wire, NEMA L23-30, 3 600V | 0In Stock | AC Power Plugs & Receptacles | Plugs | 30 A | + 75 C | Super-Safeway | |||||
Mfr: 93601-2829 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Coupler, Die-cast Alum, w/ 1 Lever, Top Entry, w/ Gasket, Size 16B 77x27 , Extended M25 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 93600-0370 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket and Nut, M40x1.5 Thread, Grey RAL 7001 | 0In Stock | Heavy Duty Power Connectors | + 100 C | IP68 | HDC | 7100.4039.0 93601-0018 936000370 0936000370 | |||||
Mfr: 93601-4337 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 2 Levers, w/ Gasket, Size 32B 77x62 , Pg29 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 93601-3634 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 24B 104x27 , M40 Thread, High Construction, Grey | 0In Stock | Heavy Duty Power Connectors | Hoods | IP66 | HDC | ||||||
Mfr: 1301460157 TTI: Not Assigned Molex Availability: 0In StockAC Power Plugs & Receptacles Watertite Extreme Recept. w/ Duplex Flip Coverplate, 2 Pole/2 Wire, NEMA-L2-20, 250V | 0In Stock | AC Power Plugs & Receptacles | Accessories | 20 A | IP67 | ||||||
Mfr: 207478-1003 TTI: Not Assigned Molex Availability: Not Available OnlinePower to the Board KK Plus 396 Header, 3.96mm Pit., Vert., Unshrouded, Tin (Sn) Pltg, 3 Pos., w/ Peg | Not Available Online | Power to the Board | 11 A | 3 Position | + 105 C | L1NK 396 | |||||
Mfr: 212516-1004 TTI: Not Assigned Molex Availability: Not Available OnlineHeavy Duty Power Connectors Mini-Fit Max Terminal Pos. Assurance (TPA) Retainer, 4.2mm Pit., UL 94V-0, Glow-Wire Capable, 4 Circuit, Natural | Not Available Online | Heavy Duty Power Connectors | Hardware | 4 Position | + 105 C | Mini-Fit Max | 2125161004 02125161004 | ||||
Mfr: 45984-2183 TTI: Not Assigned Molex Power to the Board EXTreme LPHPwr Recept. Header, R/A, 2 Pwr Contacts, 40 Sig Contacts, Select Gold (Au) Pltg, for 1.57mm Thick PC Board | 0In Stock | Power to the Board | Receptacle Headers | 30 A | 2 Power, 40 Signal | + 105 C | EXTreme LPHPower | 459842183 0459842183 | |||
Mfr: 1301470039 TTI: Not Assigned Molex Availability: 0In StockAC Power Plugs & Receptacles Watertite Extreme Extra Hard Outdoor Conn. w/ Locking Blade, 4 Pole/4 Wire, Non-NEMA, 208V, Cord Grip Body Size F4 | 0In Stock | AC Power Plugs & Receptacles | Receptacles | 20 A | IP67 | ||||||
Mfr: 1301470058 TTI: Not Assigned Molex Availability: 0In StockAC Power Plugs & Receptacles Watertite Extreme Conn. for Male Recept. w/ Locking Blade, Single Flip Coverplate, 3 Pole/4 Wire, NEMA L15-20, 3 250V, F3 | 0In Stock | AC Power Plugs & Receptacles | Receptacles | 20 A | IP67 | Woodhead Watertite | |||||
Mfr: 93601-0092 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Male, 15-Pole, 10A, for Turned or Stamped Crimp Contacts, Size 10A 49x16 | 0In Stock | Heavy Duty Power Connectors | Connectors | 10 A | 15 Position | + 125 C | HDC | ||||
Mfr: 93601-0892 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 6B 44x27 , M32 Thread, High Construction, Grey | 0In Stock | Heavy Duty Power Connectors | Hoods | IP69K | HDC | ||||||
Mfr: 1300190011 TTI: Not Assigned Molex Availability: 0In StockAC Power Plugs & Receptacles DB 2P ANGLE RCPT RED | 0In Stock | AC Power Plugs & Receptacles | Die Block | 22903 | |||||||
Mfr: 130146-0107 TTI: Not Assigned Molex Availability: 0In StockAC Power Plugs & Receptacles Watertite Extreme Conn. for Male Recept., w/ Locking Blade, 2 Pole/3 Wire, NEMA L6-15, 250V, F2, Silicone Husk | 0In Stock | AC Power Plugs & Receptacles | Plugs | 15 A | IP69X | Woodhead Watertite | 1301460107 01301460107 | ||||
Mfr: 93601-2667 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 16B 77x27 , M32 Thread, High Construction, Grey | 0In Stock | Heavy Duty Power Connectors | Hoods | IP66 | HDC | ||||||
Mfr: 93601-3722 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Side Entry, Size 24B 104x27 , M32 Thread, High Construction, Grey | 0In Stock | Heavy Duty Power Connectors | Hoods | IP66 | HDC | ||||||
Mfr: 93601-3992 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever SMT Housing, Die-cast Alum, w/ 2 Levers, w/ Gasket, Size 24B 104x27 , M32x2 Thread, High Construction, Grey | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 93601-0272 TTI: Not Assigned Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Female, 16-Pole, 16A, Numbered 17-32, for Crimp Contacts, Size 16B 77x27 | 0In Stock | Heavy Duty Power Connectors | 16 A | 16 Position | + 125 C | HDC |