Molex - Power Connectors
21.734 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Current Rating | Number of Positions | Maximum Operating Temperature | IP Rating | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 7000.7834.6 TTI: 93600-0419 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket and Nut, Pg21 Thread, Black RAL 9005 | 0In Stock | Heavy Duty Power Connectors | + 100 C | IP68 | HDC | 7000.7831.7 93600-0402 936000419 0936000419 | |||||
Mfr: 7810.4541.0 TTI: 93601-1162 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Die-cast Alum, w/ 1 Lever, Size 10A 49x16 , Grey | 0In Stock | Heavy Duty Power Connectors | Connectors | IP69X | HDC | ||||||
Mfr: 7306.6103.0 TTI: 93601-0215 Molex Heavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Male, 6-Pole, 16A, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 6B 44x27 | 0In Stock | Heavy Duty Power Connectors | Connectors | 16 A | 6 Position | + 125 C | HDC | ||||
Mfr: 2018410130-FCT TTI: 201841-0130 Molex Heavy Duty Power Connectors MultiCat High-Pwr Inline Recept. Housing w/ CPA, 3 Pos., Black, Key A | 0In Stock | Heavy Duty Power Connectors | Connectors | 3 Position | + 150 C | MultiCat | 2018410130 02018410130 | ||||
Mfr: 7210.4411.0 TTI: 93601-0139 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Male, 10-Pole, 16A, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 10A 49x16 | 0In Stock | Heavy Duty Power Connectors | Connectors | 16 A | 10 Position | + 125 C | HDC | ||||
Mfr: 7810.6421.5 TTI: 93601-1585 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Top Entry, Size 10B 57x27 , Pg21 Thread, High Construction, Grey | 0In Stock | Heavy Duty Power Connectors | Hoods | IP66 | HDC | ||||||
Mfr: 2018431040-FCT TTI: 201843-1040 Molex Availability: 0In StockHeavy Duty Power Connectors MultiCat High-Pwr R/A Header, 4 Pos., Key A, Black | 0In Stock | Heavy Duty Power Connectors | Connectors | 40 A | 4 Position | + 150 C | MultiCat | 2018431040 02018431040 | |||
Mfr: 7107.4001.0 TTI: 93601-0077 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Female, 7-Pole, 10A, for Crimp Contacts, Size 3A 21x21 , Grey | 0In Stock | Heavy Duty Power Connectors | Connectors | 10 A | 7 Position | + 125 C | HDC | ||||
Mfr: 0467083212 TTI: 46708-3212 Molex Availability: 0In StockPower to the Board EXTreme Ten60Pwr Terminal Pos. Assurance (TPA) Retainer, for Assy. w/ 12 Sig / 2 Pwr Pos. | 0In Stock | Power to the Board | 14 Position | + 105 C | EXTreme Ten60Power | 467083212 0467083212 | |||||
Mfr: 1727090007 TTI: 172709-0007 Molex Availability: 0In StockPower to the Board Mini-Fit TPA2 Terminal Pos. Assurance (TPA) Retainer, 4.2mm Pit., UL 94V-0, Low-Halogen, 7 Pos., White | 0In Stock | Power to the Board | 7 Position | + 105 C | Mini-Fit TPA2 | 1727090007 01727090007 | |||||
Mfr: 7803.6227.0 TTI: 93601-0680 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Polyamide, w/ 2 Pegs, Top Entry, Size 3A 21x21 , M20 Thread, Grey White | 0In Stock | Heavy Duty Power Connectors | Hoods | IP66 | HDC | ||||||
Mfr: 2018410131-FCT TTI: 201841-0131 Molex Heavy Duty Power Connectors MultiCat High-Pwr Inline Recept. Housing w/ CPA, 3 Pos., Gray, Key B | 0In Stock | Heavy Duty Power Connectors | Connectors | 3 Position | + 150 C | MultiCat | 2018410131 02018410131 | ||||
Mfr: 0465629002 TTI: 46562-9002 Molex Availability: 0In StockPower to the Board 5.5mm Pit. EXTreme Ten60Pwr Vert. Recept. Assy., 2 Pwr Pos. | 0In Stock | Power to the Board | 55 A | 2 Position | + 105 C | EXTreme Ten60Power | 465629002 0465629002 | ||||
Mfr: 2125153102 TTI: 212515-3102 Molex Availability: 0In StockHeavy Duty Power Connectors Mini-Fit Max Female Crimp Terminal, Matte Tin (Sn) Pltg, 16 AWG, Reel | 0In Stock | Heavy Duty Power Connectors | Contacts | Mini-Fit Max | 2125153102 02125153102 | ||||||
Mfr: 7803.6804.0 TTI: 93601-0710 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Cover for Male Inserts, Die-cast Alum, w/ 2 Pegs, w/out Gasket, Size 3A 21x21 , Grey | 0In Stock | Heavy Duty Power Connectors | Accessories | IP66, IP67 | HDC | ||||||
Mfr: 2018431041-FCT TTI: 201843-1041 Molex Availability: 0In StockHeavy Duty Power Connectors MultiCat High-Pwr R/A Header, 4 Pos., Key B, Gray | 0In Stock | Heavy Duty Power Connectors | Connectors | 40 A | 4 Position | + 150 C | MultiCat | 2018431041 02018431041 | |||
Mfr: 1727090107 TTI: 172709-0107 Molex Availability: 0In StockPower to the Board Mini-Fit TPA2 Terminal Pos. Assurance (TPA) Retainer, 4.2mm Pit., UL 94V-2, Glow-Wire Capable, 7 Pos., White | 0In Stock | Power to the Board | 7 Position | + 105 C | Mini-Fit TPA2 | 1727090107 01727090107 | |||||
Mfr: 7810.4550.0 TTI: 93601-1167 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 10A 49x16 , Extended M20 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | Hoods | IP66 | HDC | ||||||
Mfr: 1725123212 TTI: 172512-3212 Molex Availability: 0In StockPower to the Board EXTreme Ten60Pwr Panel-to-Board Recept. Housing, 12 Sig Pos., 2 Pwr Pos. | 0In Stock | Power to the Board | 2.5 A, 60 A | 2 Power, 12 Signal | + 105 C | EXTreme Ten60Power | 1725123212 01725123212 | ||||
Mfr: 0919990495 TTI: 91999-0495 Molex Availability: 0In StockPower to the Board Appli-Mate RAST 5 Header, Vert., 2 Pos., Silver (Ag) Pltg, Pos. Key 2a, Code Keys 01c & d20, Latch Between Pos. 1 & 2, PCB Polarization A, Glow-Wire Capable | 0In Stock | Power to the Board | 16 A | 2 Position | + 120 C | Appli-Mate RAST 5.0 | 919990495 0919990495 | ||||
Mfr: 7816.6521.0 TTI: 93601-2776 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Double Lever Hood, Die-cast Alum, w/ 4 Pegs, Side Entry, Size 16B 77x27 , Extended Pg21 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | Hoods | IP66 | HDC | ||||||
Mfr: 1724480010 TTI: 172448-0010 Molex Availability: 0In StockPower to the Board Mini-Fit Jr. Header, Dual Row, R/A, w/ Snap-in Plastic Peg PCB Lock, 10 Pos., Nylon 6/6 94V-2, Matte Tin (Sn) Pltg, Glow-Wire Capable | 0In Stock | Power to the Board | 13 A | 10 Position | + 105 C | Mini-Fit Jr. | |||||
Mfr: 0930511001 TTI: 93051-1001 Molex Availability: 0In StockHeavy Duty Power Connectors Appli-Mate RAST 2.5 Female Conn., 5mm Pit., 3 Pos., All Pos. Keys, Open Endwalls | 0In Stock | Heavy Duty Power Connectors | Connectors | 2 A | 3 Position | + 120 C | 930511001 1031711001 | ||||
Mfr: 7107.4101.0 TTI: 93601-0079 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Male, 7-Pole, 10A, for Crimp Contacts, Size 3A 21x21 , Grey | 0In Stock | Heavy Duty Power Connectors | Connectors | 10 A | 7 Position | + 125 C | HDC | ||||
Mfr: 0984981009 TTI: 98498-1009 Molex Availability: 0In StockPower to the Board HYBRID MALE CONNECTOR BRN 35CK | 0In Stock | Power to the Board |