Molex - Power Connectors
21.734 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Current Rating | Number of Positions | Maximum Operating Temperature | IP Rating | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1510530002 TTI: 151053-0002 Molex Availability: 0In Stock1.728 On Order Expected Power to the Board 11mm Pit. EXTreme Guardian Pwr Vert. Plug PCB Header, 2.3mm PCB Thick., Gold (Au) Pltg, 2 Pos. | 0In Stock1.728 On Order Expected | Power to the Board | 80 A | 2 Position | + 105 C | EXTreme Guardian | 1510530002 01510530002 | ||||
Mfr: 7000.7834.6 TTI: 93600-0419 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket and Nut, Pg21 Thread, Black RAL 9005 | 0In Stock | Heavy Duty Power Connectors | + 100 C | IP68 | HDC | 7000.7831.7 93600-0402 936000419 0936000419 | |||||
Mfr: 7810.4541.0 TTI: 93601-1162 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Die-cast Alum, w/ 1 Lever, Size 10A 49x16 , Grey | 0In Stock | Heavy Duty Power Connectors | Connectors | IP69X | HDC | ||||||
Mfr: 7306.6103.0 TTI: 93601-0215 Molex Heavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Male, 6-Pole, 16A, w/ Wire Protection, Silver (Ag) Plated Contacts, Size 6B 44x27 | 0In Stock | Heavy Duty Power Connectors | Connectors | 16 A | 6 Position | + 125 C | HDC | ||||
Mfr: 2018410130-FCT TTI: 201841-0130 Molex Heavy Duty Power Connectors MultiCat High-Pwr Inline Recept. Housing w/ CPA, 3 Pos., Black, Key A | 0In Stock | Heavy Duty Power Connectors | Connectors | 3 Position | + 150 C | MultiCat | 2018410130 02018410130 | ||||
Mfr: 0919990018 TTI: 91999-0018 Molex Availability: 0In StockPower to the Board Appli-Mate RAST 5 Header, Vert., 2 Pos., Tin (Sn) Pltg, Pos. Key 2a, Code Keys 01c & d20, Latch Between Pos. 1 & 2, PCB Polarization A, Glow-Wire Capable | 0In Stock | Power to the Board | 16 A | 2 Position | + 120 C | 919990018 WITH ZYTEL RM 0919990018 | |||||
Mfr: 0936000347 TTI: 93600-0347 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket and Nut, M16x1.5 Thread, Black RAL 9005 | 0In Stock | Heavy Duty Power Connectors | Accessories | + 100 C | IP68 | HDC | 7000.7825.0 93600-0361 936000347 0936000347 | ||||
Mfr: 0467083612 TTI: 46708-3612 Molex Availability: 0In StockPower to the Board EXTreme Ten60Pwr Terminal Pos. Assurance (TPA) Retainer, for Assy. w/ 12 Sig / 6 Pwr Pos. | 0In Stock | Power to the Board | 18 Position | + 105 C | 467083612 0467083612 | ||||||
Mfr: 2218873421 TTI: 221887-3421 Molex Availability: 0In Stock180 On Order Expected 26-Nov-26 Power to the Board PwrWize 3.4mm, 2-circuit, Solder Tail, Mechanical Keying Option 1, Color Coded Black, Right Angle Header, T/R | 0In Stock180 On Order Expected 26-Nov-26 | Power to the Board | Headers | 65 A | 2 Position | + 125 C | PowerWize | 2218873421 02218873421 | |||
Mfr: 2218883422 TTI: 221888-3422 Molex Availability: 0In Stock180 On Order Expected 26-Nov-26 Power to the Board PwrWize 3.4mm, 2-circuit, Solder Tail, Mechanical Keying Option 2, Color Coded Natural, Vert. Header, T/R | 0In Stock180 On Order Expected 26-Nov-26 | Power to the Board | Headers | 2 Position | + 125 C | PowerWize | 2218883422 02218883422 | ||||
Mfr: 0936000341 TTI: 93600-0341 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Plastic Gable Gland w/ Gasket and Nut, M12x1.5 Thread, Black RAL 9005 | 0In Stock | Heavy Duty Power Connectors | + 100 C | IP68 | HDC | ||||||
Mfr: 1726750213 TTI: 172675-0213 Molex Availability: 0In StockPower to the Board Mini-Fit Plus HCS Header, Dual Row, Vert., 2 Pos., w/ Snap-in Plastic Peg PCB Lock, Nylon 6/6 UL 94V-2, Glow-Wire Capable, Matte Tin (Sn) Pltg | 0In Stock | Power to the Board | 13 A | 2 Position | + 105 C | Mini-Fit | 1726750213 01726750213 | ||||
Mfr: 0936000024 TTI: 93600-0024 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Metal Cable Gland - 5 Bar, for 6-14mm Cable, M20x1.5 Thread | 0In Stock | Heavy Duty Power Connectors | Accessories | + 125 C | IP68 | HDC | |||||
Mfr: 2218873422 TTI: 221887-3422 Molex Availability: 0In Stock180 On Order Expected 26-Nov-26 Power to the Board PwrWize 3.4mm, 2-circuit, Solder Tail, Mechanical Keying Option 2, Color Coded Natural, Right Angle Header, T/R | 0In Stock180 On Order Expected 26-Nov-26 | Power to the Board | Headers | 65 A | 2 Position | + 125 C | PowerWize | 2218873422 02218873422 | |||
Mfr: 2218883421 TTI: 221888-3421 Molex Availability: 0In Stock180 On Order Expected 26-Nov-26 Power to the Board PwrWize 3.4mm, 2-circuit, Solder Tail, Mechanical Keying Option 1, Color Coded Black, Vert. Header, T/R | 0In Stock180 On Order Expected 26-Nov-26 | Power to the Board | Headers | 75 A | 2 Position | + 125 C | PowerWize | 2218883421 02218883421 | |||
Mfr: 2018410141-FCT TTI: 201841-0141 Molex Availability: 0In Stock128 On Order Expected 28-Jan-27 Heavy Duty Power Connectors MultiCat High-Pwr Inline Recept. Housing w/ CPA, 4 Pos., Gray, Key B | 0In Stock128 On Order Expected 28-Jan-27 | Heavy Duty Power Connectors | Connectors | 4 Position | + 150 C | MultiCat | 2018410141 02018410141 | ||||
Mfr: FPG003S204 TTI: 201846-0040 Molex Heavy Duty Power Connectors MultiCat High-Pwr Recept. Terminal, Gold over Nickel Phosphorus Pltg, 10-8 AWG | 0In Stock | Heavy Duty Power Connectors | Contacts | 40 A | MultiCat | 2018460040 02018460040 | |||||
0In Stock | Power to the Board | 5 A | 10 Position | AirBorn | |||||||
Mfr: 803.6208.0 TTI: 93601-0634 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 3A 21x21 , Pg11 Thread, Grey | 0In Stock | Heavy Duty Power Connectors | Hoods | IP66 | HDC | ||||||
Mfr: 7000.7340.0 TTI: 93600-0215 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty EMC - Electromagnetic Compatibility Metal Cable Gland w/ Gasket, for 3-6mm Cable, Pg7 Thread | 0In Stock | Heavy Duty Power Connectors | Accessories | + 125 C | IP68 | HDC | |||||
Mfr: 7824.6455.0 TTI: 93601-3625 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Hood, Die-cast Alum, w/ 2 Pegs, Top Entry, Size 24B 104x27 , M32 Extended Threaded Fitting, High Construction, Grey | 0In Stock | Heavy Duty Power Connectors | HDC | ||||||||
Mfr: 7142.4046.0 TTI: 93601-0105 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Crimp Contact Insert, Female, 42-Pole, 10A, for Turned Crimp Contacts, Size 16B 77x27 | 0In Stock | Heavy Duty Power Connectors | Connectors | 10 A | 42 Position | + 125 C | HDC | ||||
Mfr: 7600.5713.0 TTI: 93601-0422 Molex Heavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 40A Inserts and Modules, Male, Silver (Ag) Plated Copper Alloy, 6mm (10 AWG), 100 per Bag | 0In Stock | Heavy Duty Power Connectors | Contacts | 40 A | HDC | ||||||
Mfr: 7810.6404.0 TTI: 93601-1572 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Standard (STD) Single Lever Bulkhead Mount Housing, Die-cast Alum, w/ 1 Lever, w/ Cover, w/ Gasket, Size 10B 57x27 , Grey | 0In Stock | Heavy Duty Power Connectors | Connectors | IP69X | HDC | ||||||
Mfr: 7100.4205.0 TTI: 93601-0047 Molex Availability: 0In StockHeavy Duty Power Connectors Heavy-Duty Turned Crimp Contact for 10A Inserts and Modules, Female, Silver (Ag) Plated Copper Alloy, 1.5mm (16 AWG), 100 per Bag | 0In Stock | Heavy Duty Power Connectors | Contacts | 10 A | HDC |