Power Connectors
315.174 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Current Rating | Number of Positions | Maximum Operating Temperature | IP Rating | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M80-263F104-00-00 TTI: M80-263F104-00-00 Harwin Availability: 290In StockPower to the Board Datamate Mix-Tek JACKSCREW DATAMATE F CRIMP W/ HRDW | 290In Stock | Power to the Board | Wire Housings | 4 Power/Coax | + 125 C | Datamate | |||||
Mfr: C10-738726-1103 TTI: SLPIRBBPSO3EH Amphenol Industrial Availability: 370In StockHeavy Duty Power Connectors 8.0mm EMI&HVILBusbar Orange 120Keyway | 370In Stock | Heavy Duty Power Connectors | Connectors | 200 A | 1 Position | + 125 C | IP67 | SurLok Plus | |||
790In Stock | Power to the Board | Contacts | 20 A | + 125 C | Datamate | ||||||
Mfr: C10-730191-1100 TTI: SLPIRCBPSB0 Amphenol Industrial Availability: 745In Stock1.000 On Order Expected 04-Jan-27 Heavy Duty Power Connectors 10.3MM SL+ Rect Pnl Busbar, black | 745In Stock1.000 On Order Expected 04-Jan-27 | Heavy Duty Power Connectors | Connectors | 350 A | 1 Position | IP67 | SurLok Plus | C10-730191-1100 | |||
Mfr: 09140022641 TTI: 09140022641 HARTING Availability: 4In StockHeavy Duty Power Connectors MOD FOR MALE CON 70A MODULE | 4In Stock | Heavy Duty Power Connectors | Connectors | 70 A | 2 Position | Han | 09-14-002-2641 09 14 002 2641 9140022641 | ||||
Mfr: 19300241521 TTI: 19300241521 HARTING Availability: 9In StockHeavy Duty Power Connectors HAN 24B M25 SIDE METAL HOOD | 9In Stock | Heavy Duty Power Connectors | Hoods | IP65, IP66, IP67 | Han | 019-30-024-1521 019 30 024 1521 | |||||
Mfr: M80-7880405 TTI: M80-7880405 Harwin Availability: 1.089In StockPower to the Board Datamate L-Tek L-Tek 1 X 4 FM CRIMP XSM BORE 28-32 AWG | 1.089In Stock | Power to the Board | Wire Housings | 3 A | 4 Position | + 125 C | Datamate | ||||
Mfr: CC69L-1620-01-T-SP TTI: CC69L-1620-01-T-SP Samtec Availability: 2.426In StockHeavy Duty Power Connectors CONN SOCKET 16-20AWG CRIMP | 2.426In Stock | Heavy Duty Power Connectors | Contacts | + 105 C | POWERMATE | ||||||
Mfr: 19620031440 TTI: 19620031440 HARTING Availability: 60In StockHeavy Duty Power Connectors METAL HOOD HAN 3A 1 LEVR LCKING | 60In Stock | Heavy Duty Power Connectors | Hoods | IP44, IP65, IP67 | Han | 019-62-003-1440 019 62 003 1440 | |||||
Mfr: 1726460313 TTI: 172646-0313 Molex Availability: 4.000In Stock9.000 On Order Expected 19-Nov-26 Power to the Board Mini-Fit Jr. Plug Housing, Single Row w/out Panel Mount Ears, Nylon, UL 94V-2, Glow-Wire Capable, 3 Pos., Black | 4.000In Stock9.000 On Order Expected 19-Nov-26 | Power to the Board | 13 A | 3 Position | + 105 C | Mini-Fit Jr. | |||||
Mfr: 19300160427 TTI: 19300160427 HARTING Availability: 6In Stock7 On Order Expected 15-Dec-26 Heavy Duty Power Connectors METAL HOOD HAN 16B 2 LVR LCKING | 6In Stock7 On Order Expected 15-Dec-26 | Heavy Duty Power Connectors | Hoods | IP65, IP66, IP67 | Han | 019-30-016-0427 019 30 016 0427 | |||||
Mfr: 09140173101 TTI: 09140173101 HARTING Availability: 16In StockHeavy Duty Power Connectors HAN MOD 17 DDD FEM | 16In Stock | Heavy Duty Power Connectors | Connectors | 10 A | 17 Position | Han | 09-14-017-3101 09 14 017 3101 9140173101 | ||||
Mfr: 09320463001 TTI: 09320463001 HARTING Availability: 3In StockHeavy Duty Power Connectors HAN EE 46P M CRIMP ORDER CONTACTS SEP | 3In Stock | Heavy Duty Power Connectors | Connectors | 16 A | 46 Position + PE | Han | 09-32-046-3001 09 32 046 3001 9320463001 | ||||
Mfr: 09160243001 TTI: 09160243001 HARTING Availability: 128In StockHeavy Duty Power Connectors HAN DD 24P M CRIMP ORDER CONTACTS SEP | 128In Stock | Heavy Duty Power Connectors | Connectors | 10 A | 24 Position + PE | Han | 09-16-024-3001 09 16 024 3001 9160243001 | ||||
Mfr: 09140043041 TTI: 09140043041 HARTING Availability: 42In StockHeavy Duty Power Connectors MOD FOR MALE CON HAN CC 4 CRIMP CON | 42In Stock | Heavy Duty Power Connectors | Connectors | 40 A | 4 Position | Han | 09-14-004-3041 09 14 004 3041 9140043041 | ||||
Mfr: 09140160371 TTI: 09140160371 HARTING Availability: 19In StockHeavy Duty Power Connectors 16B Mod Hinged Frm+ spring closing a-d | 19In Stock | Heavy Duty Power Connectors | Accessories | + 125 C | Han | 09 14 016 0371 | |||||
Mfr: G125-MV13405M2P TTI: G125-MV13405M2P Harwin Availability: 90In Stock1.100 On Order Expected 07-Jan-27 Power to the Board Gecko-SL Male 3MM PC-Tail 26 CONTACTS | 90In Stock1.100 On Order Expected 07-Jan-27 | Power to the Board | Headers | 2 A | 34 Position | + 150 C | GECKO | ||||
Mfr: C10-730187-220 TTI: SLPRATPSR Amphenol Industrial Availability: 240In StockHeavy Duty Power Connectors 5.7mm SL+ rcpt screw thread, red | 240In Stock | Heavy Duty Power Connectors | Connectors | 120 A | 1 Position | IP67 | SurLok Plus | C10-730187-220 | |||
Mfr: C10-779597-1101 TTI: SLPHPD95BSB1 Amphenol Industrial Availability: 90In StockHeavy Duty Power Connectors 1500V DC GEN 2.0 12.0MM PLUG | 90In Stock | Heavy Duty Power Connectors | Connectors | 360 A | 1 Position | + 125 C | IP67, IP6K9K | SurLok Plus | C10-779597-1101 | ||
Mfr: 09150006125 TTI: 09150006125 HARTING Availability: 200In StockHeavy Duty Power Connectors MALE CONTACT STD GOLD PLATED | 200In Stock | Heavy Duty Power Connectors | Contacts | 10 A | Han | 09-15-000-6125 09 15 000 6125 9150006125 | |||||
Mfr: M80-4811242 TTI: M80-4811242 Harwin Availability: 179In StockPower to the Board Datamate J-Tek 6+6 WAY FEMALE VERT SMT P&P | 179In Stock | Power to the Board | Wire Housings | 3 A | 12 Position | + 125 C | Datamate | M80-4C112F2 M80-4C11242F2-00-000-00-000 | |||
Mfr: C10-731951-200 TTI: SLPIPB35BSR0 Amphenol Industrial Availability: 2In Stock50 On Order Expected 04-Jan-27 Heavy Duty Power Connectors 8.0MM SL+ PLUG Seal 35mm sq, red | 2In Stock50 On Order Expected 04-Jan-27 | Heavy Duty Power Connectors | Connectors | 150 A | 1 Position | + 125 C | IP67 | SurLok Plus | C10-731951-200 | ||
Harwin Availability: 112In StockPower to the Board Datamate Mix-Tek MIX-TEK M H HIGH PWR W/BM JS | 112In Stock | Power to the Board | Datamate | ||||||||
100In Stock | DC Power Connectors | Plugs | 5 A | ||||||||
Mfr: M80-5401005 TTI: M80-5401005 Harwin Availability: 143In Stock13 On Order Expected 19-Nov-26 Power to the Board Datamate J-Tek 5+5 WAY FMALE CRMP S/BORE W/HEX JS | 143In Stock13 On Order Expected 19-Nov-26 | Power to the Board | Headers | 3 A | 10 Position | + 125 C | Datamate |