Power Connectors
315.174 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Current Rating | Number of Positions | Maximum Operating Temperature | IP Rating | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 09160723001 TTI: 09160723001 HARTING Availability: 7In StockHeavy Duty Power Connectors HAN DD 72P M CRIMP ORDER CONTACTS SEP | 7In Stock | Heavy Duty Power Connectors | Connectors | 10 A | 72 Position + PE | Han | 09-16-072-3001 09 16 072 3001 9160723001 | ||||
Mfr: M80-5T11042ME TTI: M80-5T11042ME Harwin Availability: 52In Stock208 On Order Expected 28-Jan-27 Power to the Board Datamate J-Tek DatamateMix-TekMale VerticalPCB Connectr | 52In Stock208 On Order Expected 28-Jan-27 | Power to the Board | Headers | 3 A | 10 Position | + 125 C | Datamate | ||||
Mfr: G125-FS11205L0P TTI: G125-FS11205L0P Harwin Availability: 100In StockPower to the Board GECKO G125 1.25MM F VERT SMT 2x5 POS TR | 100In Stock | Power to the Board | Headers | 2 A, 2.8 A | 12 Position | + 150 C | GECKO | ||||
Mfr: G125-MS12605L3P TTI: G125-MS12605L3P Harwin Availability: 800In Stock1.550 On Order Expected Power to the Board Gecko-Latch 1.25MM M VERT SMT 2X13 POS | 800In Stock1.550 On Order Expected | Power to the Board | Headers | 2 A, 2.8 A | 26 Position | + 150 C | GECKO | ||||
Mfr: 09120123004 TTI: 09120123004 HARTING Availability: 50In StockHeavy Duty Power Connectors Insert Han 12/0 Male 1,5mm | 50In Stock | Heavy Duty Power Connectors | Connectors | 10 A | 12 Position + PE | Han | 9120123004 | ||||
Mfr: M80-5302042 TTI: M80-5302042 Harwin Availability: 152In StockPower to the Board Datamate J-Tek 10+10 POS MALE 24-28 AWG W/JACKSCRW | 152In Stock | Power to the Board | Headers | 3 A | 20 Position | + 125 C | Datamate | M80-5L12042M1-00-000-00-000 | |||
1.470In Stock | Power to the Board | 3 A | 3 Position | ||||||||
Mfr: M80-8990405 TTI: M80-8990405 Harwin Availability: 66In Stock601 On Order Expected 28-Jan-27 Power to the Board Datamate L-Tek 4 SIL F/CRMP CONN SELL X 10 | 66In Stock601 On Order Expected 28-Jan-27 | Power to the Board | Headers | 3 A | 4 Position | Datamate | |||||
Mfr: C10-730189-110 TTI: SLPRBBPSB Amphenol Industrial Availability: 655In StockHeavy Duty Power Connectors 8mm SL+ rcpt busbar, black | 655In Stock | Heavy Duty Power Connectors | Connectors | 200 A | 1 Position | IP67 | SurLok Plus | C10-730189-110 | |||
Mfr: C10-738726-1101 TTI: SLPIRBBPSO1EH Amphenol Industrial Availability: 175In StockHeavy Duty Power Connectors 8.0mm EMI&HVILBusbar Orange 270Keyway | 175In Stock | Heavy Duty Power Connectors | Connectors | 200 A | 1 Position | + 125 C | IP67 | SurLok Plus | |||
Mfr: KG10.6101.151 TTI: KG10.6101.151 Schurter Availability: 420In StockAC Power Entry Modules SCREW-IN 2-POLE PROT | 420In Stock | AC Power Entry Modules | Inlets | 10 A | + 70 C | ||||||
140In Stock170 On Order Expected | AC Power Entry Modules | Accessories | 10 A | ||||||||
300In Stock | DC Power Connectors | Jacks | 5 A | ||||||||
900In Stock | DC Power Connectors | Jacks | 5 A | ||||||||
Mfr: 2-1105000-3 TTI: 2-1105000-3 TE Connectivity Availability: 1.500In StockHeavy Duty Power Connectors PIN 20-15.5 AWG TIN HD.M-C-STI.SN.0,5 | 1.500In Stock | Heavy Duty Power Connectors | Contacts | 10 A | HTS | ||||||
1.100In Stock | Heavy Duty Power Connectors | Accessories | 1 Position | COMBICON Power | CP-HCC_4 CPHCC4 | ||||||
Mfr: M80-8872005 TTI: M80-8872005 Harwin Availability: 0In StockPower to the Board Datamate L-Tek 10+10 POS DIL FEMALE VERT GOLD | 0In Stock | Power to the Board | Headers | 3 A | 20 Position | Datamate | |||||
Mfr: 97000002072 TTI: 97000002072 HARTING Availability: 10In StockHeavy Duty Power Connectors Han S 450 Plus crimp contact housing, 95 mm conductor, coding C1, red | 10In Stock | Heavy Duty Power Connectors | Connectors | 350 A | 1 Position | + 125 C | IP67, IP69K | ||||
456In Stock | Power to the Board | 16 A | 4 Power | ||||||||
Mfr: 09140010320 TTI: 09140010320 HARTING Availability: 50In StockHeavy Duty Power Connectors Bulkhead Housing Han-Modular ECO | 50In Stock | Heavy Duty Power Connectors | Connectors | + 85 C | IP65 | Han | 09-14-001-0320 09 14 001 0320 9140010320 | ||||
Mfr: G125-FV11605L0P TTI: G125-FV11605L0P Harwin Availability: 100In StockPower to the Board GECKO G125 1.25MM F VERT 3.0MM 2x6POS TR | 100In Stock | Power to the Board | Headers | 2 A, 2.8 A | 16 Position | + 150 C | GECKO | ||||
Mfr: 7203.6101.0 TTI: 93601-0125 Molex Availability: 9.250In StockHeavy Duty Power Connectors Heavy-Duty Screw Terminal Insert, Male, 3-Pole, 10A, w/o Wire Protection, Silver (Ag) Plated Contacts, Size 3A 21x21 , Grey | 9.250In Stock | Heavy Duty Power Connectors | Connectors | 10 A | 3 Position | + 125 C | HDC | ||||
Mfr: SLPPB35BSO0 TTI: SLPPB35BSO0 Amphenol Industrial Availability: 2.126In StockHeavy Duty Power Connectors 8mm SL+ R/A PLUG 35MM2,ORG,90 KEYWAY | 2.126In Stock | Heavy Duty Power Connectors | Connectors | 150 A | 1 Position | + 125 C | IP67 | SurLok Plus | |||
Mfr: C10-779598-2102 TTI: SLPHIRDBPSR2 Amphenol Industrial Availability: 20In StockHeavy Duty Power Connectors 1500V DC GEN 2.0 12.0MM RECEPT | 20In Stock | Heavy Duty Power Connectors | Connectors | 360 A | 1 Position | + 125 C | IP67, IP6K9K | SurLok Plus | C10-779598-2102 | ||
Mfr: M80-5102022 TTI: M80-5102022 Harwin Availability: 24In StockPower to the Board Datamate J-Tek 10+10 POS VERT MALE 3mm TAIL W/JS TIN/LD | 24In Stock | Power to the Board | Headers | 3 A | 20 Position | + 125 C | Datamate | M80-5T120M2 M80-5T12022M2-00-000-00-000 |