ValuSeal Molex - Heavy Duty Power Connectors
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Accessory Type | Boardlocks | Current Rating | Number of Positions | Termination Style | Voltage Rating | Housing / Hood Size | Cable Entry Angle | Insert / Contact Gender | Thread Size | Housing Material | Contact Plating | Contact Material | Wire Gauge Min | Wire Gauge Max | IP Rating | Maximum Operating Temperature | Packaging | Tradename | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 173042-0001 TTI: Not Assigned Molex Availability: Not Available OnlineHeavy Duty Power Connectors Valuseal Female Terminal 16-18 AWG | Not Available Online | 173042 | Contacts | 11 A | Crimp | 250 VAC | Tin | Copper Alloy | 18 AWG | 16 AWG | Reel | ValuSeal | 1730420001 01730420001 |