IDEC - DIN Rail Terminal Blocks
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Feed Through Terminal Block | 1 Position | 18 mm | 20 A | 600 V | Screw | Black | Polypropylene (PP) | UL 94 V-0 | DIN Rail (35) | 22 AWG | 14 AWG | 38 mm | 10.5 mm | 33.5 mm | BN | ||||||
0In Stock | Feed Through Terminal Block | 3 Position | 7.9 mm | 15 A | 300 V | Screw | Black | Polypropylene (PP) | UL 94 V-0 | DIN Rail (35) | 22 AWG | 14 AWG | 38.5 mm | 25 mm | 32 mm | BA | ||||||
0In Stock | Feed Through Terminal Block | 1 Position | 18 mm | 10 A | 600 V | Screw | Black | Polypropylene (PP) | UL 94 V-0 | DIN Rail (35) | 22 AWG | 14 AWG | 38 mm | 11.3 mm | 33.5 mm | BN | ||||||
0In Stock | Multi-Level Terminal Block | 2 Position | 18 mm | 10 A | 600 V | Screw | Black | Polypropylene (PP) | UL 94 V-0 | DIN Rail (35) | 22 AWG | 14 AWG | 52 mm | 78.5 mm | 61.2 mm | BN | ||||||
0In Stock | Feed Through Terminal Block | 1 Position | 24.4 mm | 50 A | 600 V | Screw | Black | Polypropylene (PP) | UL 94 V-0 | DIN Rail (35) | 16 AWG | 6 AWG | 48 mm | 18 mm | 42.5 mm | BN | ||||||
0In Stock | Feed Through Terminal Block | 1 Position | 18 mm | 16 A | 600 V | Screw | Black | Polypropylene (PP) | UL 94 V-0 | DIN Rail (35) | 22 AWG | 16 AWG | 38 mm | 7 mm | 35 mm | BN | ||||||
0In Stock | Feed Through Terminal Block | 1 Position | 19.4 mm | 35 A | 600 V | Screw | Black | Polypropylene (PP) | UL 94 V-0 | DIN Rail (35) | 18 AWG | 10 AWG | 38 mm | 15.8 mm | 36.5 mm | BN | ||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online | ||||||||||||||||||||||
Not Available Online |