Phoenix Contact - DIN Rail Terminal Blocks
3.880 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
900In Stock | 4 Position | 24 A | 800 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 72.2 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5-QUATTRO PT25QUATTRO | |||||||||
250In Stock | Feed Through Terminal Block | 1 Position | 24 A | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 48.5 mm | 5.2 mm | 44 mm | ST | Bulk | ST_2,5 ST25 | ||||||
300In Stock | Ground Terminal Block | 2 Position | 57 A | 800 V | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 47.7 mm | 10.2 mm | 46.9 mm | UT | Bulk | UT_10-PE UT10PE | ||||||
300In Stock | Feed Through Terminal Block | 2 Position | 57 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 47.7 mm | 10.2 mm | 46.9 mm | UT | Bulk | UT_10 UT10 | ||||||
50In Stock | Feed Through Terminal Block | 4 Position | 24 A | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 72 mm | 5.2 mm | 44 mm | ST | Bulk | ST_2,5-QUATTRO ST25QUATTRO | ||||||
200In Stock | Ground Terminal Block | 4 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 72.2 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5-QUATTRO-PE PT25QUATTROPE | |||||||||
950In Stock | Fuse Terminal Block | 1 Position | 30 A | 250 V | Screw | Black | UL 94 V-0 | DIN Rail | 24 AWG | 8 AWG | 64 mm | 8.2 mm | 52 mm | UK | Bulk | UK__6-FSI/C UK6FSIC | |||||||
2.950In Stock | Feed Through Terminal Block | 2 Position | 32 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 47.7 mm | 6.2 mm | 46.9 mm | UT | Bulk | UT_4 UT4 | ||||||
500In Stock | Feed Through Terminal Block | 2 Position | 6.2 mm | 24 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 47.7 mm | 5.2 mm | 46.9 mm | UT | Bulk | UT_2,5 UT25 | |||||
250In Stock | 4 Position | 24 A | 800 V | Push-In | Blue | DIN Rail | 26 AWG | 12 AWG | 72.2 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5-QUATTRO_BU PT25QUATTROBU | |||||||||
550In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 14 AWG | 42.5 mm | 5.2 mm | 42 mm | UK | Bulk | UK__2,5_N UK25N | ||||||
100In Stock | Feed Through Terminal Block | 3 Position | 24 A | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 60.5 mm | 5.2 mm | 44 mm | ST | Bulk | ST_2,5-TWIN ST25TWIN | ||||||
450In Stock | Ground Terminal Block | 2 Position | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 48.5 mm | 5.2 mm | 36.5 mm | ST | Bulk | ST_2,5-PE ST25PE | ||||||||
150In Stock | 1 Position | 24 A | 800 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 48.6 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5 PT25 | |||||||||
19.950In Stock | Double Level Terminal Block | 4 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | Bulk | UTTB_2,5 UTTB25 | ||||||
150In Stock | Fuse Terminal Block | 2 Position | 10 A | 24 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 57.8 mm | 8.2 mm | 73 mm | UT | Bulk | UT_6-HESILED_24_(6,3X32) UT6HESILED2463X32 | ||||||
100In Stock | Feed Through Terminal Block | 3 Position | 32 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail | 24 AWG | 12 AWG | 50.5 mm | 6.2 mm | 38 mm | UK | Bulk | UK__5-TWIN UK5TWIN | ||||||
50In Stock | Feed Through Terminal Block | 2 Position | 32 A | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 56 mm | 6.2 mm | 44 mm | ST | Bulk | ST_4 ST4 | ||||||
100In Stock | 1 Position | 24 A | 800 V | Push-In | Blue | DIN Rail | 26 AWG | 12 AWG | 48.5 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5_BU PT25BU | |||||||||
50In Stock | Ground Terminal Block | 2 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 48.5 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5-PE PT25PE | |||||||||
50In Stock | Feed Through Terminal Block | 4 Position | 17.5 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 63.2 mm | 3.5 mm | 30.5 mm | PT | Bulk | PT_1,5/S-QUATTRO PT15SQUATTRO | |||||||
150In Stock | Feed Through Terminal Block | 2 Position | 125 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 1/0 AWG | 61.2 mm | 16 mm | 65.1 mm | UT | Bulk | UT_35 UT35 | ||||||
100In Stock250 On Order Expected 29-Oct-26 | Ground Terminal Block | 2 Position | Push-In | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 16 AWG | 58.8 mm | 5.2 mm | 39.3 mm, 46.8 mm | QTC | Bulk | QTC_1,5-PE QTC15PE | ||||||||||
100In Stock | High Current Terminal Block | 1 Position | 150 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 6 AWG | 1/0 AWG | 70.5 mm | 20 mm | 76 mm | UKH | Bulk | UKH__50 UKH50 | ||||||
450In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Push-In | Blue | UL 94 V-0 | DIN Rail | 20 AWG | 14 AWG | 62.6 mm | 6.2 mm | 39.3 mm | QTC | Bulk | QTC_2,5_BU QTC25BU |