DIN Rail Terminal Blocks
6.097 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Feed Through Terminal Block | 3 Position | 17.5 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 54 mm | 3.5 mm | 30.5 mm | PT | Bulk | PT_1,5/S-TWIN PT15STWIN | |||||||
0In Stock | Ground Terminal Block | 3 Position | Push-In | Green, Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 54 mm | 3.5 mm | 30.5 mm | PT | Bulk | PT_1,5/S-TWIN-PE PT15STWINPE | |||||||||
0In Stock | Multi-Level Terminal Block | 6 Position | 15 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 97.2 mm | 3.5 mm | +/- 53.2 mm, +/- 60.7 mm | PT | Bulk | PT_1,5/S-3L PT15S3L | |||||||
0In Stock | Disconnect Terminal Block | 2 Position | 41 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 82 mm | 8.2 mm | 57 mm | USST | Bulk | USST_6-T USST6T | ||||||
0In Stock | Feed Through Terminal Block | 3 Position | 57 A | 1 kV | Push-In | Gray | DIN Rail | 20 AWG | 6 AWG | 88.9 mm | 10.2 mm | 49.5 mm | PT | Bulk | PT_10-TWIN PT10TWIN | ||||||||
0In Stock | Feed Through Terminal Block | 3 Position | 41 A | 1 kV | Push-In | Blue | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 74.2 mm | 8.2 mm | 42.2 mm | PT | Bulk | PT_6-TWIN_BU PT6TWINBU | ||||||||
0In Stock | Sensor / Actuator Terminal Block | 2 Position | 20 A | 250 V | Push-In | Orange | Polyamide (PA) | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 74.4 mm | 7 mm | PTIO | Bulk | PTIO-IN_2,5/3_OG PTIOIN253OG | |||||||
Mfr: 1SNA115145R1400 TTI: 1SNA115145R1400 TE Connectivity Availability: 0In StockDIN Rail Terminal Blocks M120/35.AF | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | High Current Terminal Block | 1 Position | 150 A | 1.5 kV | Power-Turn | Blue | UL 94 V-0 | DIN Rail | 8 AWG | 2/0 AWG | 101 mm | 20 mm | PTPOWER 50 | Bulk | |||||||||
0In Stock | 1 Position | MPT | Bulk | ||||||||||||||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 24 A | 800 V | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 50.8 mm | 5.2 mm | 35.3 mm | Bulk | ||||||||
0In Stock | Ground Terminal Block | 2 Position | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 50.8 mm | 6.2 mm | 35.3 mm | Bulk | ||||||||||
0In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 500 V | Push-In | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 63.4 mm | 6.2 mm | 57.3 mm | Bulk | ||||||||
Mfr: 1SNA199480R2600 TTI: 1SNA199480R2600 TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks D1.5/6.D2.ADO | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA199011R1600 TTI: 1SNA199011R1600 TE Connectivity Availability: 0In StockDIN Rail Terminal Blocks MU10/14.5.SF1 | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA511003R0500 TTI: 1SNA511003R0500 TE Connectivity Availability: 0In StockDIN Rail Terminal Blocks RGW2.5-PE-V0 | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA103098R2600 TTI: 1SNA103098R2600 TE Connectivity Availability: 0In StockDIN Rail Terminal Blocks BARRETTE SS.B.20/7.960.0428 | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA105124R1600 TTI: 1SNA105124R1600 TE Connectivity Availability: 0In StockDIN Rail Terminal Blocks M35/16 SCREW CLAMP TERM BLOCK | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | Fuse Terminal Block | 2 Position | 10 A | 1 kV | Push-In | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 77.7 mm | 12.3 mm | 51.2 mm | PT | Bulk | |||||||
0In Stock | 1 Position | 150 A | Screw | Blue | DIN Rail | 81.4 mm | 20 mm | 76 mm | Bulk | ||||||||||||||
0In Stock | Disconnect Terminal Block | 68 A | 500 V | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 24 AWG | 4 AWG | 77.7 mm | 10.2 mm | 49.6 mm | PTN 16 | Bulk | PTN 16/S | |||||||
0In Stock | Ground Terminal Block | 4 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 71.5 mm | 5.2 mm | 47.5 mm, 55 mm | PTTB | Bulk | PTTB_2,5/2P-PE PTTB252PPE | |||||||||
0In Stock | Installation Terminal Block | 2 Position | 76 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 12 AWG | 4 AWG | 42.5 mm | 12.2 mm | 47 mm | UIK | Bulk | UIK_16 UIK16 | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 17.5 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 16 AWG | 72 mm | 4.2 mm | 44 mm | ST | Bulk | ST_1,5-QUATTRO ST15QUATTRO | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Screw | Blue | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 14 AWG | 42.5 mm | 5.2 mm | 42 mm | UK | Bulk | UK__2,5_N_BU UK25NBU |