DIN Rail Terminal Blocks
6.097 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Marshalling Panel | 2 Position | 10 A | 250 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 64 mm | 8.3 mm | PTRV | Bulk | |||||||||
0In Stock | Ground Terminal Block | 2 Position | 3.5 mm | Power-Turn | Green / Yellow | UL 94 V-0 | DIN Rail | 12 AWG | 2 AWG | 91.6 mm | 16 mm | PTPOWER 35 | Bulk | ||||||||||
0In Stock | Knife Disconnect Terminal Block | 2 Position | 16 A | 400 V | Screw | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 46 mm | 5.2 mm | 51.5 mm | MTK | Bulk | MTK-P/P MTKPP | |||||||
0In Stock | Feed Through Terminal Block | 4 Position | 24 A | 800 V | Spring Cage | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 72 mm | 5.2 mm | 36.5 mm | ST | Bulk | ST_2,5-QUATTRO_BK ST25QUATTROBK | ||||||
0In Stock | Connection Terminal Block | 1 Position | 76 A | 300 V | Screw | Silver | Polyamide (PA) | UL 94 V-2 | 18 AWG | 6 AWG | 16 mm | 9.8 mm | 34 mm | Bulk | AK_16 AK16 | ||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 800 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 42.5 mm | 6.2 mm | 52 mm | UK | Bulk | UK__5_N_BU UK5NBU | ||||||
0In Stock | Feed Through Terminal Block | 1 Position | 32 A | 630 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 63.5 mm | 6.2 mm | 52.5 mm | UDK | Bulk | UDK_4 UDK4 | ||||||
0In Stock | Disconnect Terminal Block | 1 Position | 20 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 55 mm | UT | Bulk | UT_4-TG UT4TG | ||||||
0In Stock | Feed Through Terminal Block | 3 Position | 41 A | 1 kV | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 90.5 mm | 8.2 mm | 51 mm | ST | Bulk | ST_6-TWIN ST6TWIN | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 57 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 42.5 mm | 8.2 mm | 47 mm | UK | Bulk | UK_10 UK10 | ||||||
0In Stock | Feed Through Terminal Block | 4 Position | 32 A | 500 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 65.4 mm | 6.2 mm | 46.9 mm | UT | Bulk | UT_4-QUATTRO_BU UT4QUATTROBU | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 1 kV | Screw | White | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 47.7 mm | 5.2 mm | 47.5 mm | UT | Bulk | UT_2,5_WH UT25WH | ||||||
0In Stock | 6 Position | 20 A | 500 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 102 mm | 5.2 mm | PT | Bulk | PT_2,5-3PV PT253PV | ||||||||||
0In Stock | 6 Position | 20 A | 500 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 102 mm | 5.2 mm | PT | Bulk | PT_2,5-PE/L/L PT25PELL | ||||||||||
0In Stock | Multi-Level Terminal Block | 6 Position | 15 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 97.2 mm | 3.5 mm | 53.2 mm, 60.7 mm | PT | Bulk | PT_1,5/S-3PV PT15S3PV | |||||||
0In Stock | Component Terminal Block | 2 Position | 500 mA | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 47.5 mm | UT | Bulk | UT_4-MTD-BE UT4MTDBE | ||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 22 A | 500 V | Spring Cage | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 67.5 mm | 5.2 mm | 47.5 mm | STTB | Bulk | STTB_2,5_BU STTB25BU | ||||||
0In Stock | Sensor / Actuator Terminal Block | 4 Position | 13.5 A | 250 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 74.4 mm | 3.5 mm | PTIO | Bulk | PTIO_1,5/S/3 PTIO15S3 | |||||||
0In Stock | Fuse Terminal Block | 2 Position | 10 A | 400 V | Spring Cage | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 76.5 mm | 8.2 mm | 76.5 mm | ST | Bulk | ST_4-HESI_(6,3X32) ST4HESI63X32 | ||||||
0In Stock | Feed Through Terminal Block | 3 Position | 24 A | 800 V | Spring Cage | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 60.5 mm | 5.2 mm | 44 mm | ST | Bulk | ST_2,5-TWIN_BU ST25TWINBU | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 1 kV | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 47.7 mm | 6.2 mm | 46.9 mm | UT | Bulk | UT_4_BU UT4BU | ||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 32 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 56 mm | 6.2 mm | 62 mm | UK | Bulk | UKK_5 UKK5 | ||||||
Mfr: 1SNA165111R1400 TTI: 1SNA165111R1400 TE Connectivity Availability: 0In StockDIN Rail Terminal Blocks M35/16.P | 0In Stock | Ground Terminal Block | Green | Bulk | |||||||||||||||||||
0In Stock | 1 | Bulk | |||||||||||||||||||||
Mfr: 1SNA115147R1600 TTI: 1SNA115147R1600 TE Connectivity Availability: 0In StockDIN Rail Terminal Blocks M120/35.F | 0In Stock | Bulk |