DIN Rail Terminal Blocks
6.097 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SNA105051R2000 TTI: 1SNA105051R2000 TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks M4/6 | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA105116R1600 TTI: 1SNA105116R1600 TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks M4/6 | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | PT | Bulk | |||||||||||||||||||||
0In Stock | Ground Terminal Block | 1 Position | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 8 AWG | 76.7 mm | 8.2 mm | 57.6 mm | XTV | Bulk | |||||||||
Mfr: 1SNA115177R1400 TTI: 1SNA115177R1400 TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks M4/6.DE1 | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA115661R2100 TTI: 1SNA115661R2100 TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks M4/8.SFL | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA115831R0400 TTI: 1SNA115831R0400 TE Connectivity Availability: 0In StockDIN Rail Terminal Blocks D6/8.ST1.RS.IP20 | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA290241R1000 TTI: 1SNA290241R1000 TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks DB2.5/5.2L | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA510024R0000 TTI: 1SNA510024R0000 TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks RGW6-V0 | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA115149R2000 TTI: 1SNA115149R2000 TE Connectivity Availability: 0In StockDIN Rail Terminal Blocks M300/42.FF | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA125124R0100 TTI: 1SNA125124R0100 TE Connectivity Availability: 0In StockDIN Rail Terminal Blocks M35/16.N | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | 1 Position | 24 A | Screw | Gray | DIN Rail | 93.5 mm | 5.2 mm | 51.2 mm | UTI | Bulk | |||||||||||||
0In Stock | 110 A | Special / Hybrid | Blue | DIN Rail | 55 mm | 15 mm | 49.8 mm | UTN | Bulk | ||||||||||||||
0In Stock | Spring Cage | Green / Yellow | DIN Rail | 71.5 mm | 5.2 mm | Bulk | |||||||||||||||||
0In Stock | Ground Terminal Block | 1 Position | 125 A | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 18 AWG | 2 AWG | 55 mm | 15 mm | 51 mm | Bulk | UISLKG_35 UISLKG35 | ||||||||
0In Stock | 24 A | Bolt | Blue | DIN Rail | 66 mm | 12.3 mm | RT | Bulk | RT_3_BU RT3BU | ||||||||||||||
0In Stock | Disconnect Terminal Block | 4 Position | 26 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 80 mm | 6.2 mm | 73 mm | UKK | Bulk | UKK_5-TG UKK5TG | ||||||
0In Stock | Feed Through Terminal Block | 3 Position | 57 A | 800 V | Screw | Blue | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 6 AWG | 56.5 mm | 10.2 mm | 59 mm | UK | Bulk | UK_10-TWIN_BU UK10TWINBU | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 57 A | 1 kV | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 6 AWG | 71.5 mm | 10.2 mm | 58 mm | ST | Bulk | ST_10 ST10 | ||||||
0In Stock | 500 mA | Push-In | Orange | DIN Rail | 72 mm | 5.2 mm | PT | Bulk | |||||||||||||||
0In Stock | Push-In | DIN Rail | 56 mm | 6.2 mm | PT | Bulk | PT 4/1P-PE | ||||||||||||||||
0In Stock | Motor Terminal Block | 7 Position | 20 A | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 98.5 mm | 5.2 mm | 81 mm | ST | Bulk | ST_2,5-PE/3L ST25PE3L | ||||||
0In Stock | Ground Terminal Block | 4 Position | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 16 AWG | 67.5 mm | 4.2 mm | 47.5 mm | STTB | Bulk | STTB_1,5-PE STTB15PE | ||||||||
0In Stock | Disconnect Terminal Block | 2 Position | 8 mm | 41 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 72 mm | 8.2 mm | 51.51 mm | Bulk | URTK/S URTKS | ||||||
0In Stock | 4 Position | 22 A | 500 V | Spring Cage | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 28 AWG | 12 AWG | 71.5 mm | 5.2 mm | STTB | Bulk | STTB_2,5/2P-PV_BU STTB252PPVBU |