DIN Rail Terminal Blocks
6.097 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20 A | Push-In | Gray | DIN Rail | 102 mm | 5.2 mm | PT 2,5 | Bulk | |||||||||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 3.5 mm | 76 A | 1 kV | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 4 AWG | 75.4 mm | 12.2 mm | 52.6 mm, 60.1 mm | PT 16 N | Bulk | PT 16 N | ||||||
0In Stock | Mini Feed Through Terminal Block | 1 Position | 24 A | 800 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 33.3 mm | 10.3 mm | 43.5 mm | MPTD | Bulk | |||||||
Mfr: 1SNA115663R2300 TTI: 1SNA115663R2300 TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks M4/8.SFD | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA110251R0500 TTI: 1SNA110251R0500 TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks DR4/6 | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA299497R2700 TTI: 1SNA299497R2700 TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks DS1.5/6.ADO | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | Disconnect Terminal Block | 2 Position | 20 A | 400 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 63.3 mm | 5.2 mm | 58.8 mm | Bulk | ||||||||
Mfr: 1SNA110264R0200 TTI: 1SNA110264R0200 TE Connectivity Availability: 0In StockDIN Rail Terminal Blocks D4/6.LNTP1 | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | Installation Terminal Block | 2 Position | 125 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 18 AWG | 2 AWG | 55 mm | 15.2 mm | 51 mm | UT | Bulk | UTI_35 UTI35 | ||||||
0In Stock | High Current Terminal Block | 1 Position | 20 mm | 150 A | 1 kV | Screw, Power-Turn | Gray | UL 94 V-0 | DIN Rail | 8 AWG | 2/0 AWG | 101 mm | 20 mm | 96 mm | PTPOWER 50 | Bulk | |||||||
0In Stock | Installation Terminal Block | 2 Position | 125 A | 800 V | Screw | Blue | UL 94 V-2 | DIN Rail | 18 AWG | 2 AWG | 55 mm | 15.2 mm | UIK | Bulk | UIK_35_BU UIK35BU | ||||||||
0In Stock | Ground Terminal Block | 2 Position | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 47.6 mm | 6.2 mm | 47.5 mm | UT | Bulk | UT_4/_1P-PE UT41PPE | ||||||||
0In Stock | Fuse Terminal Block | 2 Position | 10 A | 500 V | Leg Spring | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 71.5 mm | 12.2 mm | 51.3 mm | DT | Bulk | DT_6/2,5-DREHSILED_24_(5X20) DT625DREHSILED245X20 | ||||||
0In Stock | Feed Through Terminal Block | 3 Position | 76 A | 1 kV | Spring Cage | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 4 AWG | 107.8 mm | 12.2 mm | 51.5 mm | ST | Bulk | ST_16-TWIN_BU ST16TWINBU | ||||||
0In Stock | Bolt Connection Terminal Block | 2 Position | 41 A | 1 kV | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 91.4 mm | 16.3 mm | 51 mm | RT | Bulk | RT_5-T RT5T | ||||||
0In Stock | Component Terminal Block | 4 Position | 1.5 A | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 87 mm | 6.2 mm | 36.5 mm | ST | Bulk | ST_4-QUATTRO-DIO_1N_5408/R-L ST4QUATTRODIO1N5408RL | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 500 V | Push-In | Blue | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 48.5 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5/1P_BU PT251PBU | |||||||
0In Stock | 3.5 mm | 24 A | Push-In | Blue | DIN Rail | 49 mm | 5.2 mm | PTS | Bulk | PTS_2,5-QUATTRO_BU PTS25QUATTROBU | |||||||||||||
0In Stock | Double Level Terminal Block | 4 Position | 22 A | Spring Cage | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 67.5 mm | 5.2 mm | 47.5 mm, 55 mm | STTB | Bulk | STTB_2,5-BE STTB25BE | ||||||||
0In Stock | 76 A | Screw | Blue | DIN Rail | 51 mm | 12.2 mm | 49.9 mm | UT | Bulk | UTI_16_BU UTI16BU | |||||||||||||
Mfr: 1SNA190004R2300 TTI: 1SNA190004R2300 TE Connectivity Availability: 0In StockDIN Rail Terminal Blocks D185/55.FF | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA190005R2400 TTI: 1SNA190005R2400 TE Connectivity Availability: 0In StockDIN Rail Terminal Blocks D300/55.FF | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA115688R2500 TTI: 1SNA115688R2500 TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks M6/8.SNB | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | 150 A | Screw | Gray | DIN Rail | 81.4 mm | 20 mm | 76 mm | Bulk | |||||||||||||||
0In Stock | Installation Terminal Block | 2 Position | 125 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 18 AWG | 2 AWG | 55 mm | 15.2 mm | 59 mm | UIK | Bulk | UIK_35 UIK35 |