DIN Rail Terminal Blocks
6.097 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 800 V | Spring Cage | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 56 mm | 6.2 mm | 36.5 mm | ST | Bulk | ST_4_BK ST4BK | ||||||
0In Stock | Feed Through Terminal Block | 3 Position | 32 A | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 71.5 mm | 6.2 mm | 44 mm | ST | Bulk | ST_4-TWIN ST4TWIN | ||||||
0In Stock | Ground Terminal Block | 2 Position | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 69.5 mm | 8.2 mm | 43.5 mm | ST | Bulk | ST_6-PE ST6PE | ||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 57 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 42.5 mm | 10.2 mm | 52 mm | UK | Bulk | UK_10_N UK10N | ||||||
Mfr: 1SNA115468R2000 TTI: 1SNA115468R2000 TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks M4/6.3A | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA190001R2000 TTI: 1SNA190001R2000 TE Connectivity Availability: 0In StockDIN Rail Terminal Blocks D35/27.FF | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | Bulk | ||||||||||||||||||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 22 A | 800 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 99.5 mm | 5.2 mm | 56 mm | |||||||||
Mfr: 1SNA195438R1300 TTI: Not Assigned TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks M4/6.SNBT | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA105118R2000 TTI: Not Assigned TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks M6/8 | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA115192R0400 TTI: Not Assigned TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks M4/6.4 | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA115485R0200 TTI: Not Assigned TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks MA2.5/5.1 | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA115662R2200 TTI: Not Assigned TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks M4/8.SFT | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA115665R2500 TTI: Not Assigned TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks M4/8.SFDT | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA115699R2000 TTI: Not Assigned TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks MA2.5/5.SNB | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA115237R1000 TTI: Not Assigned TE Connectivity Availability: 0In StockDIN Rail Terminal Blocks M6/8.ST1 | 0In Stock | ||||||||||||||||||||||
Mfr: 1SNA195260R0400 TTI: Not Assigned TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks M6/8.1 | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA115435R0700 TTI: Not Assigned TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks M4/6.SB | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: D2.5/6.DPAL1 TTI: Not Assigned TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks D2.5/6.DPAL1 | 0In Stock | Bulk | 1SNA115642R2600 | ||||||||||||||||||||
Mfr: D2.5/8.P.ADO TTI: Not Assigned TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks D2.5/8.P.ADO | 0In Stock | Bulk | 1SNA199091R1700 | ||||||||||||||||||||
Mfr: D35/16.N.2L TTI: Not Assigned TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks D35/16.N.2L | 0In Stock | Bulk | 1SNA399618R1300 | ||||||||||||||||||||
Mfr: D4/6.ADO.1 TTI: Not Assigned TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks D4/6.ADO.1 | 0In Stock | Bulk | 1SNA199038R2100 | ||||||||||||||||||||
0In Stock | Bulk | 1SNA195219R2700 | |||||||||||||||||||||
Mfr: MA2.5/5.D2.1 TTI: Not Assigned TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks MA2.5/5.D2.1 | 0In Stock | Bulk | 1SNA115491R0000 | ||||||||||||||||||||
Mfr: 1SNA199074R2500 TTI: Not Assigned TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks D4/6.ADO.C | 0In Stock | Bulk |