DIN Rail Terminal Blocks
6.097 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
150In Stock | 1 Position | 24 A | 800 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 48.6 mm | 5.2 mm | 35.3 mm | PT | Bulk | PT_2,5 PT25 | |||||||||
Mfr: 1SNA115124R0700 TTI: 1SNA115124R0700 TE Connectivity Availability: 40In StockDIN Rail Terminal Blocks M35/16 | 40In Stock | Feed Through Terminal Block | 2 Position | 16 mm | 150 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 0 AWG | 49 mm | 16 mm | 46.5 mm | Bulk | |||||||
150In Stock | Feed Through Terminal Block | 3 Position | 41 A | 1 kV | Push-In | Gray | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 74.2 mm | 8.2 mm | 42.2 mm | PT | Bulk | PT_6-TWIN PT6TWIN | ||||||||
Mfr: 1SNA125120R1100 TTI: 1SNA125120R1100 TE Connectivity / Entrelec Availability: 50In StockDIN Rail Terminal Blocks M10/10.N | 50In Stock | Bulk | |||||||||||||||||||||
10In Stock | Ground Terminal Block | 2 Position | 125 A | 8 kV | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 14 AWG | 2 AWG | 100 mm | 16 mm | 66.5 mm | ST | Bulk | ST_35-PE ST35PE | ||||||
10In Stock | Bolt Connection Terminal Block | 1 Position | Gray | RBO | Bulk | ||||||||||||||||||
Mfr: 1SNA162988R2100 TTI: 1SNA162988R2100 TE Connectivity / Entrelec Availability: 10In StockDIN Rail Terminal Blocks HD6/14.SDH.1 | 10In Stock | Knife Disconnect Terminal Block | 4 Position | 25 A | 500 VAC | Beige | Polyamide (PA) | UL 94 V-0 | DIN Rail | 10 AWG | 44.5 mm | 14 mm | 54 mm | Bulk | |||||||||
Mfr: 1SNK505010R0000 TTI: 1SNK505010R0000 TE Connectivity Availability: 5.400In Stock5.000 On Order Expected 13-Jan-27 DIN Rail Terminal Blocks ZS4 | 5.400In Stock5.000 On Order Expected 13-Jan-27 | Bulk | |||||||||||||||||||||
Mfr: 1SNK508410R0000 TTI: 1SNK508410R0000 TE Connectivity Availability: 1.200In StockDIN Rail Terminal Blocks ZS4-SF1 | 1.200In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNK508010R0000 TTI: 1SNK508010R0000 TE Connectivity Availability: 16.150In StockDIN Rail Terminal Blocks ZS10 | 16.150In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNK516021R0000 TTI: 1SNK516021R0000 TE Connectivity Availability: 180In StockDIN Rail Terminal Blocks ZS50-BL | 180In Stock | Bulk | |||||||||||||||||||||
100In Stock | Feed Through Terminal Block | 4 Position | 32 A | 800 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 77 mm | 6.2 mm | 35.3 mm | PT | Bulk | PT_4-QUATTRO PT4QUATTRO | |||||||
Mfr: 1SNK512010R0000 TTI: 1SNK512010R0000 TE Connectivity Availability: 800In StockDIN Rail Terminal Blocks ZS25 | 800In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNK508066R0000 TTI: 1SNK508066R0000 TE Connectivity Availability: 250In StockDIN Rail Terminal Blocks ZS10-BK | 250In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNK505210R0000 TTI: 1SNK505210R0000 TE Connectivity Availability: 1.200In StockDIN Rail Terminal Blocks ZS4-D2 | 1.200In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA295448R0100 TTI: 1SNA295448R0100 TE Connectivity / Entrelec Availability: 300In StockDIN Rail Terminal Blocks HD120/30.F10.31 | 300In Stock | Bulk | |||||||||||||||||||||
0In Stock50 On Order Expected 04-Dec-26 | Ground Terminal Block | 1 Position | 8 kV | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 42.5 mm | 6.2 mm | 47 mm | Bulk | USLKG_5 USLKG5 | ||||||||
Mfr: 1SNA195212R1000 TTI: 1SNA195212R1000 TE Connectivity Availability: 0In StockDIN Rail Terminal Blocks M6/8.STP DISCONNECT BEIGE | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA115362R2500 TTI: 1SNA115362R2500 TE Connectivity Availability: 0In StockDIN Rail Terminal Blocks M4/6.2G.4 | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | Ground Terminal Block | 1 Position | 76 A | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 12 AWG | 4 AWG | 42.5 mm | 12.2 mm | 52.6 mm | USLKG | Bulk | USLKG_16_N USLKG16N | |||||||
0In Stock | Feed Through Terminal Block | 1 Position | 41 A | 1 kV | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 69.5 mm | 8.2 mm | 51 mm | ST | Bulk | ST_6 ST6 | ||||||
0In Stock50 On Order Expected 27-Nov-26 | Multi-Level Terminal Block | 6 Position | 20 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 99.5 mm | 5.2 mm | 66.5 mm | ST | Bulk | ST_2,5-3PV ST253PV | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Spring Cage | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 48.5 mm | 5.2 mm | 44 mm | ST | Bulk | ST_2,5_BU ST25BU | ||||||
0In Stock | 6.3 A | Push-In | Black | DIN Rail | 67.8 mm | 8.2 mm | PTC 4 | Bulk | |||||||||||||||
0In Stock | Knife Disconnect Terminal Block | 2 Position | 20 A | 500 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 57.8 mm | 8.2 mm | 49.1 mm | MT | Bulk |