DIN Rail Terminal Blocks
6.097 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Feed Through Terminal Block | 1 Position | 7.62 mm | 20 A | 800 V | Screw | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 74.4 mm | 41.2 mm, 46.2 mm, 48.7 mm | UPCV3K | UPCV3K__4-G-7,62 UPCV3K4G762 | ||||||||
0In Stock | Knife Disconnect Terminal Block | 2 Position | 20 A | 400 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 81 mm | 5.2 mm | 36.5 mm | ST | ST_2,5-TWIN-MT/1P ST25TWINMT1P | |||||||
0In Stock | Mini Feed Through Terminal Block | 2 Position | 32 A | 500 V | Screw | Blue | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 28 mm | 6.2 mm | MBK | MBK__5/E_BU MBK5EBU | |||||||||
0In Stock | Component Terminal Block | 4 Position | 500 mA | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 72 mm | 5.2 mm | 44 mm | ST | ST_2,5-QUATTRO-DIO/R-L ST25QUATTRODIORL | |||||||
0In Stock | Component Terminal Block | 4 Position | 32 A | 500 V | Screw | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 56 mm | 6.2 mm | UKK | UKK_5-2DIO/O-UL/UR-UL UKK52DIOOULURUL | |||||||||
Mfr: XW5T-P4.0-2.2-1BL TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TB PushIn 4.0mm 2:2 1tier Blue | 0In Stock | Feed Through Terminal Block | 4 Position | 6.2 mm | 800 V | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 18 AWG | 10 AWG | 76.9 mm | 6.2 mm | 35.3 mm | XW5T | XW5TP40221BL | ||||||
Mfr: XW5G-P2.5-1.2-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks Grd TB PushIn 2.5mm 1:2 1tier | 0In Stock | Ground Terminal Block | 3 Position | 5.2 mm | 600 V, 800 V | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 14 AWG | 12 AWG | 60.5 mm | 5.2 mm | 35.3 mm | XW5G | XW5GP25121 | ||||||
0In Stock | PTFIX 1,5-DF | ||||||||||||||||||||||
0In Stock | 17.5 A | Push-In | Blue | 20 mm | 38.7 mm | 17.8 mm | MP | ||||||||||||||||
0In Stock | 17.5 A | Push-In | Gray | 20 mm | 16.8 mm | 17.5 mm | MPI | ||||||||||||||||
Not Available Online | 18 Position | 17.5 A | Push-In | Gray | 131 mm | 22 mm | 30 mm | PTMC | |||||||||||||||
0In Stock | 1 Position | 309 A | Screw | Blue | DIN Rail | 100 mm | 31 mm | 107.3 mm | |||||||||||||||
0In Stock | 17.5 A | Push-In | Red | 21 mm | 21 mm | MP | |||||||||||||||||
0In Stock | 22 A | Push-In | Blue | DIN Rail | 78 mm | 5.2 mm | PTTBS | ||||||||||||||||
0In Stock | 17.5 A | Push-In | Yellow | 20 mm | 42.9 mm | 17.8 mm | MP | ||||||||||||||||
0In Stock | Marshalling Panel | 2 Position | 10 A | 250 V | Push-In | Gray | Polyamide (PA) | DIN Rail | 26 AWG | 12 AWG | 64 mm | 8.3 mm | 55.5 mm | ||||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 16 A | 400 V | Screw | Red | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 46.2 mm | 5.2 mm | 44.9 mm | |||||||||
Mfr: XW5G-P2.5-1.1-2 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks | 0In Stock | XW5GP25112 | |||||||||||||||||||||
Mfr: XW5G-S2.5-1.1-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks GroundTB Screw 2.5mm, 1:1 1tier | 0In Stock | Ground Terminal Block | 2 Position | 600 V, 1 kV | Screw | Green, Yellow | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 48.2 mm | 5 mm | 56 mm | XW5G-S | XW5GS25111 | ||||||||
0In Stock | Fuse Terminal Block | 5 Position | 28 A | 500 V | Push-In | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 118.5 mm | 6.2 mm | 82.6 mm | PT | ||||||||
Mfr: XW5T-S16-1.1-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TermBlk Screw 16mm 1:1 1tier | 0In Stock | Feed Through Terminal Block | 2 Position | 76 A, 85 A | 600 V, 1 kV | Screw | Gray (Dark Gray) | Polyamide (PA) | UL 94 V-0 | DIN Rail | 14 AWG | 4 AWG | 58.5 mm | 12 mm | 62 mm | XW5T | XW5TS16111 | ||||||
Mfr: XW5T-S35-1.1-1BL TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TB Screw 35mm 1:1 2tier Blue | 0In Stock | Feed Through Terminal Block | 2 Position | 124 A, 150 A | 600 V, 800 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 10 AWG | 1 AWG | 63 mm | 16 mm | 75.1 mm | XW5T | XW5TS35111BL | ||||||
Mfr: XW5T-S4.0-1.1-2V TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TrmBlk Scrw4.0mm 1:1 2tierBlck | 0In Stock | Feed Through Terminal Block | 4 Position | 30 A, 32 A | 300 V, 800 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 73 mm | 6 mm | 75 mm | XW5T | XW5TS40112V | ||||||
Mfr: XW5T-S4.0-2.2-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TermBlk Screw 4.0mm 2:2 1tier | 0In Stock | Feed Through Terminal Block | 4 Position | 30 A, 32 A | 300 V, 500 V | Screw | Gray (Dark Gray) | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 69 mm | 6 mm | 58 mm | XW5T | XW5TS40221 | ||||||
Mfr: XW5T-S70-1.1-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TermBlk Screw 70mm 1:1 1tier | 0In Stock | Feed Through Terminal Block | 2 Position | 175 A, 179 A | 600 V, 800 V | Screw | Gray (Dark Gray) | Polyamide (PA) | UL 94 V-0 | DIN Rail | 6 AWG | 2 AWG | 75.2 mm | 24 mm | 88.7 mm | XW5T | XW5TS70111 |