DIN Rail Terminal Blocks
6.097 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 24 A | Push-In | Gray | DIN Rail | 59.5 mm | 5.2 mm | 42.5 mm | PT | PTI_2,5 PTI25 | ||||||||||||||
0In Stock | Sensor / Actuator Terminal Block | 5 Position | 13.5 A | 250 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 90.8 mm | 3.5 mm | 40 mm | PTIO | PTIO_1,5/S/4-LED_24_GN PTIO15S4LED24GN | |||||||
0In Stock | 41 A | Screw | Blue | DIN Rail | 49.1 mm | 8.2 mm | UT | UT_6/1P_BU UT61PBU | |||||||||||||||
0In Stock | Screw | DIN Rail | 86.5 mm | 8.2 mm | UT | UT_6-QUATTRO/2P-PE UT6QUATTRO2PPE | |||||||||||||||||
0In Stock | Component Terminal Block | 2 Position | 30 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 100.8 mm | 8.2 mm | 67.5 mm | ST | STME_6-BE STME6BE | |||||||
0In Stock | Trunk Line Branch Terminal Block | 1 Position | 125 A | 400 V | Screw | Brown | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 8 AWG | 2 AWG | 55 mm | 27 mm | 46 mm | UDB | UDB_2X35/25_BN UDB2X3525BN | ||||||||
0In Stock | Trunk Line Branch Terminal Block | 1 Position | 101 A | 400 V | Screw | Brown | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 8 AWG | 2 AWG | 46 mm | 23 mm | 42 mm | UDB | UDB_2X25/16_BN UDB2X2516BN | |||||||
0In Stock | Trunk Line Branch Terminal Block | 1 Position | 101 A | 400 V | Screw | Green | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 8 AWG | 2 AWG | 46 mm | 23 mm | 42 mm | UDB | UDB_2X25/16_GN UDB2X2516GN | ||||||||
0In Stock | Knife Disconnect Terminal Block | 4 Position | 30 A | 500 V | Screw | Blue | DIN Rail | 26 AWG | 10 AWG | 69.9 mm | 6.2 mm | UTTB | UTTB__4-MT_P/P_BU UTTB4MTPPBU | ||||||||||
Mfr: 10134250-008LF TTI: Not Assigned Amphenol Anytek Availability: Not Available OnlineDIN Rail Terminal Blocks SCREW TERMINAL BLOCK 2.5- ORANGE | Not Available Online | Tray | |||||||||||||||||||||
Mfr: 10134250-010LF TTI: Not Assigned Amphenol Anytek Availability: Not Available OnlineDIN Rail Terminal Blocks SCREW TERMINAL BLOCK 2.5- WHITE | Not Available Online | White | Tray | ||||||||||||||||||||
Mfr: 10134250-007LF TTI: Not Assigned Amphenol Anytek Availability: Not Available OnlineDIN Rail Terminal Blocks SCREW TERMINAL BLOCK 2.5- YELLOW | Not Available Online | Tray | |||||||||||||||||||||
Mfr: 10134256-005LF TTI: Not Assigned Amphenol Anytek Availability: Not Available OnlineDIN Rail Terminal Blocks SCREW TERMINAL BLOCK 35--50 RED | Not Available Online | Red | Tray | ||||||||||||||||||||
Mfr: 10134251-007LF TTI: Not Assigned Amphenol Anytek Availability: Not Available OnlineDIN Rail Terminal Blocks SCREW TERMINAL BLOCK 4 YELLOW | Not Available Online | Tray | |||||||||||||||||||||
Mfr: 10134253-002LF TTI: Not Assigned Amphenol Anytek Availability: Not Available OnlineDIN Rail Terminal Blocks SCREW TERMINAL BLOCK 6 BLACK | Not Available Online | Tray | |||||||||||||||||||||
0In Stock | 20 A | Screw | Gray | DIN Rail | 71 mm | 6.2 mm | |||||||||||||||||
Mfr: 10134254-006LF TTI: Not Assigned Amphenol Anytek Availability: Not Available OnlineDIN Rail Terminal Blocks SCREW TERMINAL BLOCK 10-RED | Not Available Online | Red | Tray | ||||||||||||||||||||
Mfr: 10134254-003LF TTI: Not Assigned Amphenol Anytek Availability: Not Available OnlineDIN Rail Terminal Blocks SCREW TERMINAL BLOCK 10-YELLOW-GREEN | Not Available Online | Green | Tray | ||||||||||||||||||||
0In Stock | Marshalling Patchboard | 1 Position | 17.5 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 8.6 mm | 11 mm | 30 mm | PTMC | ||||||||
0In Stock | 24 A | Push-In | Blue | 72.2 mm | 5.2 mm | 35.3 mm | |||||||||||||||||
0In Stock | 32 A | Push-In | Gray | 66.5 mm | 6.2 mm | ||||||||||||||||||
0In Stock | 17.5 A | Push-In | Gray | 45 mm | 3.5 mm | 30.5 mm | |||||||||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 57 A | 1 kV | Screw | Black, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 47.7 mm | 10.2 mm | 46.9 mm | UT | ||||||||
0In Stock | 22 A | Spring Cage | DIN Rail | 71.5 mm | 5.2 mm | ||||||||||||||||||
0In Stock | 20 A | Push-In | Gray | DIN Rail | 74 mm | 5.2 mm | PT 2,5 |