DIN Rail Terminal Blocks
6.097 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Feed Through Terminal Block | 1 Position | 24 A | 800 V | Push-In | Black, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 48.5 mm | 5.2 mm | 35.3 mm | PT | ||||||||
Mfr: XW5T-S150-1.1-1BL TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TB Screw 150mm 1:1 2tier Blue | 0In Stock | Feed Through Terminal Block | 2 Position | 309 A, 335 A | 600 V, 1 kV | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 96 mm | 28 mm | 106.1 mm | XW5T | XW5TS150111BL | ||||||||
Mfr: XW5T-S4.0-FU6 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks Fuse TB Knife Edge Dscnt 4.0mm 10A | 0In Stock | Feed Through Terminal Block | 2 Position | 10 A, 15 A | 600 V, 800 V | Screw | Gray (Dark Gray) | Polyamide (PA) | UL 94 V-0 | DIN Rail | 22 AWG | 10 AWG | 77.2 mm | 10 mm | 62 mm | XW5T | XW5TS40FU6 | ||||||
0In Stock | |||||||||||||||||||||||
0In Stock | 22 A | Spring Cage | Gray | DIN Rail | 67.5 mm | 5.2 mm | |||||||||||||||||
0In Stock | 17.5 A | Push-In | Gray | DIN Rail | 45.8 mm | 3.5 mm | 320 | ||||||||||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 19.4 mm | 35 A | 600 V | Screw | Black | Polypropylene (PP) | UL 94 V-0 | DIN Rail (35) | 18 AWG | 10 AWG | 38 mm | 15.8 mm | 36.5 mm | BN | |||||||
0In Stock | 16 A | Screw | Gray | DIN Rail | 80.1 mm | 5.2 mm | UTT | ||||||||||||||||
0In Stock | Marshalling Panel | 2 Position | 10 A | 250 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 64 mm | 8.3 mm | PTRV 4 | ||||||||||
0In Stock | Marshalling Panel | 2 Position | 8 A | 250 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 100 mm | 8.3 mm | FTRV 8 | ||||||||||
Mfr: 10134250-006LF TTI: Not Assigned Amphenol Anytek Availability: Not Available OnlineDIN Rail Terminal Blocks SCREW TERMINAL BLOCK 2.5- GREEN | Not Available Online | Green | Tray | ||||||||||||||||||||
Mfr: 10134250-005LF TTI: Not Assigned Amphenol Anytek Availability: Not Available OnlineDIN Rail Terminal Blocks SCREW TERMINAL BLOCK 2.5- YELLOW-GREEN | Not Available Online | Green | Tray | ||||||||||||||||||||
Mfr: 10134251-006LF TTI: Not Assigned Amphenol Anytek Availability: Not Available OnlineDIN Rail Terminal Blocks SCREW TERMINAL BLOCK 4 G-REEN | Not Available Online | Tray | |||||||||||||||||||||
Mfr: 10134251-009LF TTI: Not Assigned Amphenol Anytek Availability: Not Available OnlineDIN Rail Terminal Blocks SCREW TERMINAL BLOCK 4 RED | Not Available Online | Tray | |||||||||||||||||||||
Mfr: 10134288-006LF TTI: Not Assigned Amphenol Anytek Availability: Not Available OnlineDIN Rail Terminal Blocks TWO STAGE SCREW TERM BLOCK D4-2 GREEN | Not Available Online | Green | Tray | ||||||||||||||||||||
Mfr: 10134283-001LF TTI: Not Assigned Amphenol Anytek Availability: 0In StockDIN Rail Terminal Blocks EARTH SCREW TERMINAL BLO-CK E25 | 0In Stock | Tray | |||||||||||||||||||||
Mfr: 10134300-001LF TTI: Not Assigned Amphenol Anytek Availability: 0In StockDIN Rail Terminal Blocks FUSE HOLDER SCREW TERMINAL BLOCK S4-LH | 0In Stock | Tray | |||||||||||||||||||||
0In Stock | 20 A | Push-In | Gray | DIN Rail | 71 mm | 6.2 mm | |||||||||||||||||
Mfr: 10134255-004LF TTI: Not Assigned Amphenol Anytek Availability: Not Available OnlineDIN Rail Terminal Blocks SCREW TERMINAL BLOCK 16--25 YELLOW | Not Available Online | Tray | |||||||||||||||||||||
0In Stock | 5 Position | 5.2 mm | 18 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 111.8 mm | 5.2 mm | 55 mm, 62.5 mm | PTTBS | |||||||||
0In Stock | 13.5 A | Push-In | Orange | DIN Rail | 74.4 mm | 7 mm | PTIO | ||||||||||||||||
0In Stock | 20 A | Push-In | Gray | DIN Rail | 79.6 mm | 5.2 mm | |||||||||||||||||
0In Stock | Marshalling Patchboard | Gray | FTMC | ||||||||||||||||||||
0In Stock | Fuse Terminal Block | 2 Position | 20 A | 1 kV | Push-In | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 6 AWG | 87 mm | 17.6 mm | 63 mm | PT | ||||||||
Not Available Online | 1 Position | 17.5 A | Push-In | Gray | 12.2 mm | 11 mm | 30 mm |