DIN Rail Terminal Blocks
6.097 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 201606-0610 TTI: Not Assigned Molex Availability: 0In StockDIN Rail Terminal Blocks High Current Universal Clamp Terminal Block, 35mm DIN-rail Mount, 150.0A / 600V, Grey Housing and Cover, 1 Circuit | 0In Stock | Feed Through Terminal Block | 1 Position | 150 A | 600 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (35) | 6 AWG | 1/0 AWG | 49 mm | 17.8 mm | 43 mm | 201606 | 2016060610 02016060610 MX-KE61 | ||||||
0In Stock | 24 A | Spring Cage | Orange | DIN Rail | 81 mm | 5.2 mm | |||||||||||||||||
0In Stock | 415 A | Bolt | Gray | DIN Rail | 125 mm | 53 mm | |||||||||||||||||
0In Stock | 22 A | Spring Cage | Gray | DIN Rail | 78 mm | 5.2 mm | |||||||||||||||||
0In Stock | 22 A | Spring Cage | Gray | 67.5 mm | 5.2 mm | ||||||||||||||||||
0In Stock | Ground Terminal Block | 4 Position | 5.2 mm | 24 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 78 mm | 5.2 mm | PTTBS | ||||||||
0In Stock | 20 A | Push-In | Orange | DIN Rail | 74 mm | 5.2 mm | 320 | ||||||||||||||||
0In Stock | 16 A | Push-In | Gray | DIN Rail | 92.2 mm | 5.2 mm | 35.2 mm | PT | |||||||||||||||
0In Stock | 16 A | Push-In | Blue | DIN Rail | 92.2 mm | 5.2 mm | 35.2 mm | PT | |||||||||||||||
0In Stock | 16 A | Push-In | Gray | DIN Rail | 70.1 mm | 5.2 mm | 35.3 mm | PT | PT 2,5-TGB | ||||||||||||||
0In Stock | 20 A | Push-In | Gray | DIN Rail | 118 mm | 5.2 mm | PTB | ||||||||||||||||
0In Stock | Double Level Terminal Block | 2 Position | 20 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 68 mm | 5.2 mm | PTTB | |||||||||
0In Stock | 24 A | Push-In | Orange | DIN Rail | 49 mm | 5.2 mm | 320 | ||||||||||||||||
0In Stock | 20 A | Push-In | Gray | DIN Rail | 68 mm | 5.2 mm | 320 | ||||||||||||||||
0In Stock | Disconnect Terminal Block | 2 Position | 20 A | 400 V | Spring Cage | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 60.5 mm | 5.2 mm | 36.5 mm | ST | ||||||||
Not Available Online | 24 A | Push-In | Gray | DIN Rail | 101 mm | 5.2 mm | 48.6 mm | PTI | |||||||||||||||
0In Stock | Fuse Terminal Block | 1 Position | 6.3 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 58 mm | 8.2 mm | 55 mm | UK | UK 5-HESI N | |||||||
0In Stock | Disconnect Terminal Block | 4 Position | 22 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | UTTB 2,5-TG-P/P | |||||||
0In Stock | Knife Disconnect Terminal Block | 4 Position | 16 A | 400 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 80.1 mm | 5.2 mm | 64.4 mm | UTT | ||||||||
0In Stock | 20 A | Screw | Gray | DIN Rail | 63.4 mm | 6.2 mm | MT | ||||||||||||||||
0In Stock | Knife Disconnect Terminal Block | 4 Position | 9 A | 400 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 86 mm | 3.5 mm | 41.1 mm | PTT | ||||||||
0In Stock | 20 A | Push-In | Gray | DIN Rail | 74 mm | 5.2 mm | PT 2,5 | ||||||||||||||||
Not Available Online | 24 A | Push-In | Gray | DIN Rail | 101 mm | 5.2 mm | 48.6 mm | PTI | |||||||||||||||
0In Stock | 16 A | Push-In | Gray | DIN Rail | 92.4 mm | 5.2 mm | 45.8 mm | PTT | |||||||||||||||
Not Available Online | Disconnect Terminal Block | 3 Position | 10 A | 400 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 67.8 mm | 3.5 mm | 30.5 mm | PT |