DIN Rail Terminal Blocks
6.097 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 17.5 A | Push-In | Blue | DIN Rail | 76.9 mm | 3.5 mm | 30.5 mm | PT | |||||||||||||||
0In Stock | 10 A | Push-In | Blue | DIN Rail | 58.9 mm | 3.5 mm | 30.5 mm | 320 | |||||||||||||||
0In Stock | 16 A | Push-In | Orange | DIN Rail | 92.4 mm | 5.2 mm | 45.8 mm | PTT | |||||||||||||||
0In Stock | 3.5 mm | 76 A | Push-In | Red | DIN Rail | 75.4 mm | 12.2 mm | PT | |||||||||||||||
0In Stock | Disconnect Terminal Block | 2 Position | 13 mm | 57 A | 800 V | Bolt | Gray | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 53.3 mm | 13 mm | 39.7 mm | RSC | Bulk | RSC_5-T-F-B RSC5TFB | |||||||
0In Stock | Feed Through Terminal Block | 1 Position | 1.5 mm | 17.5 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 50.7 mm | 3.5 mm | 37 mm | PT | Bulk | PTS_1,5/S-TWIN/1P PTS15STWIN1P | ||||||
0In Stock | 41 A | Bolt | Yellow | DIN Rail | 43.5 mm | 11 mm | OTTA__6-P/P_YE OTTA6PPYE 790621 | ||||||||||||||||
0In Stock | Push-In | Gray | DIN Rail | 50.8 mm | 5.2 mm | ||||||||||||||||||
0In Stock | 24 A | Spring Cage | Gray | DIN Rail | 97 mm | 15.6 mm | |||||||||||||||||
0In Stock | 49 mm | 415 A | Bolt, Screw | 265 mm | 196 mm | ||||||||||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 125 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 1/0 AWG | 61.2 mm | 16 mm | 65.1 mm | UT | ||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 125 A | 1 kV | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 1/0 AWG | 61.2 mm | 16 mm | 65.1 mm | |||||||||
0In Stock | 24 A | Spring Cage | 32 mm | 10.4 mm | 22 mm | ||||||||||||||||||
0In Stock | 415 A | Screw | 136.1 mm | 36 mm | 124 mm | ||||||||||||||||||
0In Stock | 1 Position | 232 A | Screw | Blue | 83 mm | 25 mm | 90 mm | ||||||||||||||||
0In Stock | 76 A | Screw | Yellow | DIN Rail | 55.5 mm | 12.2 mm | 54.4 mm | UT | |||||||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 125 A | 1 kV | Screw | Black, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 1/0 AWG | 61.2 mm | 16 mm | 65.1 mm | UT | ||||||||
0In Stock | High Current Terminal Block | 3 Position | 192 A | 1 kV | Screw | Gray | UL 94 V-0 | DIN Rail (NS 35/15, NS 32) | 4 AWG | 2/0 AWG | 70.5 mm | 60.9 mm | 85 mm, 87.5 mm | UKH | |||||||||
0In Stock | 4 Position | 309 A | Screw | 100 mm | 124 mm | 110.9 mm | |||||||||||||||||
Not Available Online | 1 Position | 54.8 mm | 520 A | Bolt, Screw | DIN Rail | 164 mm | 54.8 mm | ||||||||||||||||
0In Stock | 1 Position | 54.8 mm | 520 A | Bolt | Blue | DIN Rail | 164 mm | 54.8 mm | |||||||||||||||
0In Stock | Feed Through Terminal Block | 4 Position | 32 A | 400 V | Screw | Orange | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 56 mm | 6.2 mm | 62 mm | |||||||||
0In Stock | 5 Position | 232 A | Screw | 82.8 mm | 125 mm | 89.8 mm | |||||||||||||||||
0In Stock | 3 Position | 192 A | Screw | Gray | 103.4 mm | 60.9 mm | 80 mm | ||||||||||||||||
0In Stock | 4 Position | 309 A | Screw | 136.1 mm | 124 mm | 111 mm |