DIN Rail Terminal Blocks
6.097 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Fuse Terminal Block | 2 Position | 10 A | 500 V | Leg Spring | Black | UL 94 V-0 | DIN Rail | 20 AWG | 8 AWG | 71.5 mm | 12.2 mm | DT | DT_6/2,5-DREHSILA_250_(5X20) DT625DREHSILA2505X20 | |||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 9 mm | 32 A | 800 V | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 53.3 mm | 9 mm | 47.1 mm | RSC | RSC_4 RSC4 | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 1 kV | Screw | Brown | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 47.7 mm | 5.2 mm | 47.5 mm | UT | UT_2,5_BN UT25BN | |||||||
0In Stock | Feed Through Terminal Block | 1 Position | 24 A | 800 V | Push-In | White | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 48.5 mm | 5.2 mm | 36.5 mm, 44 mm | PT | PT_2,5_WH PT25WH | ||||||||
0In Stock | 24 A | Push-In | Black | DIN Rail | 60.5 mm | 5.2 mm | PT | PT_2,5-TWIN_BK PT25TWINBK | |||||||||||||||
0In Stock | Ground Terminal Block | 4 Position | 3.5 mm | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 49 mm | 5.2 mm | 43 mm, 50.5 mm | PTS | PTS_2,5-QUATTRO-PE PTS25QUATTROPE | |||||||||
0In Stock | Fuse Terminal Block | 32 A | 400 V | Screw | Black | DIN Rail | 24 AWG | 12 AWG | 86.5 mm | 8.2 mm | UK | UKK_5-HESILED_24_(6,3X32) UKK5HESILED2463X32 | |||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 101 A | 800 V | Bolt | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 16 AWG | 4 AWG | 60 mm | 18 mm | 64.5 mm | OTTA | Bulk | OTTA_25-M5 OTTA25M5 | ||||||
0In Stock | Multi-Level Terminal Block | 6 Position | Screw | Gray | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 90 mm | 5.2 mm | 77.5 mm, 85 mm | UT | UT_2,5-3PE UT253PE | |||||||||||
0In Stock | 20 A | Push-In | Gray | DIN Rail | 68 mm | 5.2 mm | PTTB | PTTB_2,5-2DIO/O-UR/UL-UR PTTB252DIOOURULUR | |||||||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 41 A | 1 kV | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 57.7 mm | 8.2 mm | 42.2 mm | PT | PT_6/1P PT61P | |||||||
0In Stock | Ground Terminal Block | 2 Position | Push-In | Green / Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 15) | 26 AWG | 14 AWG | 33.55 mm | 3.5 mm | 28.1 mm | MPT | MPT_1,5/S-PE MPT15SPE | |||||||||
0In Stock | Feed Through Terminal Block | 4 Position | 24 A | 800 V | Push-In | Orange | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 72.2 mm | 5.2 mm | 35.3 mm | PT | ||||||||
0In Stock | 32 A | Push-In | Orange | DIN Rail | 56 mm | 6.2 mm | 35.3 mm | PT | |||||||||||||||
0In Stock | 41 A | Push-In | Orange | DIN Rail | 57.7 mm | 8.2 mm | 42.2 mm | PT | PT 6 OG | ||||||||||||||
0In Stock | Feed Through Terminal Block | 7 Position | 24 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 82.5 mm | 6.2 mm | 70 mm | VIOK | VIOK_1,5-3D/PE VIOK153DPE | |||||||
0In Stock | Sensor / Actuator Terminal Block | 5 Position | 24 A | 250 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 62.5 mm | 6.2 mm | 70 mm | VIOK | VIOK_1,5 VIOK15 | |||||||
0In Stock | Ground Terminal Block | 6 Position | 24 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 99.5 mm | 5.2 mm | 66.5 mm | ST | ST_2,5-PE/L/N ST25PELN | |||||||
0In Stock | Component Terminal Block | 2 Position | 500 mA | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 48.5 mm | 5.2 mm | 44 mm | ST | ST_2,5-DIO/R-L ST25DIORL | |||||||
0In Stock | Feed Through Terminal Block | 3 Position | 24 A | 800 V | Spring Cage | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 60.5 mm | 5.2 mm | 44 mm | ST | ST_2,5-TWIN_BK ST25TWINBK | |||||||
0In Stock | Feed Through Terminal Block | 3 Position | 32 A | 500 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 46.9 mm | UT | Bulk | UT_4-TWIN_BU UT4TWINBU | ||||||
Not Available Online | Feed Through Terminal Block | 1 Position | 32 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 47.7 mm | 6.2 mm | 47.5 mm | UT | UT_4-CB UT4CB | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 57 A | 1 kV | Screw | Orange | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 47.7 mm | 10.2 mm | 47.5 mm | UT | UT_10_OG UT10OG | |||||||
0In Stock | Component Terminal Block | 4 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 69.9 mm | 5.2 mm | 64.4 mm | UTTB | UTTB_2,5-2DIO/O-UL/UR-UL UTTB252DIOOULURUL | |||||||
0In Stock | Screw | Silver | DIN Rail | 26 mm | 10 mm | SLK__16-EX SLK16EX |