DIN Rail Terminal Blocks
6.097 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Ground Terminal Block | 4 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 78 mm | 5.2 mm | 55 mm, 62.5 mm | PTTBS | Bulk | PTTBS_2,5-PE PTTBS25PE | |||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 49.1 mm | 5.2 mm | 55 mm | UT | Bulk | UT_2,5/1P UT251P | ||||||
0In Stock | Sensor / Actuator Terminal Block | 6 Position | 24 A | 250 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 72.5 mm | 6.2 mm | 54.5 mm | DIKD | Bulk | DIKD_1,5 DIKD15 | ||||||
0In Stock | Disconnect Terminal Block | 2 Position | 20 A | 400 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 60.5 mm | 5.2 mm | 44 mm | ST | Bulk | ST_2,5-TG ST25TG | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 76 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 4 AWG | 55.5 mm | 12.2 mm | 54.4 mm | UT | Bulk | UT_16 UT16 | ||||||
0In Stock | Ground Terminal Block | 4 Position | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 69.9 mm | 6.2 mm | 65 mm | UTTB | Bulk | UTTB__4-PE UTTB4PE | ||||||||
0In Stock | Feed Through Terminal Block | 4 Position | 32 A | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 87 mm | 6.2 mm | 44 mm | ST | Bulk | ST_4-QUATTRO ST4QUATTRO | ||||||
0In Stock | 24 A | Screw | Gray | DIN Rail | 93.5 mm | 5.2 mm | 51.2 mm | UTI | Bulk | UTI 2,5-PE/L/L | |||||||||||||
Mfr: 1SNA116028R1300 TTI: 1SNA116028R1300 TE Connectivity Availability: 0In StockDIN Rail Terminal Blocks T1.5/6-JR4.H | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 1 kV | Screw | Violet | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 47.7 mm | 5.2 mm | 47.5 mm | UT | Bulk | |||||||
0In Stock50 On Order Expected 27-Nov-26 | Fuse Terminal Block | 2 Position | 10 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 62 mm | 12 mm | 64 mmm | UK | Bulk | UK_10-DREHSI_(6,3X32) UK10DREHSI63X32 | ||||||
0In Stock | Ground Terminal Block | 3 Position | 76 A | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 6 AWG | 56.5 mm | 10.2 mm | 59 mm | UK | Bulk | UK_10-TWIN-PE UK10TWINPE | |||||||
0In Stock700 On Order Expected 04-Dec-26 | Knife Disconnect Terminal Block | 2 Position | 20 A | 400 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 60.5 mm | 5.2 mm | 44 mm | ST | Bulk | ST_2,5-MT ST25MT | ||||||
0In Stock | Disconnect Terminal Block | 2 Position | 20 A | 400 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 72 mm | 5.2 mm | 44 mm | ST | Bulk | ST_2,5-TWIN-TG ST25TWINTG | ||||||
Mfr: 1SNA110491R1700 TTI: 1SNA110491R1700 TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks DR4/6.1 | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 18 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 142.4 mm | 5.2 mm | 142.4 mm | PT | Bulk | |||||||
0In Stock | Fuse Terminal Block | 2 Position | 30 A | 400 V | Spring Cage | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 86.5 mm | 8.2 mm | 51 mm | ST | Bulk | ST_4-FSI/C ST4FSIC | ||||||
0In Stock | Ground Terminal Block | 2 Position | Push-In | Green / Yellow | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 56 mm | 6.2 mm | 35.3 mm | PT | Bulk | PT_4-PE PT4PE | ||||||||||
0In Stock | 4 Position | 22 A | 500 V | Push-In | Gray | DIN Rail | 26 AWG | 12 AWG | 78 mm | 5.2 mm | PTTBS | Bulk | PTTBS_2,5 PTTBS25 | ||||||||||
0In Stock | Knife Disconnect Terminal Block | 2 Position | 20 A | 400 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 63.3 mm | 5.2 mm | 36.9 mm | Bulk | ||||||||
Mfr: 1SNA115626R1600 TTI: 1SNA115626R1600 TE Connectivity Availability: 0In StockDIN Rail Terminal Blocks M6/13.FF | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | 1 Position | 17.5 A | 400 V | Screw | Gray | UL 94 V-0 | DIN Rail | 26 AWG | 16 AWG | 23.9 mm | 3.5 mm | 23.3 mm | Bulk | ||||||||||
Mfr: 1SNA120491R1100 TTI: 1SNA120491R1100 TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks DR4/6.1.N | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 41 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 100.8 mm | 8.2 mm | 49.6 mm | UT | Bulk | UTMED_6 UTMED6 | ||||||
0In Stock | Ground Terminal Block | 2 Position | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 100.8 mm | 8.2 mm | 49.6 mm | UT | Bulk | UTMED_6-PE UTMED6PE |