DIN Rail Terminal Blocks
6.097 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | |||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | |||||||||||||||||||||||
0In Stock | Disconnect Terminal Block | 2 Position | 30 A | 1 kV | Push-In | Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 20 AWG | 10 AWG | 82 mm | 8.2 mm | 54.5 mm | |||||||||
0In Stock | Disconnect Terminal Block | 2 Position | 30 A | 1 kV | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 20 AWG | 10 AWG | 82 mm | 8.2 mm | 54.5 mm | |||||||||
0In Stock | Disconnect Terminal Block | 2 Position | 30 A | 1 kV | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 20 AWG | 10 AWG | 82 mm | 8.2 mm | 54.5 mm | |||||||||
Not Available Online | Disconnect Terminal Block | 2 Position | 76 A | 400 V | Special / Hybrid | Blue | UL 94 V-2 | DIN Rail | 12 AWG | 4 AWG | 43.5 mm | 12 mm | UIKN | UIKN_16_BU UIKN16BU | |||||||||
0In Stock | Ground Terminal Block | 3 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 16 AWG | 76.4 mm | 5.2 mm | 39.3 mm, 46.8 mm | QTC | QTC_1,5-TWIN-PE QTC15TWINPE | ||||||||||
0In Stock | Sensor / Actuator Terminal Block | 6 Position | 24 A | 250 V | Screw | Blue | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 72.5 mm | 6.2 mm | 54.5 mm | DIKD | DIKD_1,5_BU DIKD15BU | |||||||
0In Stock | Fuse Terminal Block | 2 Position | 6.3 mm | 10 A | 600 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 8 AWG | 79 mm | 10.2 mm | 65.5 mm | UK | UK__6,3-HESILA_500 UK63HESILA500 | ||||||
0In Stock | Component Terminal Block | 2 Position | 500 mA | 800 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 48.5 mm | 5.2 mm | 44 mm | ST | ST_2,5-DIO/L-R ST25DIOLR | |||||||
0In Stock | Component Terminal Block | 4 Position | 32 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 56 mm | 6.2 mm | 67 mm | UK | Bulk | UKK_5-DIO/O-U UKK5DIOOU | ||||||
0In Stock | Feed Through Terminal Block | 1 Position | 16 A | 400 V | Screw | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 46.2 mm | 5.2 mm | 51.5 mm | MTKD | MTKD MTKD | ||||||||
0In Stock | Sensor / Actuator Terminal Block | 6 Position | 15 A | 250 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 72.5 mm | 6.2 mm | 62 mm | DIKD | Bulk | DIKD_1,5-TG DIKD15TG | ||||||
0In Stock | Feed Through Terminal Block | 1 Position | 5.08 mm | 12 A | 250 V | Screw | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | UK | UK__3-MVSTB-5,08-LA_24RD UK3MVSTB508LA24RD | ||||||||||
0In Stock | Component Terminal Block | 3 Position | 32 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 56 mm | 6.2 mm | 62 mm | UKK | UKK_5-LA_24_RD/U-O UKK5LA24RDUO | |||||||
0In Stock | Connection Terminal Block | 1 Position | 32 A | 300 V | Screw | Black | 20 AWG | 12 AWG | 23.4 mm | 7 mm | 24 mm | AKG__4_BK-EX AKG4BKEX | |||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 49.1 mm | 5.2 mm | 36.5 mm | ST | Bulk | ST_2,5/2P ST252P | ||||||
0In Stock | 4 Position | 17.5 A | 500 V | Push-In | Blue | UL 94 V-0 | DIN Rail | 24 AWG | 16 AWG | 99.6 mm | 5.2 mm | QTTCB | QTTCB_1,5_BU QTTCB15BU | ||||||||||
0In Stock | 1 Position | 150 A | Screw | Blue | DIN Rail | 70.5 mm | 20 mm | UKH | UKH__50-IB_BU UKH50IBBU | ||||||||||||||
0In Stock | Slide Type Terminal Block | 2 Position | 41 A | 400 V | Screw | Gray | UL 94 V-0 | DIN Rail | 20 AWG | 8 AWG | 91 mm | 8.2 mm | UGSK | UGSK_6 UGSK6 | |||||||||
Not Available Online | Double Level Terminal Block | 4 Position | 30 A | 500 V | Spring Cage | Gray | UL 94 V-0 | DIN Rail | 28 AWG | 10 AWG | 81 mm | 6.2 mm | STTBU | STTBU_4-PV STTBU4PV | |||||||||
0In Stock | Installation Terminal Block | 2 Position | 76 A | 400 V | Spring Cage | Blue | UL 94 V-0 | DIN Rail | 24 AWG | 4 AWG | 95 mm | 12 mm | STI_16_BU STI16BU | ||||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 32 A | 500 V | Screw | Blue | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 55.7 mm | 6.2 mm | UT | UT_4-TWIN/_1P_BU UT4TWIN1PBU | |||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 2 mm | 24 A | 800 V | Screw | Red | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 42.5 mm | 5.2 mm | 42 mm | UK | Bulk | UK__2,5_N_RD UK25NRD |