DIN Rail Terminal Blocks
6.097 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 28 A | Push-In | Gray | 83.5 mm | 6.2 mm | ||||||||||||||||||
0In Stock | 41 A | Screw | Gray | DIN Rail | 105.2 mm | 8.2 mm | UTD | ||||||||||||||||
0In Stock | Knife Disconnect Terminal Block | 2 Position | 20 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 24 AWG | 8 AWG | 57.8 mm | 8.2 mm | UT-MTL | |||||||||
0In Stock | Knife Disconnect Terminal Block | 2 Position | 20 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 49.1 mm | UT-MTL | ||||||||
0In Stock | Knife Disconnect Terminal Block | 2 Position | 20 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 57.8 mm | 6.2 mm | 49.1 mm | UT-MTL | ||||||||
Not Available Online | Fuse Terminal Block | 1 Position | 6.3 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 58 mm | 8.2 mm | 50 mm | UK | UK_5-HESILA_250_N UK5HESILA250N | |||||||
0In Stock | 16 A | Screw | Gray | DIN Rail | 46 mm | 5.2 mm | MTK | MTK_MIT_SPERRE MTKMITSPERRE | |||||||||||||||
Not Available Online | 20 A | Screw | Gray | DIN Rail | 57.8 mm | 8.2 mm | UT | UT_6-TG_P/P UT6TGPP | |||||||||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 1.5 mm | 17.5 A | 500 V | Push-In | Blue | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 50.7 mm | 3.5 mm | 37 mm | PT | PTS_1,5/S-TWIN/1P_BU PTS15STWIN1PBU | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 3.5 mm | 30 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35) | 20 AWG | 8 AWG | 114.9 mm | 8.2 mm | 49.6 mm, 57.1 mm | PT | PTMED_6-CT/1P PTMED6CT1P | ||||||
0In Stock | Ground Terminal Block | 2 Position | 3.5 mm | Push-In | Green / Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail | 20 AWG | 10 AWG | 114.9 mm | 8.2 mm | 49.6 mm, 57.1 mm | PT | PTMED_6-CT/1P-PE PTMED6CT1PPE | ||||||||
0In Stock | Test Disconnect Terminal Block | 2 Position | 3.5 mm | 30 A | 500 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35) | 20 AWG | 10 AWG | 99.4 mm | 8.2 mm | 49.6 mm, 57.1 mm | PT | PTME_6/1P PTME61P | ||||||
0In Stock | Ground Terminal Block | 4 Position | Push-In | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 99.8 mm | 8.2 mm | 43.5 mm | PT | PT_6-QUATTRO/2P-PE PT6QUATTRO2PPE | |||||||||
0In Stock | Double Level Terminal Block | 4 Position | 16 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 65.4 mm | 3.5 mm | 42.6 mm, 50.1 mm | PTTB | PTTB_1,5/S-L/N PTTB15SLN | ||||||||
0In Stock | 24 A | Push-In | Blue | DIN Rail | 81 mm | 5.2 mm | PT | PT_2,5-QUATTRO/2P_BU PT25QUATTRO2PBU | |||||||||||||||
0In Stock | 32 A | Screw | Blue | DIN Rail | 55 mm | 6.2 mm | UT | UTN__4 UTN4 | |||||||||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 1.5 mm | Push-In | Green, Yellow | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 50.7 mm | 3.5 mm | 37 mm | PTS | PTS_1,5/S/1P-PE PTS15S1PPE | |||||||||
0In Stock | Multi-Level Terminal Block | 4 Position | 1.5 mm | 16 A | 500 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 26 AWG | 14 AWG | 78 mm | 3.5 mm | 78 mm | PTTBS | PTTBS_1,5/S/2P/U-OG/O-GN PTTBS15S2PUOGOGN | |||||||
0In Stock | Disconnect Terminal Block | 2 Position | 41 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 72.6 mm | 8.2 mm | 59.3 mm | UT | UT_6-T-HV UT6THV | |||||||
Not Available Online | 24 A | Push-In | Gray | DIN Rail | 101 mm | 5.2 mm | 48.6 mm | PTI | |||||||||||||||
0In Stock | Marshalling Panel | 2 Position | 10 A | 250 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 64 mm | 8.3 mm | PTRV 4 | ||||||||||
0In Stock | Marshalling Patchboard | Gray | FTMC | ||||||||||||||||||||
0In Stock | 16 A | Push-In | Blue | 78.8 mm | 3.5 mm | ||||||||||||||||||
0In Stock | 20 A | Push-In | Blue | DIN Rail | 79.3 mm | 6.2 mm | |||||||||||||||||
0In Stock | Feed Through Terminal Block | 4 Position | 17.5 A | 500 V | Push-In | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 12 AWG | 48.6 mm | 5.2 mm | 35.3 mm | PT 2,5 |