DIN Rail Terminal Blocks
6.097 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 16 A | Push-In | Red | DIN Rail | 69.3 mm | 3.5 mm | PTTB | ||||||||||||||||
0In Stock | Knife Disconnect Terminal Block | 2 Position | 20 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 57.8 mm | 8.2 mm | 49.1 mm | UT-MTL | ||||||||
0In Stock | Push-In | 56 mm | 6.2 mm | 35.3 mm | |||||||||||||||||||
0In Stock | 17.5 A | Push-In | Blue | 45 mm | 3.5 mm | 30.5 mm | |||||||||||||||||
0In Stock | 17.5 A | Push-In | Blue | 63.2 mm | 3.5 mm | ||||||||||||||||||
0In Stock | 17.5 A | Push-In | Gray | 20 mm | 55.5 mm | 17.8 mm | MP | ||||||||||||||||
0In Stock | 17.5 A | Push-In | Gray | 20 mm | 59.7 mm | 17.8 mm | MP | ||||||||||||||||
0In Stock | 17.5 A | Push-In | Blue | 20 mm | 42.9 mm | 17.8 mm | MP | ||||||||||||||||
0In Stock | 17.5 A | Push-In | Red | 20 mm | 38.7 mm | 17.8 mm | MP | ||||||||||||||||
Not Available Online | 1 Position | 150 A | Power-Turn | Orange | DIN Rail | 101 mm | 20 mm | PTPOWER | |||||||||||||||
0In Stock | Push-In | 60.5 mm | 5.2 mm | 35.2 mm | |||||||||||||||||||
0In Stock | Feed Through Terminal Block | 3 Position | 30 A | 390 V | Push-In | Black | Polycarbonate (PC) | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 46 mm | 10 mm | ||||||||||
0In Stock | 1 Position | 17.5 A | Push-In | Gray | 8.6 mm | 11 mm | 30 mm | ||||||||||||||||
0In Stock | 16 A | Push-In | Blue | DIN Rail | 70.1 mm | 5.2 mm | 35.2 mm | MTB | |||||||||||||||
0In Stock | 22 A | Push-In | Gray | DIN Rail | 118 mm | 5.2 mm | PTB | ||||||||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 32 A | 800 V | Spring Cage | Black, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 56 mm | 6.2 mm | 36.5 mm | ST | ||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 18 mm | 16 A | 600 V | Screw | Black | Polypropylene (PP) | UL 94 V-0 | DIN Rail (35) | 22 AWG | 16 AWG | 38 mm | 7 mm | 35 mm | BN | |||||||
0In Stock | Ground Terminal Block | 5 Position | 30 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 10 AWG | 92.7 mm | 6.2 mm | 60.1 mm | UT 4 | ||||||||
0In Stock | 13.5 A | Push-In | Gray | DIN Rail | 90.8 mm | 3.5 mm | 320 | ||||||||||||||||
0In Stock | 16 A | Push-In | Blue | DIN Rail | 92.4 mm | 5.2 mm | 45.8 mm | PTT | |||||||||||||||
Not Available Online | Disconnect Terminal Block | 4 Position | 10 A | 400 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 16 AWG | 76.9 mm | 3.5 mm | 30.5 mm | PT | ||||||||
0In Stock | 24 A | Screw | Gray | DIN Rail | 93.5 mm | 5.2 mm | |||||||||||||||||
Not Available Online | Disconnect Terminal Block | 1 Position | 10 A | 500 V | Screw | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15, NS 32) | 20 AWG | 10 AWG | 45.5 mm | 6.2 mm | 46.1 mm | UK | |||||||||
0In Stock | 2 Position | 5 mm | 30 A | 1 kVAC | Screw | Red | Polyamide (PA) | UL 94 V-0 | DIN Rail | 40.5 mm | 5 mm | 44.5 mm | Bulk | 1SNA400184R2700 | |||||||||
Mfr: XW5T-P4.0-1.2-1 TTI: Not Assigned Omron Automation and Safety Availability: 0In StockDIN Rail Terminal Blocks TermBlk PushIn 4.0mm, 1:2 1tier | 0In Stock | Feed Through Terminal Block | 3 Position | 6.2 mm | 800 V | Push-In | Gray (Dark Gray) | Polyamide (PA) | UL 94 V-0 | DIN Rail | 18 AWG | 10 AWG | 66.5 mm | 6.2 mm | 35.3 mm | XW5T | XW5TP40121 |