DIN Rail Terminal Blocks
6.097 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SNA116028R1300 TTI: 1SNA116028R1300 TE Connectivity Availability: 0In StockDIN Rail Terminal Blocks T1.5/6-JR4.H | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA112086R0200 TTI: 1SNA112086R0200 TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks DR1.5/5.1 | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 400 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 59.5 mm | 8.2 mm | 65.5 mm | UK | Bulk | UK-SI UKSI | ||||||
0In Stock | Fuse Terminal Block | 1 Position | 6.3 A | 60 V | Screw | Black | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 58 mm | 8.2 mm | 50 mm | UK | Bulk | UK_5-HESILED_60_N UK5HESILED60N | ||||||
0In Stock | Feed Through Terminal Block | 3 Position | 17.5 A | 800 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 16 AWG | 76.4 mm | 5.2 mm | 39.3 mm | QTC | Bulk | QTC_1,5-TWIN QTC15TWIN | |||||||
0In Stock | Feed Through Terminal Block | 1 Position | 76 A | 800 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 22 AWG | 4 AWG | 42.5 mm | 12.2 mm | 54 mm | UK | Bulk | UK_16_N UK16N | ||||||
0In Stock | Multi-Level Terminal Block | 6 Position | 20 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 99.5 mm | 5.2 mm | 58 mm | ST | Bulk | ST_2,5-3L ST253L | ||||||
0In Stock | Fuse Terminal Block | 1 Position | 32 A | 690 V | Screw | Black | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 16 AWG | 4 AWG | 81 mm | 18 mm | 65.5 mm | UK | Bulk | UK_10,3-HESI_N UK103HESIN | ||||||
0In Stock | Knife Disconnect Terminal Block | 4 Position | 10 A | 400 V | Screw | Gray | UL 94 V-2 | DIN Rail | 24 AWG | 12 AWG | 93 mm | 6.2 mm | 68.5 mm | UDMTK | Bulk | UDMTK_5-P/P UDMTK5PP | |||||||
0In Stock | Fuse Terminal Block | 1 Position | 10 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 20 AWG | 6 AWG | 62 mm | 12 mm | 64 mm | UK | Bulk | UK_10-DREHSI_(5X20) UK10DREHSI5X20 | ||||||
0In Stock | Fuse Terminal Block | 1 Position | 6.3 A | 500 V | Push-In | Black | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 56 mm | 6.2 mm | +/- 62.5 mm, +/- 70 mm | PT | Bulk | PT_4-HESI_(5X20) PT4HESI5X20 | ||||||||
0In Stock | Ground Terminal Block | 3 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 12 AWG | 60.5 mm | 5.2 mm | 35.2 mm | PT | Bulk | PT_2,5-TWIN-PE PT25TWINPE | |||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 17.5 A | 1 kV | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail | 26 AWG | 16 AWG | 46.9 mm | 4.15 mm | 48 mm | Bulk | ||||||||
Mfr: 1SNA125118R1300 TTI: 1SNA125118R1300 TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks M6/8.N | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 24 A | 800 V | Push-In | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 50.8 mm | 5.2 mm | 35.3 mm | Bulk | ||||||||
0In Stock | Ground Terminal Block | 1 Position | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 57.7 mm | 8.2 mm | 42.2 mm | PT | Bulk | PT_6-PE PT6PE | |||||||||
Mfr: 1SNA115141R1000 TTI: 1SNA115141R1000 TE Connectivity Availability: 0In StockDIN Rail Terminal Blocks M35/26.F | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | Feed Through Terminal Block | 2 Position | 76 A | 800 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 12 AWG | 4 AWG | 42.5 mm | 12.2 mm | 54 mm | UK | Bulk | UK_16_N_BU UK16NBU | ||||||
0In Stock | Feed Through Terminal Block | 4 Position | 17.5 A | 800 V | Push-In | Blue | UL 94 V-0 | DIN Rail | 24 AWG | 16 AWG | 94 mm | 5.2 mm | 39.3 mm | QTC | Bulk | QTC_1,5-QUATTRO_BU QTC15QUATTROBU | |||||||
Mfr: 1SNA115987R0100 TTI: 1SNA115987R0100 TE Connectivity / Entrelec Availability: 0In StockDIN Rail Terminal Blocks M4/6.SNBT | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | Ground Terminal Block | 1 Position | 232 A | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 4 AWG | 3/0 AWG | 83 mm | 25 mm | 99 mm | USLKG | Bulk | USLKG_95 USLKG95 | |||||||
0In Stock | Knife Disconnect Terminal Block | 2 Position | 20 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 8 AWG | 57.8 mm | 8.2 mm | 49.1 mm | UT | Bulk | UT_6-MT UT6MT | ||||||
0In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 500 V | Screw | Black | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 72.5 mm | 8.2 mm | 56.5 mm | UK | Bulk | UK__5-HESI_(5X20) UK5HESI5X20 | ||||||
0In Stock | Feed Through Terminal Block | 4 Position | 17.5 A | 800 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 16 AWG | 94 mm | 5.2 mm | 39.3 mm | QTC | Bulk | QTC_1,5-QUATTRO QTC15QUATTRO | |||||||
0In Stock | Ground Terminal Block | 3 Position | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 60.5 mm | 5.2 mm | 36.5 mm | ST | Bulk | ST_2,5-TWIN-PE ST25TWINPE |