DIN Rail Terminal Blocks
6.097 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SNA510005R0000 TTI: 1SNA510005R0000 TE Connectivity Availability: 0In StockDIN Rail Terminal Blocks RGW25-M5-V0 | 0In Stock | Bulk | |||||||||||||||||||||
Mfr: 1SNA115412R0000 TTI: 1SNA115412R0000 TE Connectivity Availability: 0In StockDIN Rail Terminal Blocks MB4/6.L10 | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | High Current Terminal Block | 2 Position | 269 A | 1 kV | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 10 AWG | 250 kcmil | 90.5 mm | 32 mm | 74.6 mm | HV | Bulk | HV_M10/2 HVM102 | ||||||
0In Stock | Slide Type Terminal Block | 2 Position | 41 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 20 AWG | 8 AWG | 61 mm | 8.2 mm | 53.49 mm | Bulk | UGSK/S UGSKS | |||||||
0In Stock | Feed Through Terminal Block | 2 Position | 24 A | 800 V | Screw | Red | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 42.5 mm | 5.2 mm | 47 mm | UK | Bulk | UK__3_N_RD UK3NRD | ||||||
0In Stock | Knife Disconnect Terminal Block | 2 Position | 17.5 A | 400 V | Push-In | Gray | UL 94 V-0 | DIN Rail | 24 AWG | 16 AWG | 76.4 mm | 5.2 mm | QTC | Bulk | QTC_1,5-MT QTC15MT | ||||||||
0In Stock | Bolt Connection Terminal Block | 2 Position | 41 A | 1 kV | Bolt | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 66 mm | 16.3 mm | 50.4 mm | RTO | Bulk | RT_5_BU RT5BU | ||||||
0In Stock | Ground Terminal Block | 2 Position | 125 A | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 8 AWG | 2 AWG | 53.4 mm | 16 mm | 62 mm | USLKG | Bulk | USLKG_35_N USLKG35N | |||||||
0In Stock | Ground Terminal Block | 2 Position | 125 A | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 18 AWG | 2 AWG | 55 mm | 15 mm | 51 mm | UT | Bulk | UTI_35-PE UTI35PE | |||||||
0In Stock | Sensor / Actuator Terminal Block | 6 Position | 24 A | 250 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 73 mm | 6.2 mm | 70 mm | VIOK | Bulk | VIOK_1,5-2D VIOK152D | ||||||
0In Stock | Feed Through Terminal Block | 2 Position | 41 A | 800 V | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 26 AWG | 10 AWG | 43.5 mm | 11 mm | 52 mm | Bulk | OTTA__6-P/P OTTA6PP | |||||||
0In Stock | 2 Position | 32 A | 800 V | Spring Cage | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail | 28 AWG | 10 AWG | 55.8 mm | 6.2 mm | ST | Bulk | ST_4/_1P_BU ST41PBU | ||||||||
0In Stock | Motor Terminal Block | 7 Position | 19 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 83 mm | 6.2 mm | 77.5 mm | DLK | Bulk | DLK_2,5-PE DLK25PE | ||||||
0In Stock | Ground Terminal Block | 4 Position | Spring Cage | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 81 mm | 5.2 mm | 36.5 mm | ST | Bulk | ST_2,5-QUATTRO/2P-PE ST25QUATTRO2PPE | ||||||||
0In Stock | Feed Through Terminal Block | 1 Position | 24 A | 500 V | Spring Cage, Plug | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 60.5 mm | 5.2 mm | 36.5 mm | ST | Bulk | ST_2,5-TWIN/_1P_BU ST25TWIN1PBU | ||||||
0In Stock | 1 Position | 17.5 A | Push-In | White | DIN Rail | 72.2 mm | 5.2 mm | 320 | Bulk | ||||||||||||||
0In Stock | Double Level Terminal Block | 2 Position | 22 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 12 AWG | 71.5 mm | 5.2 mm | 55 mm | STTB | Bulk | STTB_2,5/2P_SO STTB252PSO | ||||||
0In Stock | Ground Terminal Block | 6 Position | 15 A | Push-In | Green / Yellow | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 16 AWG | 97.2 mm | 3.5 mm | 53.2 mm, 60.7 mm | PT | Bulk | PT_1,5/S-3PE PT15S3PE | ||||||||
0In Stock | 3.5 mm | 16 A | Push-In | White | DIN Rail | 78.8 mm | 7 mm | PTTBS | Bulk | ||||||||||||||
0In Stock | Fuse Terminal Block | 2 Position | 6.3 A | 500 V | Spring Cage | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 28 AWG | 10 AWG | 61.5 mm | 6.2 mm | 62.5 mm | Bulk | ||||||||
0In Stock | Feed Through Terminal Block | 3 Position | 24 A | 800 V | Push-In | Gray | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 26 AWG | 14 AWG | 65.3 mm | 5.2 mm | 42.8 mm, 50.3 mm | PTU HYBRID | Bulk | ||||||||
0In Stock | 3 Position | 24 A | 800 V | Push-In | Blue | DIN Rail | 26 AWG | 12 AWG | 60.5 mm | 5.2 mm | 35.2 mm | PT | Bulk | PT_2,5-TWIN_BU PT25TWINBU | |||||||||
0In Stock | Feed Through Terminal Block | 3 Position | 32 A | 800 V | Push-In | Blue | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 66.5 mm | 6.2 mm | +/- 36.5 mm, +/- 44 mm | PT | Bulk | PT_4-TWIN_BU PT4TWINBU | ||||||||
0In Stock | Ground Terminal Block | 3 Position | Push-In | Green / Yellow | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 66.5 mm | 6.2 mm | +/- 36.5 mm, +/- 44 mm | PT | Bulk | PT_4-TWIN-PE PT4TWINPE | ||||||||||
0In Stock | Double Level Terminal Block | 2 Position | 28 A | 500 V | Push-In | Gray | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 10 AWG | 83.5 mm | 6.2 mm | +/- 47.5 mm, +/- 55 mm | PTTB | Bulk | PTTB_4 PTTB4 |