320 - DIN Rail Terminal Blocks
54 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100In Stock | 25 A | Push-In | Black | DIN Rail | 74.1 mm | 8.2 mm | 320 | Bulk | ||||||||||||||
0In Stock | 32 A | Push-In | Gray | DIN Rail | 66 mm | 6.2 mm | 42.5 mm | 320 | Bulk | |||||||||||||
0In Stock | 32 A | Push-In | Blue | DIN Rail | 66 mm | 6.2 mm | 42.5 mm | 320 | Bulk | |||||||||||||
0In Stock | Push-In | DIN Rail | 65.9 mm | 6.2 mm | 42.5 mm | 320 | Bulk | |||||||||||||||
0In Stock | Push-In | DIN Rail | 62.4 mm | 6.2 mm | 320 | Bulk | ||||||||||||||||
0In Stock | 32 A | Push-In | Gray | DIN Rail | 62.4 mm | 6.2 mm | 320 | Bulk | ||||||||||||||
0In Stock | 1 Position | 320 | Bulk | |||||||||||||||||||
0In Stock | 32 A | Push-In | Blue | DIN Rail | 62.4 mm | 6.2 mm | 320 | Bulk | ||||||||||||||
0In Stock | 13.5 A | Push-In | Gray | DIN Rail | 121.65 mm | 3.5 mm | 44.6 mm | 320 | Bulk | |||||||||||||
0In Stock | 28 A | Push-In | Gray | DIN Rail | 102.9 mm | 6.2 mm | 320 | Bulk | ||||||||||||||
0In Stock | 1 Position | 17.5 A | Push-In | White | DIN Rail | 72.2 mm | 5.2 mm | 320 | Bulk | |||||||||||||
0In Stock | Push-In | Gray | DIN Rail | 121.65 mm | 3.5 mm | 44.6 mm | 320 | Bulk | ||||||||||||||
0In Stock | 28 A | Push-In | Gray | DIN Rail | 114 mm | 6.2 mm | 320 | |||||||||||||||
0In Stock | 20 A | Push-In | Gray | DIN Rail | 79.6 mm | 5.2 mm | 320 | |||||||||||||||
0In Stock | 32 A | Push-In | Gray | DIN Rail | 62.4 mm | 6.2 mm | 320 | |||||||||||||||
0In Stock | 28 A | Push-In | Gray | DIN Rail | 114 mm | 6.2 mm | 320 | |||||||||||||||
Not Available Online | 10 mA | Push-In | Gray | DIN Rail | 72.2 mm | 5.2 mm | 35.3 mm | 320 | ||||||||||||||
0In Stock | 24 A | Push-In | Orange | DIN Rail | 48.5 mm | 5.2 mm | 35.3 mm | 320 | ||||||||||||||
0In Stock | Push-In | DIN Rail | 45.8 mm | 3.5 mm | 320 | |||||||||||||||||
Not Available Online | 24 A | Push-In | Gray | DIN Rail | 101 mm | 5.2 mm | 48.6 mm | 320 | ||||||||||||||
0In Stock | Push-In | DIN Rail | 62.4 mm | 6.2 mm | 320 | |||||||||||||||||
0In Stock | 1 Position | 24 A | Push-In | Yellow | DIN Rail | 60.5 mm | 5.2 mm | 320 | ||||||||||||||
0In Stock | Push-In | DIN Rail | 62.4 mm | 6.2 mm | 320 | |||||||||||||||||
0In Stock | Push-In | DIN Rail | 96 mm | 6.2 mm | 320 | |||||||||||||||||
0In Stock | 5.2 mm | Push-In | Green | DIN Rail | 92.6 mm | 5.2 mm | 320 |