HV - DIN Rail Terminal Blocks
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | High Current Terminal Block | 2 Position | 269 A | 1 kV | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 10 AWG | 250 kcmil | 90.5 mm | 32 mm | 74.6 mm | HV | Bulk | HV_M10/2 HVM102 | ||||||
0In Stock | High Current Terminal Block | 1 Position | 269 A | 1 kV | Bolt | Gray | DIN Rail | 10 AWG | 250 kcmil | 64 mm | 32 mm | 74.6 mm | HV | Bulk | HV_M10/1 HVM101 | ||||||||
0In Stock | Bolt Connection Terminal Block | 1 Position | 125 A | 1 kV | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 14 AWG | 2 AWG | 64 mm | 16 mm | 56.1 mm | HV | HV_M6/1 HVM61 | |||||||
0In Stock | Bolt Connection Terminal Block | 1 Position | 76 A | 1 kV | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 24 AWG | 6 AWG | 64 mm | 13 mm | 56.1 mm | HV | HV_M5/1 HVM51 | |||||||
0In Stock | High Current Terminal Block | 2 Position | 150 A | 1 kV | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 14 AWG | 1/0 AWG | 67 mm | 21 mm | 65.1 mm | HV | HV_M8/2 HVM82 | |||||||
0In Stock | Bolt Connection Terminal Block | 1 Position | 150 A | 1 kV | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 14 AWG | 1/0 AWG | 64 mm | 21 mm | 63.5 mm | HV | HV_M8/1 HVM81 | |||||||
0In Stock | High Current Terminal Block | 1 Position | 269 A | 1 kV | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 10 AWG | 250 kcmil | 64 mm | 32 mm | 74.6 mm | HV | HV_M12/1 HVM121 | |||||||
0In Stock | High Current Terminal Block | 2 Position | 125 A | 1 kV | Bolt | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 35/7.5, NS 35/15) | 14 AWG | 2 AWG | 64 mm | 16 mm | 56.1 mm | HV | HV_M6/2 HVM62 |