MBK - DIN Rail Terminal Blocks
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Number of Positions | Pitch | Current Rating | Voltage Rating | Connection Method | Color | Housing Material | Flammability Rating | Contact Plating | Mounting Style | Wire Gauge Min | Wire Gauge Max | Length | Width | Height | Series | IP Rating | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Mini Feed Through Terminal Block | 2 Position | 24 A | 500 V | Screw | Blue | UL 94 V-2 | DIN Rail | 24 AWG | 12 AWG | 28 mm | 5.2 mm | MBK | MBK__3_BU MBK3BU | |||||||||
0In Stock | Mini Feed Through Terminal Block | 2 Position | 16 A | 500 V | Screw | Gray | UL 94 HB | DIN Rail | 24 AWG | 12 AWG | 28 mm | 6.2 mm | MBK | MBK__5/E-FS MBK5EFS | |||||||||
0In Stock | Mini Feed Through Terminal Block | 2 Position | 16 A | 500 V | Screw | Blue | UL 94 HB | DIN Rail | 24 AWG | 12 AWG | 28 mm | 6.2 mm | MBK | MBK__5/E-FS_BU MBK5EFSBU | |||||||||
0In Stock | Mini Feed Through Terminal Block | 2 Position | 6.2 mm | 32 A | 500 V | Screw | Blue | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 15) | 24 AWG | 10 AWG | 28 mm | 6.2 mm | 32 mm | MBK | MBK__5/E-Z_BU MBK5EZBU | ||||||
0In Stock | Mini Feed Through Terminal Block | 2 Position | 24 A | 500 V | Screw | Blue | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 15) | 24 AWG | 12 AWG | 28 mm | 5.2 mm | 32 mm | MBK | MBK__3/E-Z_BU MBK3EZBU | |||||||
0In Stock | 61 A | Screw | Blue | DIN Rail | 33 mm | 7.5 mm | MBK | MBK_10_BU MBK10BU | |||||||||||||||
0In Stock | Mini Feed Through Terminal Block | 2 Position | 32 A | 500 V | Screw | Blue | UL 94 V-0 | DIN Rail | 24 AWG | 12 AWG | 28 mm | 6.2 mm | MBK | MBK__5/E_BU MBK5EBU | |||||||||
0In Stock | Mini Feed Through Terminal Block | 2 Position | 16 A | 400 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 15) | 24 AWG | 14 AWG | 22 mm | 4.5 mm | 23 mm | MBK | MBK-FS MBKFS | |||||||
0In Stock | Mini Feed Through Terminal Block | 4 Position | 24 A | 500 V | Screw | Gray | UL 94 V-2 | DIN Rail | 24 AWG | 12 AWG | 62 mm | 5.2 mm | MBK | Bulk | MBKKB_2,5-PV MBKKB25PV | ||||||||
0In Stock | Mini Feed Through Terminal Block | 4 Position | 2.5 mm | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 15, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 62 mm | 5.2 mm | 48 mm | MBK | Bulk | MBKKB_2,5 MBKKB25 | |||||
Not Available Online | Ground Terminal Block | 2 Position | 6 kV | Screw | Green, Yellow | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 15) | 24 AWG | 12 AWG | 28 mm | 6.2 mm | 32 mm | MBK | Bulk | MBK__5/E-Z_-PE MBK5EZPE | |||||||
Not Available Online | Mini Feed Through Terminal Block | 4 Position | 24 A | 500 V | Screw | Gray | UL 94 V-2 | 24 AWG | 12 AWG | 62 mm | 5.2 mm | MBK | MBKKB_2,5-2DIO/O-UL/O-UR MBKKB252DIOOULOUR | ||||||||||
Not Available Online | Mini Feed Through Terminal Block | 2 Position | 6.2 mm | 32 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-0 | DIN Rail (NS 15) | 24 AWG | 10 AWG | 28 mm | 6.2 mm | 32 mm | MBK | MBK__5/E-Z MBK5EZ | ||||||
Not Available Online | Mini Feed Through Terminal Block | 2 Position | 2.5 mm | 24 A | 250 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 15) | 24 AWG | 14 AWG | 24.5 mm | 5.2 mm | 26.5 mm | MBK | MBK__2,5/E MBK25E | ||||||
Not Available Online | Mini Feed Through Terminal Block | 2 Position | 2.5 mm | 24 A | 250 V | Screw | Blue | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 15) | 24 AWG | 14 AWG | 24.5 mm | 5.2 mm | 26.5 mm | MBK | MBK__2,5/E_BU MBK25EBU | ||||||
Not Available Online | Mini Feed Through Terminal Block | 2 Position | 15 A | 400 V | Gray | UL 94 V-2 | 24 AWG | 14 AWG | 32 mm | 5 mm | MBK | MBK-LOE MBKLOE | |||||||||||
Not Available Online | Mini Feed Through Terminal Block | 4 Position | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 62 mm | 5.2 mm | 48 mm | MBK | MBKKB_2,5-DIO/O-U MBKKB25DIOOU | |||||||
Not Available Online | Mini Feed Through Terminal Block | 2 Position | 41 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 15) | 20 AWG | 8 AWG | 35 mm | 8.2 mm | 36 mm | MBK | Bulk | MBK__6/E MBK6E | ||||||
Not Available Online | Mini Feed Through Terminal Block | 2 Position | 5.2 mm | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 15) | 24 AWG | 12 AWG | 28 mm | 5.2 mm | 32 mm | MBK | MBK__3/E-Z MBK3EZ | ||||||
Not Available Online | Mini Feed Through Terminal Block | 2 | 24 A | 500 V | Screw | Gray | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 15, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 62 mm | 5.2 mm | 47.5 mm | MBK | MBKKB_2,5-BE MBKKB25BE | |||||||
Not Available Online | Mini Feed Through Terminal Block | 2 Position | 15 A | 400 V | Gray | UL 94 V-2 | 24 AWG | 16 AWG | 32 mm | 5 mm | MBK | MBK-LOE/LOE MBKLOELOE | |||||||||||
Not Available Online | Mini Feed Through Terminal Block | 2 Position | 16 A | 400 V | Blue | UL 94 V-2 | 24 AWG | 14 AWG | 22 mm | 4.5 mm | MBK | MBK-FS_BU MBKFSBU | |||||||||||
Not Available Online | Mini Feed Through Terminal Block | 2 Position | 15 A | 400 V | Blue | UL 94 V-2 | 24 AWG | 16 AWG | 32 mm | 5 mm | MBK | MBK-LOE/LOE_BU MBKLOELOEBU | |||||||||||
Not Available Online | Feed Through Terminal Block | 8 Position | 16 A | 400 V | Slip-On | Blue | UL 94 V-2 | 20 AWG | 18 AWG | 22 mm | 5.2 mm | MBK | MBK-FS/FS_BU MBKFSFSBU | ||||||||||
Not Available Online | Mini Feed Through Terminal Block | 4 Position | 2.5 mm | 24 A | 500 V | Screw | Blue | Polyamide (PA) | UL 94 V-2 | DIN Rail (NS 15, NS 35/7.5, NS 35/15) | 24 AWG | 12 AWG | 62 mm | 5.2 mm | 47.5 mm | MBK | MBKKB_2,5_BU MBKKB25BU |
- 1
- 2